LED Indication - Discrete

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Grade
Qualification
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
XBUY53D
LED YELLOW DIFFUSED T-1 3/4 T/H
SunLED
246
In Stock
1 : 0,93000 €
Bulk
-
Bulk
Active
Yellow
Standard
Yellow
Diffused
19mcd
Round with Domed Top
5mm, T-1 3/4
9V
22mA
60°
Through Hole
588nm
590nm
Flashing
-
-
Radial
T-1 3/4 (5mm)
-
8.60mm
5MM RED BLINKING LED
5MM RED BLINKING LED
SunLED
0
In Stock
Check Lead Time
1 : 0,94000 €
Bulk
-
Bulk
Active
Red
-
Red
Diffused
795mcd
Round with Domed Top
5mm, T-1 3/4
14V (Max)
-
60°
Through Hole
630nm
645nm
Flashing
-
-
Radial
T-1 3/4 (5mm)
-
9.85mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.