LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
227.934 In Stock | 1 : 0,29000 € Cut Tape (CT) 3.000 : 0,05128 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 6mcd | Rectangle with Flat Top | 2.06mm x 1.60mm | 2.1V | 10mA | 130° | Surface Mount | 569nm | 565nm | - | 1206 (3216 Metric) | 1206 | 3.20mm L x 1.60mm W | 1.10mm | ||
266.453 In Stock | 1 : 0,32000 € Cut Tape (CT) 3.000 : 0,05724 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 44.5mcd | Rectangle with Flat Top | 2.06mm x 1.60mm | 2V | 20mA | 130° | Surface Mount | 571nm | 574nm | - | 1206 (3216 Metric) | 1206 | 3.20mm L x 1.60mm W | 1.10mm | ||
52.555 In Stock | 1 : 0,33000 € Cut Tape (CT) 3.000 : 0,07644 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | Colorless | Clear | 104mcd | Rectangle with Flat Top | 1.40mm x 1.25mm | 3.3V | 20mA | 130° | Surface Mount | 470nm | 468nm | - | 0805 (2012 Metric) | - | 2.00mm L x 1.25mm W | 1.10mm |