LED Indication - Discrete

Results: 5
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
LED RED DIFFUSED T-1 3/4 T/H
XLUR12D
LED RED DIFFUSED T-1 3/4 T/H
SunLED
14.564
In Stock
1 : 0,29000 €
Bulk
-
Bulk
Active
Red
Standard
Red
Diffused
39mcd
Round with Domed Top
5mm, T-1 3/4
1.9V
10mA
30°
Through Hole
617nm
627nm
-
Radial
T-1 3/4
-
8.60mm
Round with Domed Top, 5mm (T-1 3/4), 5.00mm_Red
WP7113LID
LED RED DIFFUSED T-1 3/4 T/H
Kingbright
19.081
In Stock
1 : 0,32000 €
Bulk
-
Bulk
Active
Red
Standard
Red
Diffused
2mcd
Round with Domed Top
5mm, T-1 3/4
1.7V
2mA
30°
Through Hole
617nm
627nm
-
Radial
T-1 3/4
5.00mm Dia
8.60mm
HLMP-3351-D0000
HLMP-3351-D0000
LED RED DIFFUSED T-1 3/4 T/H
Broadcom Limited
13.658
In Stock
1 : 0,66000 €
Bulk
-
Bulk
Active
Red
Standard
Red
Diffused
2.1mcd
Round with Domed Top
5mm, T-1 3/4
1.9V
10mA
50°
Through Hole
626nm
635nm
-
Radial
T-1 3/4
-
6.35mm
LED RED DIFFUSED T-1 3/4 T/H
LTL-307ELC
LED RED DIFFUSED T-1 3/4 T/H
Lite-On Inc.
8.336
In Stock
1 : 0,38000 €
Bulk
-
Bulk
Active
Red
Standard
Red
Diffused
3.7mcd
Round with Domed Top
5.00mm Dia
1.7V
20mA
50°
Through Hole
623nm
635nm
-
Radial
T-1 3/4
-
8.60mm
Round with Domed Top, 5mm (T-1 3/4), 5.00mm_Red
WP56BID
LED RED DIFF T-1 3/4 BLINKNG T/H
Kingbright
0
In Stock
Active
-
Bulk
Active
Red
Standard
Red
Diffused
25mcd
Round with Domed Top
5mm, T-1 3/4
14V
-
60°
Through Hole
617nm
627nm
Flashing
Radial
T-1 3/4 BLINKING
5.00mm Dia
8.60mm
Showing
of 5

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.