if (Model.NotificationsEnabled) { }

LED Indication - Discrete

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
LTST-C190KGKT, LTST-C190KGKT, LTST-C190KSKT, LTST-C190KYKT
LTST-C190KGKT
LED GREEN CLEAR CHIP SMD
Lite-On Inc.
353.980
In Stock
1 : 0,14000 €
Cut Tape (CT)
4.000 : 0,04020 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
35mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2V
20mA
130°
Surface Mount
571nm
574nm
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.90mm
LTST-C191TGKT
LTST-C191KGKT
LED GREEN CLEAR SMD
Lite-On Inc.
120.732
In Stock
1 : 0,14000 €
Cut Tape (CT)
5.000 : 0,03924 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
35mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2V
20mA
130°
Surface Mount
571nm
574nm
-
0603 (1608 Metric)
-
1.60mm L x 0.80mm W
0.65mm
WL-SMCW Series 0805
150080RS75000
LED RED CLEAR 0805 SMD
Würth Elektronik
64.547
In Stock
1 : 0,16000 €
Cut Tape (CT)
4.000 : 0,11441 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
150mcd
Rectangle with Flat Top
1.40mm x 1.25mm
2V
20mA
140°
Surface Mount
625nm
630nm
-
0805 (2012 Metric)
0805
2.00mm L x 1.25mm W
0.80mm
Showing
of 3

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.