LED Indication - Discrete

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
LC503UHR1-30Q-A-00001
LED RED CLEAR 5MM ROUND T/H
Cree LED
24.351
In Stock
1 : 0,16000 €
Bulk
-
Bulk
Active
Red
Standard
Colorless
Clear
20550mcd
Round with Domed Top
5.00mm Dia
2.1V
20mA
15°
Through Hole
624nm
-
-
Radial
5mm Round
-
10.10mm
LC503FPG1-15Q-A3
LED GREEN CLEAR 5MM ROUND T/H
Cree LED
8.100
In Stock
1 : 0,25000 €
Bulk
-
Bulk
Active
Green
Standard
Colorless
Clear
53650mcd
Round with Domed Top
5.00mm Dia
3.2V
20mA
15°
Through Hole
527nm
-
-
Radial
5mm Round
-
10.30mm
1.859
In Stock
1 : 0,16000 €
Bulk
Bulk
Active
Blue
Independent
Colorless
Clear
2400mcd
Round with Domed Top
3.00mm Dia
2.8V
20mA
30°
Through Hole
470nm
465nm
-
Radial
-
-
5.55mm
Showing
of 3

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.