LED COBs, Engines, Modules, Strips

Results: 18
Stocking Options
Environmental Options
Media
Exclude
18Results
Applied FiltersRemove All

Showing
of 18
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Color
CCT (K)
Wavelength
Configuration
Luminous Flux @ Current/Temperature
Current - Test
Temperature - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
Current - Max
CRI (Color Rendering Index)
Viewing Angle
Features
Size / Dimension
Height
Light Emitting Surface (LES)
Lens Type
MFG_BXRE-40G10F0-A-82
LED COB V13 F90 ARRAY SQ 4000K
Bridgelux
291
In Stock
1 : 7,38000 €
Tube
Tube
Active
Chip On Board (COB)
White, Neutral
4000K
-
Square
3275lm (Typ)
500mA
25°C
33.4V
191 lm/W
1.26A
90
120°
Dimming
19.00mm L x 19.00mm W
1.65mm
14.80mm Dia
Flat
MFG_BXRE-40G10F0-A-82
LED COB V13 F90 ARRAY SQ 3500K
Bridgelux
475
In Stock
1 : 7,38000 €
Tube
Tube
Active
Chip On Board (COB)
White, Warm
3500K
-
Square
3242lm (Typ)
500mA
25°C
33.4V
189 lm/W
1.26A
90
120°
Dimming
19.00mm L x 19.00mm W
1.65mm
14.80mm Dia
Flat
MFG_BXRE-40G10F0-A-82
LED COB V13 F90 ARRAY SQ 3500K
Bridgelux
249
In Stock
1 : 6,13000 €
Tube
Tube
Active
Chip On Board (COB)
White, Warm
3500K
-
Square
2278lm (Typ)
350mA
25°C
33.4V
190 lm/W
900mA
90
120°
Dimming
19.00mm L x 19.00mm W
1.65mm
14.80mm Dia
Flat
MFG_BXRE-40G10F0-A-82
LED COB V13 F90 ARRAY SQ 4000K
Bridgelux
500
In Stock
1 : 7,70000 €
Tube
Tube
Active
Chip On Board (COB)
White, Neutral
4000K
-
Square
3275lm (Typ)
500mA
25°C
33.4V
191 lm/W
1.26A
90
120°
Dimming
19.00mm L x 19.00mm W
1.65mm
14.80mm Dia
Flat
MFG_BXRE-40G10F0-A-82
LED COB V13 F90 ARRAY SQ 3000K
Bridgelux
103
In Stock
1 : 7,70000 €
Tube
Tube
Active
Chip On Board (COB)
White, Warm
3000K
-
Square
3210lm (Typ)
500mA
25°C
33.4V
187 lm/W
1.26A
90
120°
Dimming
19.00mm L x 19.00mm W
1.65mm
14.80mm Dia
Flat
MFG_BXRE-40G10F0-A-82
LED COB V13 F90 ARRAY SQ 2700K
Bridgelux
190
In Stock
1 : 7,38000 €
Tube
Tube
Active
Chip On Board (COB)
White, Warm
2700K
-
Square
3146lm (Typ)
500mA
25°C
33.4V
184 lm/W
1.26A
90
120°
Dimming
19.00mm L x 19.00mm W
1.65mm
14.80mm Dia
Flat
MFG_BXRE-40G10F0-A-82
LED COB V13 F90 ARRAY SQ 2700K
Bridgelux
316
In Stock
1 : 7,69000 €
Tube
Tube
Active
Chip On Board (COB)
White, Warm
2700K
-
Square
3146lm (Typ)
500mA
25°C
33.4V
184 lm/W
1.26A
90
120°
Dimming
19.00mm L x 19.00mm W
1.65mm
14.80mm Dia
Flat
MFG_BXRE-40G10F0-A-82
LED COB V13 F90 ARRAY SQ 3000K
Bridgelux
39
In Stock
1 : 7,38000 €
Tube
Tube
Active
Chip On Board (COB)
White, Warm
3000K
-
Square
3210lm (Typ)
500mA
25°C
33.4V
187 lm/W
1.26A
90
120°
Dimming
19.00mm L x 19.00mm W
1.65mm
14.80mm Dia
Flat
MFG_BXRE-40G10F0-A-82
LED COB V13 F90 ARRAY SQ 3000K
Bridgelux
0
In Stock
Check Lead Time
1 : 6,13000 €
Tube
Tube
Active
Chip On Board (COB)
White, Warm
3000K
-
Square
2256lm (Typ)
350mA
25°C
33.4V
188 lm/W
900mA
90
120°
Dimming
19.00mm L x 19.00mm W
1.65mm
14.80mm Dia
Flat
MFG_BXRE-40G10F0-A-82
LED COB V13 F90 ARRAY SQ 5000K
Bridgelux
0
In Stock
Check Lead Time
500 : 3,37552 €
Tube
Tube
Active
Chip On Board (COB)
White, Cool
5000K
-
Square
2233lm (Typ)
350mA
25°C
33.4V
186 lm/W
900mA
90
120°
Dimming
19.00mm L x 19.00mm W
1.65mm
14.80mm Dia
Flat
MFG_BXRE-40G10F0-A-82
LED COB V13 F90 ARRAY SQ 2700K
Bridgelux
0
In Stock
Check Lead Time
500 : 3,37552 €
Tube
Tube
Active
Chip On Board (COB)
White, Warm
2700K
-
Square
2211lm (Typ)
350mA
25°C
33.4V
184 lm/W
900mA
90
120°
Dimming
19.00mm L x 19.00mm W
1.65mm
14.80mm Dia
Flat
MFG_BXRE-40G10F0-A-82
LED COB V13 F90 ARRAY SQ 4000K
Bridgelux
0
In Stock
Check Lead Time
500 : 3,37552 €
Tube
Tube
Active
Chip On Board (COB)
White, Neutral
4000K
-
Square
2301lm (Typ)
350mA
25°C
33.4V
192 lm/W
900mA
90
120°
Dimming
19.00mm L x 19.00mm W
1.65mm
14.80mm Dia
Flat
MFG_BXRE-40G10F0-A-82
LED COB V13 F90 ARRAY SQ 4000K
Bridgelux
0
In Stock
Check Lead Time
500 : 3,52926 €
Tube
Tube
Active
Chip On Board (COB)
White, Neutral
4000K
-
Square
2301lm (Typ)
350mA
25°C
33.4V
192 lm/W
900mA
90
120°
Dimming
19.00mm L x 19.00mm W
1.65mm
14.80mm Dia
Flat
MFG_BXRE-40G10F0-A-82
LED COB V13 F90 ARRAY SQ 3000K
Bridgelux
0
In Stock
Check Lead Time
500 : 3,52926 €
Tube
Tube
Active
Chip On Board (COB)
White, Warm
3000K
-
Square
2256lm (Typ)
350mA
25°C
33.4V
188 lm/W
900mA
90
120°
Dimming
19.00mm L x 19.00mm W
1.65mm
14.80mm Dia
Flat
MFG_BXRE-40G10F0-A-82
LED COB V13 F90 ARRAY SQ 2700K
Bridgelux
0
In Stock
Check Lead Time
500 : 3,52926 €
Tube
Tube
Active
Chip On Board (COB)
White, Warm
2700K
-
Square
2211lm (Typ)
350mA
25°C
33.4V
184 lm/W
900mA
90
120°
Dimming
19.00mm L x 19.00mm W
1.65mm
14.80mm Dia
Flat
MFG_BXRE-40G10F0-A-82
LED COB V13 F90 ARRAY SQ 3500K
Bridgelux
0
In Stock
Check Lead Time
500 : 3,52926 €
Tube
Tube
Active
Chip On Board (COB)
White, Warm
3500K
-
Square
2278lm (Typ)
350mA
25°C
33.4V
190 lm/W
900mA
90
120°
Dimming
19.00mm L x 19.00mm W
1.65mm
14.80mm Dia
Flat
MFG_BXRE-40G10F0-A-82
LED COB V13 F90 ARRAY SQ 5000K
Bridgelux
0
In Stock
Check Lead Time
500 : 4,15218 €
Tube
Tube
Active
Chip On Board (COB)
White, Cool
5000K
-
Square
3178lm (Typ)
500mA
25°C
33.4V
185 lm/W
1.26A
90
120°
Dimming
19.00mm L x 19.00mm W
1.65mm
14.80mm Dia
Flat
MFG_BXRE-40G10F0-A-82
LED COB V13 F90 ARRAY SQ 3500K
Bridgelux
0
In Stock
Check Lead Time
500 : 4,35084 €
Tube
Tube
Active
Chip On Board (COB)
White, Warm
3500K
-
Square
3242lm (Typ)
500mA
25°C
33.4V
189 lm/W
1.26A
90
120°
Dimming
19.00mm L x 19.00mm W
1.65mm
14.80mm Dia
Flat
Showing
of 18

LED COBs, Engines, Modules, Strips


LED lighting in large scale often requires a COB (chip on board), Engine, Module, or Strip. COB lighting combines numerous LED die onto one substrate, taking up much less space than a traditional array of SMD LEDs. LED engines combine SMD LED's with resistors to create a ready to use light. LED modules use tiny LED's similar to a COB but they are still easily individually visible unlike with COB's. These are available in different color options, CCT values, lumens, current, and voltage options. They also come in an array of configurations such as strips, flexible strips, rectangles, discs, and starboards.