LED COBs, Engines, Modules, Strips

Results: 6
Product Status
ActiveNot For New Designs
Color
AmberBlueOrange-RedRed
Wavelength
458nm (450nm ~ 465nm)475nm (465nm ~ 485nm)590nm (585nm ~ 595nm)615nm (610nm ~ 620nm)625nm (620nm ~ 630nm)-
Luminous Flux @ Current/Temperature
49lm (46lm ~ 52lm)84lm (81lm ~ 87lm)111lm (107lm ~ 114lm)-
Voltage - Forward (Vf) (Typ)
2.1V2.2V3.05V3.1V
Lumens/Watt @ Current - Test
45 lm/W104 lm/W109 lm/W124 lm/W-
Viewing Angle
110°130°135°
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Color
CCT (K)
Wavelength
Configuration
Luminous Flux @ Current/Temperature
Current - Test
Temperature - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
Current - Max
CRI (Color Rendering Index)
Viewing Angle
Features
Size / Dimension
Height
Light Emitting Surface (LES)
Lens Type
XPEBAM-L1-0000-00901-SB01
XPEBAM-L1-0000-00901-SB01
LED MOD XLAMP AMBER STARBOARD
New Energy
4.142
In Stock
1 : 7,67000 €
Tray
Tray
Not For New Designs
LED Module
Amber
-
590nm (585nm ~ 595nm)
Starboard
84lm (81lm ~ 87lm)
350mA
25°C
2.2V
109 lm/W
1A
-
130°
-
19.89mm Dia
-
-
Domed
XPEBAM-L1-0000-00901-SB01
XPEBBL-L1-0000-00301-SB01
LED MOD XLAMP BLUE STARBOARD
New Energy
102
In Stock
1 : 5,58000 €
Tray
Tray
Active
LED Module
Blue
-
475nm (465nm ~ 485nm)
Starboard
49lm (46lm ~ 52lm)
350mA
25°C
3.1V
45 lm/W
1A
-
135°
-
19.89mm Dia
-
-
Domed
XPEBAM-L1-0000-00901-SB01
XPEBRD-L1-0000-00901-SB01
LED MOD XLAMP RED STARBOARD
New Energy
210
In Stock
1 : 6,39000 €
Tray
Tray
Active
LED Module
Red
-
625nm (620nm ~ 630nm)
Starboard
84lm (81lm ~ 87lm)
350mA
25°C
2.2V
109 lm/W
1A
-
130°
-
19.89mm Dia
-
-
Domed
XPEBAM-L1-0000-00901-SB01
XPEBRY-L1-0000-00R01-SB01
LED MOD XLAMP BLUE STARBOARD
New Energy
254
In Stock
1 : 6,85000 €
Tray
Tray
Not For New Designs
LED Module
Blue
-
458nm (450nm ~ 465nm)
Starboard
-
350mA
25°C
3.1V
-
1A
-
135°
-
19.89mm Dia
-
-
Domed
XPEBAM-L1-0000-00901-SB01
XPEBPA-L1-0000-00D01-SB01
LED MOD XLAMP AMBER STARBOARD
New Energy
259
In Stock
1 : 7,56000 €
Tray
Tray
Active
LED Module
Amber
-
-
Starboard
111lm (107lm ~ 114lm)
350mA
25°C
3.05V
104 lm/W
1A
-
110°
-
19.89mm Dia
-
-
Domed
XPEBAM-L1-0000-00901-SB01
XPERDO-L1-0000-00A01-SB01
LED XLAMP XPE RED/OR STARBOARD
New Energy
0
In Stock
Check Lead Time
250 : 7,29328 €
Tray
Tray
Active
LED Module
Orange-Red
-
615nm (610nm ~ 620nm)
Starboard
-
350mA
25°C
2.1V
124 lm/W
1A
-
130°
-
19.89mm Dia
-
-
Domed
Showing
of 6

LED COBs, Engines, Modules, Strips


LED lighting in large scale often requires a COB (chip on board), Engine, Module, or Strip. COB lighting combines numerous LED die onto one substrate, taking up much less space than a traditional array of SMD LEDs. LED engines combine SMD LED's with resistors to create a ready to use light. LED modules use tiny LED's similar to a COB but they are still easily individually visible unlike with COB's. These are available in different color options, CCT values, lumens, current, and voltage options. They also come in an array of configurations such as strips, flexible strips, rectangles, discs, and starboards.