Laser Diodes, Modules

Results: 11
Packaging
Tape & Reel (TR)Tray
Product Status
ActiveObsolete
Wavelength
447nm488nm514nm518nm520nm905nm
Voltage - Input
4.1V4.9V5.6V6V6.3V7.5V9.5V11V
Current Rating (Amps)
62mA, 82mA82mA100mA105mA140mA300mA1.5A1.7A20A40A
Power (Watts)
20mW30mW50mW60mW110mW1.6W2.4W65W120W
Package / Case
Radial, Can - 3 LeadTO-56-3 Lens Top Metal Can
Stocking Options
Environmental Options
Media
Marketplace Product
11Results
Applied FiltersRemove All

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Wavelength
Voltage - Input
Current Rating (Amps)
Power (Watts)
Package / Case
SPL TL90AT03
SPL TL90AT03
METAL CAN TO56 - PULSED LASER DI
ams-OSRAM USA INC.
224
In Stock
1 : 11,54000 €
Tray
Tray
Active
905nm
9.5V
20A
65W
TO-56-3 Lens Top Metal Can
247
In Stock
1 : 30,25000 €
Tray
Tray
Active
447nm
4.9V
1.5A
1.6W
TO-56-3 Lens Top Metal Can
PLT5 522FA_P-M12
PLT5 522FA_P-M12
LASER DIODE 514NM 50MW TO56-3
ams-OSRAM USA INC.
41
In Stock
1 : 121,20000 €
Tray
Tray
Active
514nm
6V
140mA
50mW
TO-56-3 Lens Top Metal Can
PLT5 522EA_Q
PLT5 522EA_Q
METAL CAN PLT5 522EA_Q
ams-OSRAM USA INC.
200
In Stock
1 : 13,68000 €
Tray
Tray
Obsolete
520nm
6.3V
82mA
20mW
TO-56-3 Lens Top Metal Can
SPL TL90AT03
SPL UL90AT03
METAL CAN TO56 - PULSED LASER DI
ams-OSRAM USA INC.
20
In Stock
1 : 16,41000 €
Tray
Tray
Active
905nm
9.5V
20A
65W
TO-56-3 Lens Top Metal Can
0
In Stock
200 : 13,01290 €
Tray
Tray
Obsolete
520nm
6.3V
62mA, 82mA
20mW
TO-56-3 Lens Top Metal Can
0
In Stock
Check Lead Time
200 : 13,57655 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
905nm
11V
40A
120W
TO-56-3 Lens Top Metal Can
0
In Stock
Check Lead Time
200 : 23,39705 €
Tray
Tray
Active
520nm
7.5V
300mA
110mW
TO-56-3 Lens Top Metal Can
0
In Stock
Check Lead Time
50 : 729,90500 €
Tray
Tray
Active
488nm
7.5V
100mA
60mW
TO-56-3 Lens Top Metal Can
0
In Stock
Obsolete
Tray
Obsolete
447nm
4.1V
1.7A
2.4W
TO-56-3 Lens Top Metal Can
GREEN LASER DIODE TO-56
PLT5 516FA
GREEN LASER DIODE TO-56
ams-OSRAM USA INC.
0
In Stock
Obsolete
Tray
Obsolete
518nm
5.6V
105mA
30mW
Radial, Can - 3 Lead
Showing
of 11

Laser Diodes, Modules


Laser Diodes and Modules are semiconductor devices that can emit a beam of high intensity focused radiation, typically in the infrared, visible or ultraviolet wavelength ranges of the electromagnetic spectrum, coherently (light waves of the same wavelength, phase and direction). With power ranges from less than 1 milliwatt to multiple watts of peak optical power, and a wide range of input voltage, current and case sizes, there are items for nearly all applications.