Keylock Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Number of Positions | Switch Function | Contact Timing | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Key Removable Positions | Angle of Throw | Contact Material | Contact Finish | Mounting Type | Termination Style | Panel Cutout Dimensions | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | DPST-NO/NC | 2 | On-Off, Off-On | Not Specified | 10A (AC), 8A (DC) | 110 V | 24 V | Flat Key | All | 90° | - | - | Panel Mount | Screw Terminal | Circular - 22.30mm Dia | IP65 | -25°C ~ 60°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 4PST-2NO/2NC | 2 | On-Off, Off-On | Not Specified | 10A (AC), 8A (DC) | 110 V | 24 V | Flat Key | All | 90° | - | - | Panel Mount | Screw Terminal | Circular - 22.30mm Dia | IP65 | -25°C ~ 60°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | DPST-NO/NC | 2 | On-Off, Off-On | Not Specified | 10A (AC), 8A (DC) | 110 V | 24 V | Flat Key | 1 only | 90° | - | - | Panel Mount | Screw Terminal | Circular - 22.30mm Dia | IP65 | -25°C ~ 60°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 4PST-2NO/2NC | 2 | On-Off, Off-On | Not Specified | 10A (AC), 8A (DC) | 110 V | 24 V | Flat Key | 1 only | 90° | - | - | Panel Mount | Screw Terminal | Circular - 22.30mm Dia | IP65 | -25°C ~ 60°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | DPST-NO/NC | 2 | On-Off, Off-On | Not Specified | 10A (AC), 8A (DC) | 110 V | 24 V | Flat Key | 2 only | 90° | - | - | Panel Mount | Screw Terminal | Circular - 22.30mm Dia | IP65 | -25°C ~ 60°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 4PST-2NO/2NC | 2 | On-Off, Off-On | Not Specified | 10A (AC), 8A (DC) | 110 V | 24 V | Flat Key | 2 only | 90° | - | - | Panel Mount | Screw Terminal | Circular - 22.30mm Dia | IP65 | -25°C ~ 60°C |