- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Compare | Mfr Part # | Price | Stock | Supplier | Mfr | Min Qty | DK Part # | Series | Package | Product Status | Number of Channels | Inputs - Side 1/Side 2 | Voltage - Isolation | Common Mode Transient Immunity (Min) | Input Type | Output Type | Current - Output / Channel | Data Rate | Propagation Delay tpLH / tpHL (Max) | Rise / Fall Time (Typ) | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0,73000 € | 63.218 - Immediate | Everlight Electronics Co Ltd | Everlight Electronics Co Ltd | 1 | 1080-1201-2-ND 1080-1201-1-ND 1080-1201-6-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 5000Vrms | - | DC | Open Collector | 50 mA | 1MHz | 4µs, 4µs | 100ns, 100ns | 1.15V | 60mA | 3V ~ 16V | -55°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | ||
0,81000 € | 100.514 - Immediate | LITEON | Lite-On Inc. | 1 | 160-1794-2-ND 160-1794-1-ND 160-1794-6-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 5000Vrms | 10kV/µs | DC | Open Collector | 50 mA | 15MBd | 75ns, 75ns | 22ns, 6.9ns | 1.38V | 20mA | 7V | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | ||
1,13000 € | 17.320 - Immediate | Isocom Components 2004 LTD | Isocom Components 2004 LTD | 1 | H11L1SMTR-ND H11L1SMCT-ND H11L1SMDKR-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 5000Vrms | - | DC | Open Collector | 50 mA | 1MHz | 6µs, 3µs | 100ns, 50ns | - | 50mA | 3V ~ 15V | -25°C ~ 85°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | ||
0,77000 € | 88.380 - Immediate | LITEON | Lite-On Inc. | 1 | 160-1791-ND | - | Tube | Active | 1 | 1/0 | 5000Vrms | 10kV/µs | DC | Open Collector | 50 mA | 10MBd | 75ns, 75ns | 22ns, 6.9ns | 1.38V | 20mA | 7V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | ||
0,78000 € | 50.824 - Immediate | LITEON | Lite-On Inc. | 1 | 160-1793-ND | - | Tube | Active | 1 | 1/0 | 5000Vrms | 10kV/µs | DC | Open Collector | 50 mA | 15MBd | 75ns, 75ns | 22ns, 6.9ns | 1.38V | 20mA | 7V | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | ||
2,21000 € | 0 - Immediate | Toshiba Semiconductor and Storage | Toshiba Semiconductor and Storage | 1 | TLP2770(TPETR-ND TLP2770(TPECT-ND TLP2770(TPEDKR-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 5000Vrms | 20kV/µs | DC | Push-Pull, Totem Pole | 10 mA | 20MBd | 60ns, 60ns | 1.3ns, 1ns | 1.5V | 8mA | 2.7V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.295", 7.50mm Width) | 6-SO | ||
1,04000 € | 16.713 - Immediate | onsemi | onsemi | 1 | H11L1-MQT-ND | - | Tube | Active | 1 | 1/0 | 4170Vrms | - | DC | Open Collector | 50 mA | 1MHz | 4µs, 4µs | 100ns, 100ns | 1.2V | 30mA | 3V ~ 15V | -40°C ~ 85°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | ||
2,53000 € | 1.272 - Immediate | Toshiba Semiconductor and Storage | Toshiba Semiconductor and Storage | 1 | TLP2367(TPRETR-ND TLP2367(TPRECT-ND TLP2367(TPREDKR-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 3750Vrms | 25kV/µs | DC | Push-Pull, Totem Pole | 10 mA | 50MBd | 20ns, 20ns | 2ns, 1ns | 1.6V | 15mA | 2.7V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.179", 4.55mm Width), 5 Leads | 6-SO, 5 Lead | ||
1,05000 € | 5.157 - Immediate | Isocom Components 2004 LTD | Isocom Components 2004 LTD | 1 | H11L1SMIS-ND | - | Tube | Active | 1 | 1/0 | 5000Vrms | - | DC | Open Collector | 50 mA | 1MHz | 6µs, 3µs | 100ns, 50ns | - | 50mA | 3V ~ 15V | -25°C ~ 85°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | ||
1,09000 € | 5.993 - Immediate | Isocom Components 2004 LTD | Isocom Components 2004 LTD | 1 | H11L1IS-ND | - | Tube | Active | 1 | 1/0 | 5000Vrms | - | DC | Open Collector | 50 mA | 1MHz | 6µs, 3µs | 100ns, 50ns | - | 50mA | 3V ~ 15V | -25°C ~ 85°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | ||
2,71000 € | 82.722 - Immediate | Broadcom Limited | Broadcom Limited | 1 | 516-1774-2-ND 516-1774-1-ND 516-1774-6-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 3750Vrms | 10kV/µs | DC | Open Collector, Schottky Clamped | 50 mA | 10MBd | 100ns, 100ns | 24ns, 10ns | 1.5V | 20mA | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO Tall | ||
2,79000 € | 12.006 - Immediate | Broadcom Limited | Broadcom Limited | 1 | 516-3679-2-ND 516-3679-1-ND 516-3679-6-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 3750Vrms | 10kV/µs | DC | Open Collector, Schottky Clamped | 50 mA | 10MBd | 100ns, 100ns | 24ns, 10ns | 1.5V | 20mA | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-DIP Gull Wing | ||
2,45000 € | 5.697 - Immediate | Vishay Semiconductor Opto Division | Vishay Semiconductor Opto Division | 1 | 751-1377-2-ND 751-1377-1-ND 751-1377-6-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 4000Vrms | 5kV/µs | DC | Open Drain | 50 mA | 10MBd | 100ns, 100ns | 23ns, 7ns | 1.4V | 20mA | 4.5V ~ 5.5V | -40°C ~ 100°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3,05000 € | 11.328 - Immediate | SHARP/Socle Technology | SHARP/Socle Technology | 1 | 1855-1047-2-ND 1855-1047-1-ND 1855-1047-6-ND | OPIC™ | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 3750Vrms | - | DC | Open Collector | 50 mA | - | 6µs, 3µs | 100ns, 50ns | 1.1V | 50mA | 3V ~ 15V | -25°C ~ 85°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 5 Leads | 5-MFP | ||
3,12000 € | 1.170 - Immediate | Broadcom Limited | Broadcom Limited | 1 | 516-1486-2-ND 516-1486-1-ND 516-1486-6-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 3750Vrms | 15kV/µs | DC | Open Collector, Schottky Clamped | 50 mA | 10MBd | 100ns, 100ns | 24ns, 10ns | 1.5V | 20mA | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO Tall | ||
3,12000 € | 5.839 - Immediate | Broadcom Limited | Broadcom Limited | 1 | 516-3142-2-ND 516-3142-1-ND 516-3142-6-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 3750Vrms | 25kV/µs | DC | Push-Pull, Totem Pole | 10 mA | 5MBd | 250ns, 250ns | 11ns, 11ns | 1.5V | 8mA | 2.7V ~ 5.5V | -40°C ~ 105°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 5 Leads | 5-SO | ||
3,35000 € | 62.881 - Immediate | Broadcom Limited | Broadcom Limited | 1 | 516-2220-2-ND 516-2220-1-ND 516-2220-6-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 3750Vrms | 10kV/µs | DC | Open Collector, Schottky Clamped | 50 mA | 15MBd | 75ns, 75ns | 24ns, 10ns | 1.5V | 20mA | 2.7V ~ 3.6V, 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 5 Leads | 5-SO | ||
3,40000 € | 10.644 - Immediate | Broadcom Limited | Broadcom Limited | 1 | 516-1786-2-ND 516-1786-1-ND 516-1786-6-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 3750Vrms | 10kV/µs | DC | Open Collector, Schottky Clamped | 50 mA | 15MBd | 75ns, 75ns | 24ns, 10ns | 1.5V | 20mA | 2.7V ~ 3.6V, 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO Tall | ||
3,03000 € | 3.289 - Immediate | Broadcom Limited | Broadcom Limited | 1 | 516-4096-2-ND 516-4096-1-ND 516-4096-6-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 3750Vrms | 10kV/µs | DC | Push-Pull, Totem Pole | 10 mA | 15MBd | 50ns, 50ns | 20ns, 25ns | 1.5V | 20mA | 3V ~ 3.6V, 4.5V ~ 5.5V | -40°C ~ 105°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO Tall | ||
3,09000 € | 4.498 - Immediate | Broadcom Limited | Broadcom Limited | 1 | 516-3008-2-ND 516-3008-1-ND 516-3008-6-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 3750Vrms | 5kV/µs | DC | Open Collector, Schottky Clamped | 50 mA | 10MBd | 75ns, 75ns | 24ns, 10ns | 1.5V | 20mA | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 5 Leads | 5-SO | ||
3,09000 € | 0 - Immediate | Broadcom Limited | Broadcom Limited | 1 | 516-4065-2-ND 516-4065-1-ND 516-4065-6-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 3750Vrms | 15kV/µs | DC | Open Collector, Schottky Clamped | 15 mA | - | 550ns, 400ns | - | 1.5V | 25mA | 4.5V ~ 30V | -40°C ~ 100°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 5 Leads | 5-SO | ||
3,28000 € | 8.855 - Immediate | Broadcom Limited | Broadcom Limited | 1 | 516-2730-2-ND 516-2730-1-ND 516-2730-6-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 3750Vrms | 10kV/µs | DC | Open Collector, Schottky Clamped | 50 mA | 10MBd | 75ns, 75ns | 24ns, 10ns | 1.5V | 20mA | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 5 Leads | 5-SO | ||
3,37000 € | 10.340 - Immediate | Broadcom Limited | Broadcom Limited | 1 | 516-3677-2-ND 516-3677-1-ND 516-3677-6-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 5000Vrms | 10kV/µs | DC | Open Collector, Schottky Clamped | 50 mA | 10MBd | 75ns, 75ns | 24ns, 10ns | 1.5V | 20mA | 4.5V ~ 5.5V | -40°C ~ 100°C | Surface Mount | 6-SOIC (0.268", 6.80mm Width) | 6-SO | ||
3,69000 € | 869 - Immediate | Broadcom Limited | Broadcom Limited | 1 | 516-2913-2-ND 516-2913-1-ND 516-2913-6-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 5000Vrms | 20kV/µs | DC | Push-Pull, Totem Pole | 10 mA | 10MBd | 80ns, 80ns | 12ns, 12ns | 1.3V | 8mA | 2.7V ~ 5.5V | -40°C ~ 105°C | Surface Mount | 6-SOIC (0.180", 4.58mm Width) | 6-SO Stretched | ||
3,73000 € | 2.996 - Immediate | Broadcom Limited | Broadcom Limited | 1 | 516-1526-2-ND 516-1526-1-ND 516-1526-6-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 3750Vrms | 5kV/µs, 10kV/µs | DC | Push-Pull, Totem Pole | 25 mA | 5MBd | 300ns, 300ns | 30ns, 7ns | 1.5V | 10mA | 4.5V ~ 20V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO Tall |