onsemi Isolators - Gate Drivers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Number of Channels | Voltage - Isolation | Common Mode Transient Immunity (Min) | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Current - Output High, Low | Current - Peak Output | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Voltage - Output Supply | Grade | Qualification | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | Approval Agency | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1.276 In Stock | 1 : 1,25000 € Tube | - | Tube | Active | Optical Coupling | 1 | 5000Vrms | 20kV/µs | 210ns, 210ns | 65ns | 38ns, 24ns | 2.5A, 2.5A | 3A | 1.5V | 25 mA | 10V ~ 30V | - | - | -40°C ~ 100°C | Surface Mount | 6-SOIC (0.268", 6.80mm Width) | 6-SOP | UR | ||
8.666 In Stock 1.000 Factory | 1 : 1,29000 € Cut Tape (CT) 1.000 : 0,55606 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 5000Vrms | 20kV/µs | 210ns, 210ns | 65ns | 38ns, 24ns | 2.5A, 2.5A | 3A | 1.5V | 25 mA | 10V ~ 30V | - | - | -40°C ~ 100°C | Surface Mount | 6-SOIC (0.268", 6.80mm Width) | 6-SOP | UR | ||
2.038 In Stock | 1 : 1,33000 € Cut Tape (CT) 1.000 : 0,57576 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 5000Vrms | 20kV/µs | 500ns, 500ns | 300ns | 60ns, 40ns | 1A, 1A | 1.5A | 1.5V | 25 mA | 16V ~ 30V | - | - | -40°C ~ 100°C | Surface Mount | 6-SOIC (0.268", 6.80mm Width) | 6-SOP | UL | ||
1.855 In Stock | 1 : 1,82000 € Cut Tape (CT) 2.500 : 0,93468 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 1 | 3750Vrms | 100kV/µs | 85ns, 85ns | - | 13ns, 13ns | 8A, 8A | 8A | - | - | 0V ~ 32V | - | - | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | - | ||
8.089 In Stock | 1 : 1,88000 € Tube | - | Tube | Last Time Buy | Optical Coupling | 1 | 5000Vrms | 20kV/µs | 300ns, 300ns | 250ns | 15ns, 10ns | - | - | 1.4V | 20 mA | 4.5V ~ 30V | - | - | -40°C ~ 100°C | Surface Mount | 6-SOIC (0.268", 6.80mm Width) | 6-SOIC | - | ||
1.354 In Stock | 1 : 1,94000 € Tube | - | Tube | Active | Optical Coupling | 1 | 5000Vrms | 35kV/µs | 400ns, 400ns | 100ns | 60ns, 60ns | 2A, 2A | 3A | 1.5V | 25 mA | 15V ~ 30V | - | - | -40°C ~ 100°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | UL | ||
1.648 In Stock | 1 : 2,11000 € Cut Tape (CT) 1.000 : 0,97142 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 5000Vrms | 35kV/µs | 400ns, 400ns | 100ns | 60ns, 60ns | 2A, 2A | 3A | 1.5V | 25 mA | 15V ~ 30V | - | - | -40°C ~ 100°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | UL | ||
747 In Stock | 1 : 2,28000 € Tube | - | Tube | Active | Optical Coupling | 1 | 5000Vrms | 35kV/µs | 210ns, 210ns | 65ns | 38ns, 24ns | 2.5A, 2.5A | 3A | 1.43V | 25 mA | 15V ~ 30V | - | - | -40°C ~ 100°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | UL | ||
951 In Stock 48.000 Factory | 1 : 2,42000 € Cut Tape (CT) 1.000 : 1,31768 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 1 | 5000Vrms | 150kV/µs | 90ns, 90ns | 15ns | 15ns, 15ns (Max) | 7.8A, 7.1A | 7A | - | - | 0V ~ 32V | - | - | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | UL, VDE | ||
2.741 In Stock | 1 : 2,45000 € Cut Tape (CT) 1.000 : 1,15210 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 5000Vrms | 15kV/µs | 200ns, 200ns | 65ns | 75ns, 55ns | 2A, 2A | 2.5A | 1.43V | 25 mA | 10V ~ 20V | - | - | -40°C ~ 100°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | cUL, UL | ||
1.134 In Stock | 1 : 2,51000 € Tube | - | Tube | Active | Optical Coupling | 1 | 5000Vrms | 35kV/µs | 210ns, 210ns | 65ns | 38ns, 24ns | 2.5A, 2.5A | 3A | 1.43V | 25 mA | 10V ~ 30V | - | - | -40°C ~ 100°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | UL | ||
2.685 In Stock | 1 : 2,57000 € Cut Tape (CT) 1.000 : 1,41143 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 2 | 5000Vrms | 100kV/µs | 80ns, 80ns | 10ns | 12ns, 10ns | 6.5A, 6.5A | 6.5A | - | - | 32V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | VDE | ||
995 In Stock 7.000 Factory | 1 : 2,72000 € Tube | - | Tube | Active | Optical Coupling | 1 | 5000Vrms | 15kV/µs | 200ns, 200ns | 65ns | 75ns, 55ns | 2A, 2A | 2.5A | 1.43V | 25 mA | 10V ~ 20V | - | - | -40°C ~ 100°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | cUL, UL | ||
790 In Stock | 1 : 2,72000 € Cut Tape (CT) 1.000 : 1,29655 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 5000Vrms | 15kV/µs | 200ns, 200ns | 65ns | 75ns, 55ns | 2A, 2A | 2.5A | 1.43V | 25 mA | 10V ~ 20V | - | - | -40°C ~ 100°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | cUL, UL, VDE | ||
160 In Stock 18.000 Factory | 1 : 2,72000 € Tube | - | Tube | Active | Optical Coupling | 1 | 5000Vrms | 15kV/µs | 200ns, 200ns | 65ns | 75ns, 55ns | 2A, 2A | 2.5A | 1.43V | 25 mA | 10V ~ 20V | - | - | -40°C ~ 100°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | cUL, UL | ||
1.011 In Stock 19.000 Factory | 1 : 2,79000 € Cut Tape (CT) 1.000 : 1,33223 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 5000Vrms | 35kV/µs | 210ns, 210ns | 65ns | 38ns, 24ns | 2.5A, 2.5A | 3A | 1.43V | 25 mA | 10V ~ 30V | - | - | -40°C ~ 100°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | UL, VDE | ||
1.102 In Stock 6.000 Factory | 1 : 3,10000 € Cut Tape (CT) 1.000 : 1,72372 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 2 | 5000Vrms | 200V/ns | 58ns, 58ns | 5ns | 11ns, 10ns | 9A, 4.5A | 4.5A, 9A | - | - | 18.5V ~ 30V | - | - | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | CQC, UL, VDE | ||
1.008 In Stock | 1 : 3,41000 € Cut Tape (CT) 1.000 : 1,20268 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 1 | 1200Vrms | 100kV/µs | 90ns, 90ns | - | 10ns, 15ns | 7.8A, 7.1A | - | - | - | 0V ~ 24V | Automotive | AEC-Q100 | -40°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | UL, VDE | ||
2.004 In Stock | 1 : 5,60000 € Cut Tape (CT) 1.000 : 3,27856 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 1 | 5000Vrms | 100kV/µs | 90ns, 90ns | 15ns | 10ns, 15ns | - | 7.8A, 7.1A | - | 10 mA | 0V ~ 24V | - | - | -40°C ~ 125°C (TJ) | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | UL, VDE | ||
1.680 In Stock | 1 : 1,30000 € Cut Tape (CT) 1.000 : 0,56263 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 5000Vrms | 20kV/µs | 210ns, 210ns | 65ns | 38ns, 24ns | 2.5A, 2.5A | 3A | 1.5V | 25 mA | 10V ~ 30V | - | - | -40°C ~ 100°C | Surface Mount | 6-SOIC (0.268", 6.80mm Width) | 6-SOP | UL | ||
512 In Stock 5.000 Factory | 1 : 1,30000 € Cut Tape (CT) 1.000 : 0,56263 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 5000Vrms | 20kV/µs | 210ns, 210ns | 65ns | 38ns, 24ns | 2.5A, 2.5A | 3A | 1.5V | 25 mA | 10V ~ 30V | - | - | -40°C ~ 100°C | Surface Mount | 6-SOIC (0.268", 6.80mm Width) | 6-SOP | IEC/EN/DIN, UR | ||
2.272 In Stock 52.500 Factory | 1 : 1,41000 € Cut Tape (CT) 2.500 : 0,70598 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 1 | 2500Vrms | 100kV/µs | 90ns, 90ns | 25ns | 10ns, 15ns | 7A, 7A | 7A | - | - | 3.3V ~ 20V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | VDE | ||
2.232 In Stock | 1 : 1,41000 € Cut Tape (CT) 2.500 : 0,70598 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 1 | 2500Vrms | 100kV/µs | 90ns, 90ns | 25ns | 10ns, 15ns | 7A, 7A | 7A | - | - | 12V ~ 30V | - | - | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | VDE | ||
430 In Stock 2.000 Factory | 1 : 1,76000 € Tube | - | Tube | Active | Optical Coupling | 1 | 5000Vrms | 35kV/µs | 400ns, 400ns | 100ns | 60ns, 60ns | 2A, 2A | 3A | 1.5V | 25 mA | 15V ~ 30V | - | - | -40°C ~ 100°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | IEC, UL | ||
366 In Stock | 1 : 1,79000 € Tube | - | Tube | Active | Optical Coupling | 1 | 5000Vrms | 20kV/µs | 500ns, 500ns | 300ns | 60ns, 60ns | 1A, 1A | 1.5A | 1.5V | 25 mA | 15V ~ 30V | - | - | -40°C ~ 100°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | IEC, UL |