Relay, Solenoid Driver Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
42.684 In Stock | 1 : 0,47000 € Cut Tape (CT) 2.500 : 0,16563 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 7 | 1:1 | Low Side | NPN | Parallel | 50V (Max) | Not Required | 500mA | - | Inverting | - | - | -40°C ~ 105°C (TA) | Surface Mount | 16-SO | 16-SOIC (0.154", 3.90mm Width) | |||
104.758 In Stock | 1 : 0,63000 € Cut Tape (CT) 2.500 : 0,24331 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 7 | 1:1 | Low Side | NPN | Parallel | 50V (Max) | Not Required | 500mA | - | Inverting | - | - | -40°C ~ 85°C (TA) | Surface Mount | 16-SO | 16-SOIC (0.154", 3.90mm Width) | |||
158.612 In Stock | 1 : 0,71000 € Cut Tape (CT) 2.500 : 0,27460 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 7 | 1:1 | Low Side | NPN | Parallel | 50V (Max) | Not Required | 500mA | - | Inverting | - | - | -40°C ~ 85°C (TA) | Surface Mount | 16-SO | 16-SOIC (0.154", 3.90mm Width) | |||
34.735 In Stock | 1 : 0,74000 € Cut Tape (CT) 2.500 : 0,28640 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 7 | 1:1 | Low Side | NPN | Parallel | 50V (Max) | Not Required | 500mA | - | Inverting | - | - | -40°C ~ 70°C (TA) | Surface Mount | 16-SOIC | 16-SOIC (0.154", 3.90mm Width) | |||
9.782 In Stock | 1 : 3,67000 € Cut Tape (CT) 2.500 : 1,84170 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 8 | 1:2 | Low Side | N-Channel | SPI | 4.5V ~ 5.5V | - | 400mA | 800mOhm | - | - | Open Load Detect, Over Temperature | -40°C ~ 150°C (TJ) | Surface Mount | PG-SSOP-24 | 24-LSSOP (0.154", 3.90mm Width) Exposed Pad | ||
11.543 In Stock | 1 : 4,53000 € Cut Tape (CT) 2.500 : 2,56743 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 8 | 1:8 | Low Side | N-Channel | Parallel, Serial | 2.3V ~ 5.5V | - | 70mA | 2Ohm | - | - | - | -40°C ~ 85°C (TA) | Surface Mount | 20-TSSOP-EP | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | ||
4.538 In Stock | 1 : 5,63000 € Cut Tape (CT) 2.500 : 3,55277 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 8 | 1:8 | Low Side | N-Channel | SPI | 2.3V ~ 5.5V | Not Required | 70mA | 2.7Ohm | Non-Inverting | - | - | -40°C ~ 85°C (TA) | Surface Mount | 20-TQFN (4x4) | 20-WFQFN Exposed Pad | ||
3.342 In Stock | 1 : 6,57000 € Cut Tape (CT) 2.500 : 3,90679 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 1 | 1:1 | High Side | Bipolar | On/Off | 10V ~ 45V | Not Required | 1A | - | Inverting, Non-Inverting | - | Current Limiting (Adjustable), Over Temperature | -25°C ~ 85°C (TA) | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) | ||
7.859 In Stock | 1 : 6,83000 € Cut Tape (CT) 600 : 4,44782 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 8 | 1:8 | Low Side | - | SPI | 4.5V ~ 5.5V | - | - | 550mOhm | - | Status Flag | Current Limiting (Fixed) | -40°C ~ 150°C (TJ) | Surface Mount | PowerSO-20 | 20-SOIC (0.433", 11.00mm Width) Exposed Pad | ||
5.173 In Stock | 1 : 7,73000 € Cut Tape (CT) 2.500 : 4,87118 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 8 | 1:8 | Low Side | N-Channel | SPI | 2.7V ~ 5.5V | - | 410mA | 3Ohm | Non-Inverting | Status Flag | Current Limiting (Fixed), Open Load Detect, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | 20-TQFN (5x5) | 20-WQFN Exposed Pad | ||
3.006 In Stock 975 Factory | 1 : 5,17000 € Tube | - | Tube | Active | Relay, Solenoid Driver | 8 | 1:8 | Low Side | N-Channel | SPI | 2.3V ~ 5.5V | - | 70mA | 2Ohm | - | - | - | -40°C ~ 150°C (TJ) | Surface Mount | 20-TQFN (4x4) | 20-WFQFN Exposed Pad | ||
5.745 In Stock | 1 : 5,43000 € Tube | - | Tube | Active | Relay, Solenoid Driver | 8 | 1:8 | Low Side | N-Channel | SPI | 2.3V ~ 5.5V | - | 70mA | 2Ohm | - | - | - | -40°C ~ 150°C (TJ) | Surface Mount | 20-TSSOP-EP | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | ||
2.481 In Stock | 1 : 6,10000 € Tube | - | Tube | Active | Relay, Solenoid Driver | 8 | 1:8 | Low Side | N-Channel | SPI | 2.3V ~ 5.5V | Not Required | 70mA | 2.7Ohm | Non-Inverting | - | - | -40°C ~ 85°C (TA) | Surface Mount | 20-TQFN (4x4) | 20-WFQFN Exposed Pad | ||
1.942 In Stock | 1 : 7,88000 € Tube | - | Tube | Active | Relay, Solenoid Driver | 8 | 1:8 | Low Side | N-Channel | SPI | 2.7V ~ 5.5V | - | 410mA | 3Ohm | Non-Inverting | Status Flag | Current Limiting (Fixed), Open Load Detect, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | 20-TQFN (5x5) | 20-WQFN Exposed Pad | ||
343.081 In Stock 39.000 Factory | 1 : 0,37000 € Cut Tape (CT) 3.000 : 0,08327 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 1 | 1:1 | - | Bipolar | On/Off | 3V ~ 5V | Not Required | 250mA | - | - | - | - | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
577.850 In Stock | 1 : 0,43000 € Cut Tape (CT) 3.000 : 0,12213 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 4 | 1:1 | Low Side | NPN | Parallel | 20V (Max) | Not Required | 700mA | - | Inverting | - | - | -40°C ~ 125°C (TA) | Surface Mount | U-DFN3030-10 | 10-UFDFN Exposed Pad | |||
31.516 In Stock | 1 : 0,45000 € Cut Tape (CT) 2.500 : 0,16100 € Tape & Reel (TR) 1 : 0,93000 € Bulk | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Relay, Solenoid Driver | 7 | 1:1 | Low Side | NPN | Parallel | 50V (Max) | Not Required | 500mA | - | Inverting | - | - | -40°C ~ 70°C (TA) | Surface Mount | 16-SOIC | 16-SOIC (0.154", 3.90mm Width) | |||
12.661 In Stock 10.000 Factory | 1 : 0,50000 € Cut Tape (CT) 2.000 : 0,17725 € Tape & Reel (TR) 1 : 0,93000 € Bulk | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Relay, Solenoid Driver | 7 | 1:1 | Low Side | NPN | Parallel | 50V (Max) | Not Required | 500mA | - | Inverting | - | - | -40°C ~ 70°C (TA) | Surface Mount | 16-TSSOP | 16-TSSOP (0.173", 4.40mm Width) | |||
51.926 In Stock 10.000 Factory | 1 : 0,55000 € Cut Tape (CT) 2.500 : 0,21280 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 7 | 1:1 | Low Side | NPN | Parallel | 50V (Max) | Not Required | 500mA | - | Inverting | - | - | -40°C ~ 105°C (TA) | Surface Mount | 16-SOIC | 16-SOIC (0.154", 3.90mm Width) | |||
16.609 In Stock 10.000 Factory | 1 : 0,64000 € Cut Tape (CT) 2.500 : 0,24734 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 7 | 1:1 | Low Side | NPN | Parallel | 50V (Max) | Not Required | 500mA | - | Inverting | - | - | -40°C ~ 105°C (TA) | Surface Mount | 16-SOIC | 16-SOIC (0.154", 3.90mm Width) | |||
11.255 In Stock | 1 : 0,71000 € Cut Tape (CT) 2.500 : 0,27460 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 7 | 1:1 | Low Side | NPN | Parallel | 50V (Max) | Not Required | 500mA | - | Inverting | - | - | -40°C ~ 85°C (TA) | Surface Mount | 16-SO | 16-SOIC (0.154", 3.90mm Width) | |||
17.906 In Stock | 1 : 0,71000 € Cut Tape (CT) 2.500 : 0,27466 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 7 | 1:1 | Low Side | NPN | Parallel | 50V (Max) | Not Required | 500mA | - | Inverting | - | - | -40°C ~ 85°C (TA) | Surface Mount | 16-SO | 16-SOIC (0.154", 3.90mm Width) | |||
2.053 In Stock 10.000 Factory | 1 : 0,93000 € Bulk 1 : 0,45000 € Tube | Bulk Tube | Active | Relay, Solenoid Driver | 7 | 1:1 | Low Side | NPN | Parallel | 50V (Max) | Not Required | 500mA | - | Inverting | - | - | -40°C ~ 70°C (TA) | Through Hole | 16-PDIP | 16-DIP (0.300", 7.62mm) | |||
31.289 In Stock | 1 : 0,71000 € Tube | Tube | Active | Relay, Solenoid Driver | 7 | 1:1 | Low Side | NPN | Parallel | 50V (Max) | Not Required | 500mA | - | Inverting | - | - | -40°C ~ 85°C (TA) | Through Hole | 16-DIP | 16-DIP (0.300", 7.62mm) | |||
24.262 In Stock | 1 : 0,71000 € Tube | Tube | Active | Relay, Solenoid Driver | 7 | 1:1 | Low Side | NPN | Parallel | 50V (Max) | Not Required | 500mA | - | Inverting | - | - | -40°C ~ 85°C (TA) | Through Hole | 16-DIP | 16-DIP (0.300", 7.62mm) |