Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1.154.069 In Stock 63.000 Factory | 1 : 0,41000 € Cut Tape (CT) 3.000 : 0,09142 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | USB Switch | 1 | 1:1 | High Side | P-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 2A | 50mOhm | Non-Inverting | Load Discharge, Status Flag | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 85°C (TA) | Surface Mount | SOT-25 | SC-74A, SOT-753 | ||
241.436 In Stock | 1 : 0,43000 € Cut Tape (CT) 5.000 : 0,11679 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.1V ~ 5.5V | Not Required | 1A | 34mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | - | -40°C ~ 85°C (TA) | Surface Mount | 4-WCSPD (0.79x0.79) | 4-UFBGA, WLCSP | ||
79.427 In Stock | 1 : 0,43000 € Cut Tape (CT) 5.000 : 0,11683 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.1V ~ 5.5V | Not Required | 1A | 34mOhm | Non-Inverting | Slew Rate Controlled | - | -40°C ~ 85°C (TA) | Surface Mount | 4-WCSPD (0.79x0.79) | 4-UFBGA, WLCSP | ||
12.515 In Stock | 1 : 0,43000 € Cut Tape (CT) 3.000 : 0,12279 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.1V ~ 5.5V | Not Required | 1A | 63mOhm | Non-Inverting | Slew Rate Controlled | - | -40°C ~ 85°C (TA) | Surface Mount | SMV | SC-74A, SOT-753 | ||
128.721 In Stock | 1 : 0,38000 € Cut Tape (CT) 3.000 : 0,13250 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | P-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 1A | 95mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | -40°C ~ 85°C (TA) | Surface Mount | SOT-25 | SC-74A, SOT-753 | ||
75.773 In Stock | 1 : 0,38000 € Cut Tape (CT) 3.000 : 0,13250 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | P-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 500mA | 95mOhm | Non-Inverting | Load Discharge, Status Flag | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | -40°C ~ 85°C (TA) | Surface Mount | SOT-25 | SC-74A, SOT-753 | ||
592.360 In Stock | 1 : 0,42000 € Cut Tape (CT) 3.000 : 0,14909 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 3.5V ~ 5.5V | Not Required | 2.1A | 65mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled, Status Flag | Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, Short Circuit, UVLO | -40°C ~ 85°C (TA) | Surface Mount | W-DFN2020-6 (Type A1) | 6-WDFN Exposed Pad | ||
237.880 In Stock | 1 : 0,43000 € Cut Tape (CT) 3.000 : 0,15207 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 3V ~ 5.5V | Not Required | 2.1A | 65mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled, Status Flag | Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, Short Circuit, UVLO | -40°C ~ 85°C (TA) | Surface Mount | SOT-26 | SOT-23-6 | ||
94.882 In Stock | 1 : 0,45000 € Cut Tape (CT) 3.000 : 0,15860 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | P-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 3A | 50mOhm | Non-Inverting | Load Discharge, Status Flag | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 85°C (TA) | Surface Mount | SOT-25 | SC-74A, SOT-753 | ||
113.389 In Stock 849.000 Factory | 1 : 0,45000 € Cut Tape (CT) 3.000 : 0,15860 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | P-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 2A | 50mOhm | Inverting | Load Discharge, Status Flag | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | -40°C ~ 85°C (TA) | Surface Mount | SOT-25 | SC-74A, SOT-753 | ||
103.768 In Stock | 1 : 0,49000 € Cut Tape (CT) 3.000 : 0,17302 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.5V ~ 12V | - | 2.8A | 45mOhm | - | Slew Rate Controlled | - | -55°C ~ 150°C (TJ) | Surface Mount | 6-TSOP | SOT-23-6 Thin, TSOT-23-6 | |||
53.925 In Stock 270.000 Factory | 1 : 0,52000 € Cut Tape (CT) 3.000 : 0,18167 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | P-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 500mA | 95mOhm | Non-Inverting | Load Discharge, Status Flag | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | -40°C ~ 85°C (TA) | Surface Mount | SOT-25 | SC-74A, SOT-753 | ||
53.134 In Stock | 1 : 0,52000 € Cut Tape (CT) 3.000 : 0,18326 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 2.1A | 70mOhm | Non-Inverting | Load Discharge, Status Flag | Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO | -40°C ~ 125°C (TJ) | Surface Mount | SOT-26 | SOT-23-6 | ||
26.005 In Stock | 1 : 0,52000 € Cut Tape (CT) 3.000 : 0,18326 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 2.1A | 80mOhm | Non-Inverting | Load Discharge, Status Flag | Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO | -40°C ~ 125°C (TJ) | Surface Mount | U-DFN2020-6 (Type C) | 6-UDFN Exposed Pad | ||
53.020 In Stock 48.000 Factory | 1 : 0,53000 € Cut Tape (CT) 3.000 : 0,18931 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | P-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 1A | 90mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | -40°C ~ 85°C (TA) | Surface Mount | U-DFN2018-6 | 6-UFDFN Exposed Pad | ||
63.628 In Stock | 1 : 0,24000 € Cut Tape (CT) 3.000 : 0,19341 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.8V ~ 5.5V | Not Required | 100mA | 700mOhm | Non-Inverting | Status Flag | Auto-Retry Current-Limit Recovery, Short-Circuit | -40°C ~ 125°C (TJ) | Surface Mount | SOT-23-5 | SC-74A, SOT-753 | ||
27.848 In Stock 9.000 Factory | 1 : 0,52000 € Cut Tape (CT) 3.000 : 0,20232 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | - | 0V ~ 5.5V | 1V ~ 5.5V | 2A | 200mOhm | Non-Inverting | Slew Rate Controlled | Reverse Current | -40°C ~ 85°C (TA) | Surface Mount | 4-DSBGA | 4-XFBGA, DSBGA | ||
18.486 In Stock | 1 : 0,52000 € Cut Tape (CT) 3.000 : 0,20232 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | - | 5.5V | 1V ~ 5.5V | 2A | 200mOhm | Non-Inverting | Slew Rate Controlled | Reverse Current | -40°C ~ 85°C (TA) | Surface Mount | 4-DSBGA | 4-XFBGA, DSBGA | ||
14.806 In Stock | 1 : 0,57000 € Cut Tape (CT) 3.000 : 0,20330 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 0V ~ 5.5V | 1V ~ 5.5V | 2A | 80mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | Reverse Current | -40°C ~ 125°C | Surface Mount | SOT-23-6 | SOT-23-6 | ||
25.746 In Stock | 1 : 0,57000 € Cut Tape (CT) 3.000 : 0,20720 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 2.5V ~ 5.5V | Not Required | 500mA | 55mOhm | Non-Inverting | Slew Rate Controlled, Status Flag | Current Limiting (Fixed), UVLO | -40°C ~ 85°C (TA) | Surface Mount | 6-UDFN (2x2) | 6-UDFN Exposed Pad | ||
70.359 In Stock 18.000 Factory | 1 : 0,55000 € Cut Tape (CT) 3.000 : 0,21244 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | P-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 500mA | 95mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | -40°C ~ 85°C (TA) | Surface Mount | SOT-25 | SC-74A, SOT-753 | ||
20.208 In Stock | 1 : 0,61000 € Cut Tape (CT) 3.000 : 0,21813 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 3V ~ 20V | 1.5V ~ 8V | 1.5A | - | Non-Inverting | - | - | -55°C ~ 150°C (TJ) | Surface Mount | SuperSOT™-6 | SOT-23-6 Thin, TSOT-23-6 | ||
288.064 In Stock 309.000 Factory | 1 : 0,59000 € Cut Tape (CT) 3.000 : 0,22660 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.5V ~ 6V | Not Required | 2A | 80mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | - | -40°C ~ 85°C (TA) | Surface Mount | SOT-25 | SC-74A, SOT-753 | ||
295.695 In Stock | 1 : 0,60000 € Cut Tape (CT) 3.000 : 0,23267 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.5V ~ 5.5V | Not Required | 1.4A | 105mOhm | Non-Inverting | Slew Rate Controlled | Reverse Current | -40°C ~ 85°C (TA) | Surface Mount | 4-TDFN (1.2x1.6) | 4-UFDFN Exposed Pad | ||
70.842 In Stock 135.000 Factory | 1 : 0,64000 € Cut Tape (CT) 3.000 : 0,24926 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.5V ~ 6V | Not Required | 2A | 80mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | - | -40°C ~ 85°C (TA) | Surface Mount | SOT-25 | SC-74A, SOT-753 |