onsemi Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25.980 In Stock | 1 : 0,56000 € Cut Tape (CT) 3.000 : 0,21985 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 2.8V ~ 23V | Not Required | 3.5A | 25mOhm | Non-Inverting | Auto Restart | Over Temperature, Over Voltage, UVLO | -40°C ~ 85°C (TA) | Surface Mount | 6-WLCSP (1.3x0.9) | 6-UFBGA, WLCSP | ||
9.110 In Stock | 1 : 0,57000 € Cut Tape (CT) 3.000 : 0,22056 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.2V ~ 5.5V | Not Required | 2.2A | 45mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | - | -40°C ~ 85°C (TA) | Surface Mount | 4-WLCSP (0.76x0.76) | 4-UFBGA, WLCSP | |||
29.038 In Stock | 1 : 0,68000 € Cut Tape (CT) 3.000 : 0,26549 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 2.5V ~ 5.5V | Not Required | Adjustable | 55mOhm | Non-Inverting | Slew Rate Controlled, Status Flag | Current Limiting (Adjustable), UVLO | -40°C ~ 85°C (TA) | Surface Mount | 6-UDFN (2x2) | 6-UDFN Exposed Pad | ||
21.304 In Stock | 1 : 0,70000 € Cut Tape (CT) 3.000 : 0,27019 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 1.8V ~ 5.5V | Not Required | 3A | 26mOhm | Non-Inverting | Slew Rate Controlled | - | -40°C ~ 125°C (TJ) | Surface Mount | 4-UDFN (1.2x1.6) | 4-UFDFN Exposed Pad | ||
34.735 In Stock | 1 : 0,74000 € Cut Tape (CT) 2.500 : 0,28640 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 7 | 1:1 | Low Side | NPN | Parallel | 50V (Max) | Not Required | 500mA | - | Inverting | - | - | -40°C ~ 70°C (TA) | Surface Mount | 16-SOIC | 16-SOIC (0.154", 3.90mm Width) | |||
32.004 In Stock | 1 : 0,77000 € Cut Tape (CT) 3.000 : 0,29721 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 2.5V ~ 5.5V | Not Required | Adjustable | 70mOhm | Non-Inverting | Slew Rate Controlled, Status Flag | Current Limiting (Adjustable), UVLO | -40°C ~ 85°C (TA) | Surface Mount | 6-TSOP | SOT-23-6 Thin, TSOT-23-6 | ||
7.789 In Stock | 1 : 0,77000 € Cut Tape (CT) 3.000 : 0,29721 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 2.5V ~ 5.5V | Not Required | 1A | 70mOhm | Non-Inverting | Slew Rate Controlled, Status Flag | Current Limiting (Fixed), UVLO | -40°C ~ 85°C (TA) | Surface Mount | 5-TSOP | SOT-23-5 Thin, TSOT-23-5 | ||
86.768 In Stock | 1 : 0,86000 € Cut Tape (CT) 3.000 : 0,33375 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 2.5V ~ 8V | 1.5V ~ 8V | 2.5A | 47mOhm | Non-Inverting | - | - | -55°C ~ 150°C (TJ) | Surface Mount | SuperSOT™-6 | SOT-23-6 Thin, TSOT-23-6 | ||
11.900 In Stock | 1 : 0,85000 € Cut Tape (CT) 3.000 : 0,36124 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | General Purpose | 1 | - | - | - | On/Off | 1.2V ~ 5.5V | Not Required | 3.5A | 20mOhm | - | Slew Rate Controlled | - | - | Surface Mount | 6-WLCSP (0.96x1.66) | 6-UFBGA, WLCSP | |||
60.503 In Stock | 1 : 0,93000 € Cut Tape (CT) 3.000 : 0,39089 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 2:1 | High Side | P-Channel | On/Off | 1.5V ~ 5.5V | Not Required | 1.5A | 42mOhm | Non-Inverting | Slew Rate Controlled | Reverse Current | -40°C ~ 85°C (TA) | Surface Mount | 6-WLCSP (0.96x1.66) | 6-UFBGA, WLCSP | |||
19.885 In Stock | 1 : 1,34000 € Cut Tape (CT) 1.000 : 0,61020 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | 60V (Max) | Not Required | 7A | 185mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Surface Mount | SOT-223 (TO-261) | TO-261-4, TO-261AA | |||
31.921 In Stock | 1 : 1,46000 € Cut Tape (CT) 3.000 : 0,62073 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 0.5V ~ 13.5V | 3V ~ 5.5V | 6A | 18mOhm | Non-Inverting | Power Good | - | -40°C ~ 85°C (TA) | Surface Mount | 8-DFN (2x2) | 8-VFDFN Exposed Pad | |||
17.422 In Stock | 1 : 1,50000 € Cut Tape (CT) 3.000 : 0,63515 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 0.5V ~ 13.5V | 3V ~ 5.5V | 10.5A | 12.8mOhm | Non-Inverting | Slew Rate Controlled | Over Temperature, UVLO | -40°C ~ 85°C (TA) | Surface Mount | 8-DFN (2x2) | 8-VFDFN Exposed Pad | |||
11.963 In Stock | 1 : 1,50000 € Cut Tape (CT) 3.000 : 0,63515 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 0.5V ~ 13.5V | 3V ~ 5.5V | 10.5A | 12.8mOhm | Non-Inverting | Slew Rate Controlled | Over Temperature, UVLO | -40°C ~ 85°C (TA) | Surface Mount | 8-DFN (2x2) | 8-VFDFN Exposed Pad | |||
25.640 In Stock | 1 : 1,59000 € Cut Tape (CT) 3.000 : 0,72805 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 3V ~ 5.5V | Not Required | 10.5A | 4.9mOhm | Non-Inverting | Slew Rate Controlled | - | 0°C ~ 70°C (TA) | Surface Mount | 18-QFN (3x3) | 18-VFQFN Exposed Pad | |||
12.000 In Stock | 1 : 1,80000 € Cut Tape (CT) 3.000 : 0,82390 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 0.5V ~ 13.5V | 3V ~ 5.5V | 20A | 4.8mOhm | Non-Inverting | Power Good, Slew Rate Controlled | Over Temperature, UVLO | -40°C ~ 85°C (TA) | Surface Mount | 12-DFN (3x3) | 12-VFDFN Exposed Pad | |||
5.909 In Stock | 1 : 2,26000 € Cut Tape (CT) 3.000 : 1,03216 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 4V ~ 22V | Not Required | 5A | 27mOhm | - | Auto Restart, Status Flag | Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, UVLO | -40°C ~ 85°C (TA) | Surface Mount | 24-WLCSP (2.6x1.67) | 24-UFBGA, WLCSP | ||
5.490 In Stock | 1 : 2,80000 € Cut Tape (CT) 3.000 : 1,28280 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | USB Switch | 1 | 2:1 | High/Low Side | N-Channel | Logic | 3V ~ 24V | 3V ~ 5.5V | 20A | - | Non-Inverting | Power Good, Slew Rate Controlled | Current Limiting (Fixed), Over Temperature, Reverse Current, Short Circuit, UVLO | -40°C ~ 85°C (TA) | Surface Mount | 12-DFN (3x3) | 12-VFDFN Exposed Pad | ||
5.978 In Stock | 1 : 2,91000 € Cut Tape (CT) 3.000 : 1,46022 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 2.8V ~ 36V | Not Required | 2A | 88mOhm | Inverting | Power Good, Slew Rate Controlled, Status Flag | Current Limiting (Adjustable), Over Temperature, UVLO | -40°C ~ 85°C (TA) | Surface Mount | 8-MLP (3x3) | 8-WDFN Exposed Pad | |||
3.302 In Stock | 1 : 3,29000 € Cut Tape (CT) 2.500 : 1,65169 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 2.8V ~ 36V | Not Required | 2A | 88mOhm | Inverting | Power Good, Slew Rate Controlled, Status Flag | Current Limiting (Adjustable), Over Temperature, UVLO | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
15.720 In Stock | 1 : 3,53000 € Cut Tape (CT) 3.000 : 1,76843 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 4V ~ 22V | - | 5A | 27mOhm | - | Auto Restart, Status Flag | Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, UVLO | -40°C ~ 105°C (TA) | Surface Mount | 24-WLCSP (2.6x1.67) | 24-UFBGA, WLCSP | |||
8.961 In Stock | 1 : 0,39000 € Cut Tape (CT) 3.000 : 0,13681 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.2V ~ 5.5V | Not Required | 1.5A | 45mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | - | -40°C ~ 125°C (TJ) | Surface Mount | 4-WLCSP (0.76x0.76) | 4-UFBGA, WLCSP | ||
6.851 In Stock 24.000 Factory | 1 : 0,59000 € Cut Tape (CT) 3.000 : 0,22753 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.2V ~ 5.5V | Not Required | 3A | 18mOhm | Non-Inverting | Slew Rate Controlled | Reverse Current | -40°C ~ 85°C (TA) | Surface Mount | 6-WLCSP (1.0x1.5) | 6-UFBGA, WLCSP | ||
52.041 In Stock | 1 : 0,61000 € Cut Tape (CT) 3.000 : 0,23464 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 2.5V ~ 5.5V | Not Required | 500mA | 55mOhm | Non-Inverting | Slew Rate Controlled, Status Flag | Current Limiting (Fixed), UVLO | -40°C ~ 85°C (TA) | Surface Mount | 6-UDFN (2x2) | 6-UDFN Exposed Pad | ||
9.475 In Stock | 1 : 0,67000 € Cut Tape (CT) 3.000 : 0,25597 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 2.5V ~ 5.5V | Not Required | 500mA | 70mOhm | Non-Inverting | Slew Rate Controlled, Status Flag | Current Limiting (Fixed), UVLO | -40°C ~ 85°C (TA) | Surface Mount | 5-TSOP | SOT-23-5 Thin, TSOT-23-5 |