General Purpose Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
349.980 In Stock | 1 : 0,46000 € Cut Tape (CT) 5.000 : 0,12165 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.1V ~ 5.5V | Not Required | 1A | 34mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | - | -40°C ~ 85°C (TA) | Surface Mount | 4-WCSPD (0.79x0.79) | 4-UFBGA, WLCSP | ||
118.924 In Stock | 1 : 0,46000 € Cut Tape (CT) 5.000 : 0,12170 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.1V ~ 5.5V | Not Required | 1A | 34mOhm | Non-Inverting | Slew Rate Controlled | - | -40°C ~ 85°C (TA) | Surface Mount | 4-WCSPD (0.79x0.79) | 4-UFBGA, WLCSP | ||
208.289 In Stock | 1 : 0,43000 € Cut Tape (CT) 3.000 : 0,12278 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.4V ~ 5.5V | Not Required | 2A | 54mOhm | Inverting | Load Discharge, Slew Rate Controlled | Reverse Current, UVLO | -40°C ~ 85°C (TA) | Surface Mount | X1-WLB0909-4 | 4-XFBGA, WLBGA | ||
87.765 In Stock | 1 : 0,45000 € Cut Tape (CT) 3.000 : 0,12742 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.5V ~ 5.5V | Not Required | 2A | 84mOhm | Inverting | Load Discharge, Slew Rate Controlled | Reverse Current, UVLO | -40°C ~ 85°C (TA) | Surface Mount | SOT-26 | SOT-23-6 | ||
494.384 In Stock 333.000 Factory | 1 : 0,42000 € Cut Tape (CT) 3.000 : 0,14974 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 3V ~ 5.5V | Not Required | 2.1A | 65mOhm | Non-Inverting | - | Current Limiting (Adjustable), Over Temperature, Short Circuit, UVLO | -40°C ~ 85°C (TA) | Surface Mount | SOT-26 | SOT-23-6 | ||
368.203 In Stock 9.000 Factory | 1 : 0,42000 € Cut Tape (CT) 3.000 : 0,14974 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 3V ~ 5.5V | Not Required | 2.1A | 65mOhm | Inverting | - | Current Limiting (Adjustable), Over Temperature, Short Circuit, UVLO | -40°C ~ 85°C (TA) | Surface Mount | SOT-26 | SOT-23-6 | ||
233.411 In Stock | 1 : 0,42000 € Cut Tape (CT) 3.000 : 0,14974 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 3V ~ 5.5V | Not Required | 2.1A | 65mOhm | Inverting | Load Discharge, Slew Rate Controlled, Status Flag | Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, Short Circuit, UVLO | -40°C ~ 85°C (TA) | Surface Mount | SOT-26 | SOT-23-6 | ||
630.122 In Stock | 1 : 0,44000 € Cut Tape (CT) 3.000 : 0,15529 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 3.5V ~ 5.5V | Not Required | 2.1A | 65mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled, Status Flag | Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, Short Circuit, UVLO | -40°C ~ 85°C (TA) | Surface Mount | W-DFN2020-6 (Type A1) | 6-WDFN Exposed Pad | ||
184.735 In Stock | 1 : 0,44000 € Cut Tape (CT) 3.000 : 0,15529 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 3V ~ 5.5V | Not Required | 2.1A | 65mOhm | Inverting | Load Discharge, Slew Rate Controlled, Status Flag | Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, Short Circuit, UVLO | -40°C ~ 85°C (TA) | Surface Mount | W-DFN2020-6 (Type A1) | 6-WDFN Exposed Pad | ||
165.814 In Stock | 1 : 0,44000 € Cut Tape (CT) 3.000 : 0,15610 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 1.2V ~ 5.5V | Not Required | 3A | 46mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | Reverse Current | -40°C ~ 125°C (TJ) | Surface Mount | TSOT-23-6 | SOT-23-6 Thin, TSOT-23-6 | ||
337.223 In Stock | 1 : 0,45000 € Cut Tape (CT) 3.000 : 0,15769 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | High Side | N-Channel | On/Off | 2.5V ~ 5.5V | Not Required | 6A | 17mOhm | - | Load Discharge, Slew Rate Controlled | - | -40°C ~ 85°C (TA) | Surface Mount | V-DFN3020-14 | 14-WFDFN Exposed Pad | ||
182.692 In Stock | 1 : 0,45000 € Cut Tape (CT) 3.000 : 0,15769 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 1.5V ~ 5.5V | Not Required | 4A | 19mOhm | Non-Inverting | Power Good, Slew Rate Controlled | UVLO | -40°C ~ 85°C (TA) | Surface Mount | U-DFN2116-8 | 8-UFDFN Exposed Pad | ||
310.282 In Stock 501.000 Factory | 1 : 0,45000 € Cut Tape (CT) 3.000 : 0,15840 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 3V ~ 5.5V | Not Required | 2.1A | 65mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled, Status Flag | Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, Short Circuit, UVLO | -40°C ~ 85°C (TA) | Surface Mount | SOT-26 | SOT-23-6 | ||
46.575 In Stock | 1 : 0,52000 € Cut Tape (CT) 8.000 : 0,17363 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | - | - | 2.5V ~ 5.5V | 1A | 40mOhm | CMOS | - | - | -40°C ~ 85°C (TA) | Surface Mount | 4-STDFN (1x1) | 4-UFDFN | ||
121.948 In Stock | 1 : 0,25000 € Cut Tape (CT) 3.000 : 0,19379 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.8V ~ 5.5V | Not Required | 100mA | 700mOhm | Non-Inverting | Auto Restart, Status Flag | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | -40°C ~ 125°C (TJ) | Surface Mount | SOT-23-5 | SC-74A, SOT-753 | ||
99.145 In Stock | 1 : 0,55000 € Cut Tape (CT) 3.000 : 0,19553 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.5V ~ 12V | - | 2.8A | 45mOhm | - | Slew Rate Controlled | - | -55°C ~ 150°C (TJ) | Surface Mount | 6-TSOP | SOT-23-6 Thin, TSOT-23-6 | |||
95.382 In Stock | 1 : 0,52000 € Cut Tape (CT) 3.000 : 0,20014 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | High Side | N-Channel | - | - | 2.5V ~ 5.5V | 1A | 40mOhm | CMOS | - | - | -40°C ~ 85°C (TA) | Surface Mount | 8-STDFN (1x1.6) | 8-UFDFN | ||
83.993 In Stock | 1 : 0,59000 € Cut Tape (CT) 3.000 : 0,20814 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 1.1V ~ 5.5V | Not Required | 3.5A | 44mOhm | Non-Inverting | Slew Rate Controlled | Reverse Current | -40°C ~ 125°C (TJ) | Surface Mount | 4-TDFN (1.2x1.6) | 4-UFDFN Exposed Pad | ||
55.719 In Stock | 1 : 0,59000 € Cut Tape (CT) 3.000 : 0,20814 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 1.1V ~ 5.5V | Not Required | 3.5A | 44mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | Reverse Current | -40°C ~ 125°C (TJ) | Surface Mount | 4-TDFN (1.2x1.6) | 4-UFDFN Exposed Pad | ||
1.079.959 In Stock | 1 : 0,54000 € Cut Tape (CT) 3.000 : 0,20942 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | - | - | 1.5V ~ 5.5V | 2.5A | 22.5mOhm | CMOS | - | - | -40°C ~ 85°C (TA) | Surface Mount | 8-STDFN (1x1.6) | 8-UFDFN | ||
36.140 In Stock | 1 : 0,56000 € Cut Tape (CT) 3.000 : 0,21721 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 2.8V ~ 23V | Not Required | 3.5A | 25mOhm | Non-Inverting | Auto Restart | Over Temperature, Over Voltage, UVLO | -40°C ~ 85°C (TA) | Surface Mount | 6-WLCSP (1.3x0.9) | 6-UFBGA, WLCSP | ||
80.113 In Stock | 1 : 0,57000 € Cut Tape (CT) 3.000 : 0,21791 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.2V ~ 5.5V | Not Required | 2.2A | 45mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | - | -40°C ~ 85°C (TA) | Surface Mount | 4-WLCSP (0.76x0.76) | 4-UFBGA, WLCSP | |||
305.135 In Stock | 1 : 0,61000 € Cut Tape (CT) 3.000 : 0,23604 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.5V ~ 6V | Not Required | 2A | 80mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | - | -40°C ~ 85°C (TA) | Surface Mount | SOT-25 | SC-74A, SOT-753 | ||
15.836 In Stock | 1 : 0,62000 € Cut Tape (CT) 3.000 : 0,23885 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 0.75V ~ 5.5V | Not Required | 3A | 12mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | - | -40°C ~ 85°C (TA) | Surface Mount | 6-WLCSP (1.4x0.9) | 6-UFBGA, WLCSP | ||
1.193.699 In Stock | 1 : 0,62000 € Cut Tape (CT) 3.000 : 0,23991 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | - | - | 2.5V ~ 5.5V | 2.5A | 17mOhm | CMOS | - | - | -20°C ~ 70°C (TA) | Surface Mount | 8-STDFN (1x1.6) | 8-UFDFN |