Showing
1 - 25
of 14.756
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Memory Type
Memory Format
Technology
Memory Size
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-USON
MX25L512EZUI-10G
IC FLASH 512KBIT SPI 8USON
Macronix
67.133
In Stock
1 : 0,44000 €
Cut Tape (CT)
12.000 : 0,29152 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsNon-VolatileFLASHFLASH - NOR512Kb (64K x 8)SPI104 MHz50µs, 3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-UFDFN Exposed Pad8-USON (2x3)
8-SOIC(3.90mm Width)
AT25SF081B-SSHB-T
IC FLASH 8MBIT SPI/QUAD 8SOIC
Adesto Technologies
63.295
In Stock
1 : 0,46000 €
Cut Tape (CT)
4.000 : 0,31968 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR8Mb (1M x 8)SPI - Quad I/O108 MHz50µs, 2.4ms-2.7V ~ 3.6V-40°C ~ 85°C (TC)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC(3.90mm Width)
AT25SF041B-SSHB-T
IC FLASH 4MBIT SPI/QUAD 8SOIC
Adesto Technologies
129.194
In Stock
1 : 0,48000 €
Cut Tape (CT)
4.000 : 0,33499 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR4Mb (512K x 8)SPI - Quad I/O108 MHz50µs, 2.4ms-2.7V ~ 3.6V-40°C ~ 85°C (TC)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
AT25SF041B-SHB-T
IC FLASH 4MBIT SPI/QUAD 8SOIC
Adesto Technologies
60.959
In Stock
1 : 0,46000 €
Cut Tape (CT)
2.000 : 0,33948 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR4Mb (512K x 8)SPI - Quad I/O108 MHz50µs, 2.4ms-2.7V ~ 3.6V-40°C ~ 85°C (TC)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
8-USON
MX25R2035FZUIL0
IC FLSH 2MBIT SPI/QUAD I/O 8USON
Macronix
47.884
In Stock
1 : 0,56000 €
Cut Tape (CT)
12.000 : 0,37819 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR2Mb (256K x 8)SPI - Quad I/O33 MHz100µs, 10ms-1.65V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-UFDFN Exposed Pad8-USON (2x3)
8-SOIC
W25X20CLSNIG
IC FLASH 2MBIT SPI 104MHZ 8SOIC
Winbond Electronics
141.101
In Stock
1 : 0,40000 €
Tube
Tube
ActiveNon-VolatileFLASHFLASH2Mb (256K x 8)SPI104 MHz800µs-2.3V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-USON
MX25R4035FZUIL0
IC FLSH 4MBIT SPI/QUAD I/O 8USON
Macronix
103.520
In Stock
1 : 0,60000 €
Cut Tape (CT)
12.000 : 0,39887 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR4Mb (512K x 8)SPI - Quad I/O33 MHz100µs, 10ms-1.65V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-UFDFN Exposed Pad8-USON (2x3)
8-USON
W25X20CLUXIG TR
IC FLASH 2MBIT SPI 104MHZ 8USON
Winbond Electronics
399.958
In Stock
1 : 0,57000 €
Cut Tape (CT)
4.000 : 0,39968 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH2Mb (256K x 8)SPI104 MHz800µs-2.3V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-UFDFN Exposed Pad8-USON (2x3)
8-SOIC
W25Q80DVSNIG TR
IC FLASH 8MBIT SPI 104MHZ 8SOIC
Winbond Electronics
215.487
In Stock
1 : 0,57000 €
Cut Tape (CT)
2.500 : 0,42560 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR8Mb (1M x 8)SPI - Quad I/O104 MHz3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC(3.90mm Width)
AT25SF041B-SSHB-B
IC FLASH 4MBIT SPI/QUAD 8SOIC
Adesto Technologies
124.246
In Stock
1 : 0,44000 €
Tube
-
Tube
ActiveNon-VolatileFLASHFLASH - NOR4Mb (512K x 8)SPI - Quad I/O108 MHz5µs, 2.5ms-2.5V ~ 3.6V-40°C ~ 85°C (TC)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
AT25FF081A-SHN-T
IC FLASH 8MBIT SPI/QUAD 8SOIC
Adesto Technologies
90.575
In Stock
1 : 0,60000 €
Cut Tape (CT)
2.000 : 0,44514 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR8Mb (2M x 4)SPI - Quad I/O133 MHz22µs, 6.5ms-1.65V ~ 3.6V-40°C ~ 85°C (TC)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
8-SOIC
W25X40CLSNIG
IC FLASH 4MBIT SPI 104MHZ 8SOIC
Winbond Electronics
498.422
In Stock
1 : 0,45000 €
Tube
Tube
ActiveNon-VolatileFLASHFLASH4Mb (512K x 8)SPI104 MHz800µs-2.3V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-USON
MX25V8035FZUI
IC FLASH 8MBIT SPI 104MHZ 8USON
Macronix
95.957
In Stock
1 : 0,64000 €
Cut Tape (CT)
3.000 : 0,45083 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR8Mb (2M x 4, 4M x 2, 8M x 1)SPI104 MHz100µs, 4ms-2.3V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-UFDFN Exposed Pad8-USON (2x3)
8-SOIC(3.90mm Width)
AT25XE041D-SSHN-T
IC FLASH 4MBIT SPI/QUAD 8SOIC
Adesto Technologies
245.212
In Stock
1 : 0,66000 €
Cut Tape (CT)
4.000 : 0,45770 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR4Mb (512K x 8)SPI - Quad I/O104 MHz4ms, 30ms-1.65V ~ 3.6V-40°C ~ 85°C (TC)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC(3.90mm Width)
AT25SF081B-SSHB-B
IC FLASH 8MBIT SPI QUAD 8SOIC
Adesto Technologies
28.300
In Stock
1 : 0,46000 €
Tube
-
Tube
ActiveNon-VolatileFLASHFLASH - NOR8Mb (1M x 8)SPI - Quad I/O108 MHz50µs, 800µs-2.7V ~ 3.6V-40°C ~ 85°C (TC)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-USON
W25Q80DVUXIE TR
IC FLASH 8MBIT SPI 104MHZ 8USON
Winbond Electronics
513.934
In Stock
1 : 0,66000 €
Cut Tape (CT)
4.000 : 0,45905 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR8Mb (1M x 8)SPI - Quad I/O104 MHz3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-UFDFN Exposed Pad8-USON (2x3)
8-USON
W25X40CLUXIG TR
IC FLASH 4MBIT SPI 104MHZ 8USON
Winbond Electronics
300.354
In Stock
1 : 0,66000 €
Cut Tape (CT)
4.000 : 0,45905 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH4Mb (512K x 8)SPI104 MHz800µs-2.3V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-UFDFN Exposed Pad8-USON (2x3)
8-USON
MX25R8035FZUIL0
IC FLSH 8MBIT SPI/QUAD I/O 8USON
Macronix
134.327
In Stock
1 : 0,70000 €
Cut Tape (CT)
12.000 : 0,46024 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR8Mb (1M x 8)SPI - Quad I/O33 MHz100µs, 10ms-1.65V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-UFDFN Exposed Pad8-USON (2x3)
8-SOIC(3.90mm Width)
AT25SF081B-SSHD-B
IC FLASH 8MBIT SPI QUAD 8SOIC
Adesto Technologies
307.058
In Stock
1 : 0,47000 €
Tube
-
Tube
ActiveNon-VolatileFLASHFLASH - NOR8Mb (1M x 8)SPI - Quad I/O108 MHz50µs, 800µs-2.5V ~ 3.6V-40°C ~ 85°C (TC)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-USON
W25Q40EWUXIE TR
IC FLASH 4MBIT SPI 104MHZ 8USON
Winbond Electronics
58.794
In Stock
1 : 0,69000 €
Cut Tape (CT)
4.000 : 0,47605 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR4Mb (512K x 8)SPI - Quad I/O, QPI104 MHz800µs-1.65V ~ 1.95V-40°C ~ 85°C (TA)Surface Mount8-UFDFN Exposed Pad8-USON (2x3)
8-USON
W25Q16JVUXIQ TR
SPIFLASH, 3V, 16M-BIT, 4KB UNIFO
Winbond Electronics
14.973
In Stock
1 : 0,69000 €
Cut Tape (CT)
4.000 : 0,47605 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR16Mb (2M x 8)SPI - Quad I/O133 MHz3ms6 ns2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-UFDFN Exposed Pad8-USON (2x3)
8-SOIC
W25Q16JVSSIQ TR
IC FLASH 16MBIT SPI/QUAD 8SOIC
Winbond Electronics
327.894
In Stock
1 : 0,66000 €
Cut Tape (CT)
2.000 : 0,48441 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR16Mb (2M x 8)SPI - Quad I/O133 MHz3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
8-SOIC
W25Q16JVSNIQ TR
IC FLASH 16MBIT SPI/QUAD 8SOIC
Winbond Electronics
200.370
In Stock
1 : 0,66000 €
Cut Tape (CT)
2.500 : 0,48440 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR16Mb (2M x 8)SPI - Quad I/O133 MHz3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
W25Q80DVSSIG
IC FLASH 8MBIT SPI 104MHZ 8SOIC
Winbond Electronics
457.172
In Stock
1 : 0,50000 €
Tube
Tube
ActiveNon-VolatileFLASHFLASH - NOR8Mb (1M x 8)SPI - Quad I/O104 MHz3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
8-SOIC
W25Q80DVSNIG
IC FLASH 8MBIT SPI 104MHZ 8SOIC
Winbond Electronics
133.617
In Stock
1 : 0,50000 €
Tube
Tube
ActiveNon-VolatileFLASHFLASH - NOR8Mb (1M x 8)SPI - Quad I/O104 MHz3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
Showing
1 - 25
of 14.756

FLASH Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.