Showing
1 - 25
of 11.151
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
LM358DR
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
171.031
In Stock
1 : 0,39000 €
Cut Tape (CT)
2.500 : 0,11117 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2-0.3V/µs700 kHz-20 nA3 mV500µA (x2 Channels)40 mA3 V30 V0°C ~ 70°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
14-SOIC
LM324DR
IC OPAMP GP 4 CIRCUIT 14SOIC
Texas Instruments
34.425
In Stock
1 : 0,40000 €
Cut Tape (CT)
2.500 : 0,11551 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose4-0.5V/µs1.2 MHz-20 nA3 mV1.4mA (x4 Channels)30 mA3 V30 V0°C ~ 70°C (TA)Surface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
8-SOIC
LM258DR
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
26.529
In Stock
10.000
Factory
1 : 0,42000 €
Cut Tape (CT)
2.500 : 0,12001 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2-0.3V/µs700 kHz-20 nA3 mV500µA (x2 Channels)40 mA3 V32 V-25°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
TL072CDR
IC OPAMP JFET 2 CIRCUIT 8SOIC
Texas Instruments
71.913
In Stock
1 : 0,42000 €
Cut Tape (CT)
2.500 : 0,14926 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveJ-FET2-13V/µs3 MHz-65 pA3 mV1.4mA (x2 Channels)-10 V30 V0°C ~ 70°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
LMV358IDR
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
1.282
In Stock
1 : 0,61000 €
Cut Tape (CT)
2.500 : 0,20399 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2Rail-to-Rail1V/µs1 MHz-15 nA1.7 mV210µA (x2 Channels)40 mA2.7 V5.5 V-40°C ~ 125°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
NE5532ADR
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
13.939
In Stock
10.000
Factory
1 : 0,66000 €
Cut Tape (CT)
2.500 : 0,23218 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2-9V/µs10 MHz-200 nA500 µV8mA (x2 Channels)38 mA10 V30 V0°C ~ 70°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
LM2904AVQDR
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
69.369
In Stock
1 : 0,68000 €
Cut Tape (CT)
2.500 : 0,27294 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2-0.3V/µs700 kHz-20 nA1 mV500µA (x2 Channels)40 mA3 V30 V-40°C ~ 125°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
14-SOIC
LF347DR
IC OPAMP JFET 4 CIRCUIT 14SOIC
Texas Instruments
41.844
In Stock
10.000
Factory
1 : 0,66000 €
Cut Tape (CT)
2.500 : 0,26336 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveJ-FET4-13V/µs3 MHz-50 pA5 mV8mA (x4 Channels)40 mA7 V36 V0°C ~ 70°C (TA)Surface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
14-SOIC
LM2902KAVQDR
IC OPAMP GP 4 CIRCUIT 14SOIC
Texas Instruments
20.959
In Stock
10.000
Factory
1 : 0,77000 €
Cut Tape (CT)
2.500 : 0,30686 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose4-0.5V/µs1.2 MHz-20 nA3 mV1.4mA (x4 Channels)30 mA3 V30 V-40°C ~ 125°C (TA)Surface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
SOT753
LMV321IDBVR
IC OPAMP GP 1 CIRCUIT SOT23-5
Texas Instruments
5.002
In Stock
1 : 0,81000 €
Cut Tape (CT)
3.000 : 0,32624 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Rail-to-Rail1V/µs1 MHz-15 nA1.7 mV130µA160 mA2.7 V5.5 V-40°C ~ 125°CSurface MountSC-74A, SOT-753SOT-23-5
SOT-23-6
TLV9061SQDBVRQ1
IC CMOS 1 CIRCUIT SOT23-6
Texas Instruments
22.388
In Stock
9.000
Factory
1 : 0,85000 €
Cut Tape (CT)
3.000 : 0,34239 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCMOS1Rail-to-Rail6.5V/µs10 MHz-5 pA300 µV538µA50 mA1.8 V5.5 V-40°C ~ 125°C (TA)Surface MountSOT-23-6SOT-23-6
SC70-5
TLV9351IDCKR
IC OPAMP GP 1 CIRCUIT SC70-5
Texas Instruments
13.049
In Stock
9.000
Factory
1 : 0,93000 €
Cut Tape (CT)
3.000 : 0,37307 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Rail-to-Rail20V/µs3.5 MHz-10 pA350 µV650µA60 mA4.5 V40 V-40°C ~ 125°C (TA)Surface Mount5-TSSOP, SC-70-5, SOT-353SC-70-5
8-SOIC
TLV8542DR
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
17.336
In Stock
10.000
Factory
1 : 0,94000 €
Cut Tape (CT)
2.500 : 0,37792 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2Rail-to-Rail0.0045V/µs8 kHz-0.1 pA3.4 mV550nA (x2 Channels)15 mA1.7 V3.6 V-40°C ~ 125°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-WSON
TLV9042IDSGR
IC OPAMP GP 2 CIRCUIT 8WSON
Texas Instruments
6.549
In Stock
9.000
Factory
1 : 0,95000 €
Cut Tape (CT)
3.000 : 0,38276 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2Rail-to-Rail0.2V/µs350 kHz-5 pA400 µV10µA40 mA1.2 V5.5 V-40°C ~ 125°C (TA)Surface Mount8-WFDFN Exposed Pad8-WSON (2x2)
8-SOIC
TL972IDR
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
28.108
In Stock
10.000
Factory
1 : 0,96000 €
Cut Tape (CT)
2.500 : 0,38438 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2Rail-to-Rail5V/µs12 MHz-200 nA1 mV2mA (x2 Channels)80 mA2.7 V12 V-40°C ~ 125°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
OPA2863
TLV9002SIYCKR
IC CMOS 2 CIRCUIT 9DSBGA
Texas Instruments
24.972
In Stock
1 : 0,92000 €
Cut Tape (CT)
3.000 : 0,42153 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCMOS2Rail-to-Rail2V/µs1 MHz-5 pA400 µV60µA (x2 Channels)40 mA1.8 V5.5 V-40°C ~ 125°C (TA)Surface Mount9-BGA, DSBGA9-DSBGA (1x1)
8-SOIC
TLV9302IDR
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
65.669
In Stock
1 : 0,98000 €
Cut Tape (CT)
2.500 : 0,44737 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2Rail-to-Rail3V/µs1 MHz-10 pA500 µV150µA (x2 Channels)60 mA4.5 V40 V-40°C ~ 125°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
TC254P
LM358P
IC OPAMP GP 2 CIRCUIT 8DIP
Texas Instruments
39.692
In Stock
10.000
Factory
1 : 0,45000 €
Tube
-
Tube
ActiveGeneral Purpose2-0.3V/µs700 kHz-20 nA3 mV500µA (x2 Channels)40 mA3 V30 V0°C ~ 70°C (TA)Through Hole8-DIP (0.300", 7.62mm)8-PDIP
SOT-23-6
TLV9161SIDBVR
SINGLE 10-MHZ, 16-V RAIL-TO-RAIL
Texas Instruments
5.980
In Stock
1 : 1,02000 €
Cut Tape (CT)
3.000 : 0,46513 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Rail-to-Rail33V/µs11 MHz-10 pA210 mV2.48mA73 mA2.7 V16 V-40°C ~ 125°C (TA)Surface MountSOT-23-6SOT-23-6
14-DIP
LM324N
IC OPAMP GP 4 CIRCUIT 14DIP
Texas Instruments
107.250
In Stock
10.000
Factory
1 : 0,49000 €
Tube
Tube
ActiveGeneral Purpose4--1.2 MHz-45 nA2 mV1.5mA40 mA3 V32 V0°C ~ 70°C (TJ)Through Hole14-DIP (0.300", 7.62mm)14-PDIP
SC-70-6
LMV601MG/NOPB
IC OPAMP GP 1 CIRCUIT SC70-6
Texas Instruments
5.895
In Stock
10.000
Factory
1 : 1,23000 €
Cut Tape (CT)
1.000 : 0,56526 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Rail-to-Rail1V/µs1 MHz-0.02 pA250 µV107µA113 mA2.7 V5.5 V-40°C ~ 125°CSurface Mount6-TSSOP, SC-88, SOT-363SC-70-6
8-VSSOP
LMV552MMX/NOPB
IC OPAMP GP 2 CIRCUIT 8VSSOP
Texas Instruments
10.305
In Stock
1 : 1,26000 €
Cut Tape (CT)
3.500 : 0,57657 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2Rail-to-Rail1V/µs3 MHz-20 nA1 mV37µA (x2 Channels)25 mA2.7 V5.5 V-40°C ~ 125°CSurface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-VSSOP
8-SOIC
LM1458MX/NOPB
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
17.392
In Stock
1 : 1,25000 €
Cut Tape (CT)
2.500 : 0,57172 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2-0.5V/µs1 MHz-200 nA1 mV3mA (x2 Channels)-36 V36 V0°C ~ 70°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-VSSOP
TLV2170IDGKR
IC OPAMP GP 1 CIRCUIT 8VSSOP
Texas Instruments
12.350
In Stock
7.500
Factory
1 : 1,35000 €
Cut Tape (CT)
2.500 : 0,61694 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Rail-to-Rail0.4V/µs1.2 MHz-10 pA500 µV125µA17 mA2.7 V36 V-40°C ~ 125°CSurface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-VSSOP
8-SOIC
OPA2347UA/2K5
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
47.484
In Stock
1 : 1,22000 €
Cut Tape (CT)
2.500 : 0,65409 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2Rail-to-Rail0.17V/µs350 kHz-0.5 pA2 mV20µA (x2 Channels)17 mA2.3 V5.5 V-55°C ~ 125°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
Showing
1 - 25
of 11.151

Texas Instruments Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.