Showing
1 - 25
of 25.924
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOP
TLR342F-GE2
IC CMOS 2 CIRCUIT 8SOP
Rohm Semiconductor
34.934
In Stock
1 : 0,73000 €
Cut Tape (CT)
2.500 : 0,28353 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCMOS2Rail-to-Rail1.2V/µs2.3 MHz-1 pA300 µV150µA120 mA1.8 V5.5 V-40°C ~ 85°CSurface Mount8-SOIC (0.173", 4.40mm Width)8-SOP
SOT 25
AS321KTR-G1
IC OPAMP GP 1 CIRCUIT SOT25
Diodes Incorporated
877.937
In Stock
1 : 0,51000 €
Cut Tape (CT)
3.000 : 0,11434 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1----20 nA2 mV450µA40 mA3 V36 V-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-25
8-SOIC
LM358DR
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
157.744
In Stock
1 : 0,41000 €
Cut Tape (CT)
2.500 : 0,11478 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2-0.3V/µs700 kHz-20 nA3 mV500µA (x2 Channels)40 mA3 V30 V0°C ~ 70°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
14-SOIC
LM324DR
IC OPAMP GP 4 CIRCUIT 14SOIC
Texas Instruments
141.756
In Stock
10.000
Factory
1 : 0,41000 €
Cut Tape (CT)
2.500 : 0,11473 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose4-0.5V/µs1.2 MHz-20 nA3 mV1.4mA (x4 Channels)30 mA3 V30 V0°C ~ 70°C (TA)Surface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
8-SOIC
LM258DR
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
24.363
In Stock
10.000
Factory
1 : 0,44000 €
Cut Tape (CT)
2.500 : 0,12391 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2-0.3V/µs700 kHz-20 nA3 mV500µA (x2 Channels)40 mA3 V32 V-25°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
SOT-23-5
AZV321KTR-G1
IC OPAMP GP 1 CIRCUIT SOT23-5
Diodes Incorporated
176.708
In Stock
1 : 0,47000 €
Cut Tape (CT)
3.000 : 0,13234 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Rail-to-Rail1V/µs1 MHz-250 nA1.7 mV130µA160 mA2.7 V5.5 V-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-23-5
SOT 25
TLV271CW5-7
IC CMOS 1 CIRCUIT SOT25
Diodes Incorporated
509.307
In Stock
1 : 0,52000 €
Cut Tape (CT)
3.000 : 0,14965 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCMOS1Rail-to-Rail2V/µs1.9 MHz-1 pA500 µV550µA8 mA2.7 V16 V0°C ~ 70°CSurface MountSC-74A, SOT-753SOT-25
8-SOIC
TL072CDR
IC OPAMP JFET 2 CIRCUIT 8SOIC
Texas Instruments
129.034
In Stock
1 : 0,44000 €
Cut Tape (CT)
2.500 : 0,15411 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveJ-FET2-13V/µs3 MHz-65 pA3 mV1.4mA (x2 Channels)-10 V30 V0°C ~ 70°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
TL062CDR
IC OPAMP JFET 2 CIRCUIT 8SOIC
Texas Instruments
100.141
In Stock
10.000
Factory
1 : 0,44000 €
Cut Tape (CT)
2.500 : 0,15411 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveJ-FET2-3.5V/µs1 MHz-30 pA3 mV200µA (x2 Channels)20 mA10 V30 V0°C ~ 70°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
SOT 25
TLV271IW5-7
IC CMOS 1 CIRCUIT SOT25
Diodes Incorporated
910
In Stock
1 : 0,57000 €
Cut Tape (CT)
3.000 : 0,16168 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCMOS1Rail-to-Rail2V/µs1.9 MHz-1 pA500 µV550µA8 mA2.7 V16 V-40°C ~ 125°CSurface MountSC-74A, SOT-753SOT-25
SOT 25
APX321WG-7
IC OPAMP GP 1 CIRCUIT SOT25
Diodes Incorporated
58.168
In Stock
1 : 0,48000 €
Cut Tape (CT)
3.000 : 0,17089 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Rail-to-Rail1V/µs1 MHz-15 nA1.7 mV110µA90 mA2.5 V5.5 V-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-25
8-UFDFN (2x2)
LM358QT
IC OPAMP GP 2 CIRCUIT 8DFN
STMicroelectronics
9.324
In Stock
1 : 0,53000 €
Cut Tape (CT)
3.000 : 0,20015 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2-0.6V/µs1.1 MHz-20 nA2 mV700µA (x2 Channels)40 mA3 V30 V0°C ~ 70°CSurface Mount8-UFDFN Exposed Pad8-DFN (2x2)
8-SOIC
NE5532DR
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
173.588
In Stock
1 : 0,59000 €
Cut Tape (CT)
2.500 : 0,21062 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2-9V/µs10 MHz-200 nA500 µV8mA (x2 Channels)38 mA10 V30 V0°C ~ 70°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
LMV358IDR
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
32.157
In Stock
1 : 0,60000 €
Cut Tape (CT)
2.500 : 0,21386 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2Rail-to-Rail1V/µs1 MHz-15 nA1.7 mV210µA (x2 Channels)40 mA2.7 V5.5 V-40°C ~ 125°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
14-TSSOP
LM324KAPWR
IC OPAMP GP 4 CIRCUIT 14TSSOP
Texas Instruments
11.987
In Stock
1 : 0,60000 €
Cut Tape (CT)
2.000 : 0,21404 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose4-0.5V/µs1.2 MHz-15 nA2 mV1.4mA (x4 Channels)30 mA3 V30 V0°C ~ 70°C (TA)Surface Mount14-TSSOP (0.173", 4.40mm Width)14-TSSOP
SOT-23-5
TLV9041UIDBVR
IC OPAMP GP 1 CIRCUIT SOT23-5
Texas Instruments
41.904
In Stock
1 : 0,61000 €
Cut Tape (CT)
3.000 : 0,21747 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Rail-to-Rail0.2V/µs350 kHz-1 pA600 µV10µA40 mA1.2 V5.5 V-40°C ~ 125°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
8-VSSOP
LMV358IDGKR
IC OPAMP GP 2 CIRCUIT 8VSSOP
Texas Instruments
106.267
In Stock
1 : 0,63000 €
Cut Tape (CT)
2.500 : 0,22089 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2Rail-to-Rail1V/µs1 MHz-15 nA1.7 mV210µA (x2 Channels)40 mA2.7 V5.5 V-40°C ~ 125°C (TA)Surface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-VSSOP
8-SOIC
OP07CDR
IC OPAMP GP 1 CIRCUIT 8SOIC
Texas Instruments
29.566
In Stock
2.500
Factory
1 : 0,63000 €
Cut Tape (CT)
2.500 : 0,22260 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1-0.3V/µs600 kHz-1.8 nA60 µV--6 V36 V0°C ~ 70°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
98.620
In Stock
1 : 0,66000 €
Cut Tape (CT)
3.000 : 0,23185 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1-0.4V/µs1 MHz-45 nA2 mV430µA40 mA3 V32 V-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-25
8-SOIC
NE5532ADR
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
56.238
In Stock
10.000
Factory
1 : 0,68000 €
Cut Tape (CT)
2.500 : 0,23973 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2-9V/µs10 MHz-200 nA500 µV8mA (x2 Channels)38 mA10 V30 V0°C ~ 70°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
SOT23-5
LMV321LILT
IC OPAMP GP 1 CIRCUIT SOT23-5
STMicroelectronics
62.850
In Stock
1 : 0,65000 €
Cut Tape (CT)
3.000 : 0,24203 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Rail-to-Rail0.7V/µs1.3 MHz-27 nA1 mV130µA70 mA2.7 V5.5 V-40°C ~ 125°CSurface MountSC-74A, SOT-753SOT-23-5
SOT753
TLV8541DBVR
IC OPAMP GP 1 CIRCUIT SOT23-5
Texas Instruments
29.664
In Stock
9.000
Factory
1 : 0,71000 €
Cut Tape (CT)
3.000 : 0,25171 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Rail-to-Rail0.0035V/µs8 kHz-0.1 pA310 µV550nA-1.7 V3.6 V-40°C ~ 125°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
8-SOIC
TL072CDT
IC OPAMP JFET 2 CIRCUIT 8SOIC
STMicroelectronics
7.524
In Stock
1 : 0,68000 €
Cut Tape (CT)
2.500 : 0,25643 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveJ-FET2-16V/µs4 MHz-20 pA3 mV1.4mA40 mA6 V36 V0°C ~ 70°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
14-SOIC
LF347DR
IC OPAMP JFET 4 CIRCUIT 14SOIC
Texas Instruments
41.837
In Stock
10.000
Factory
1 : 0,68000 €
Cut Tape (CT)
2.500 : 0,27192 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveJ-FET4-13V/µs3 MHz-50 pA5 mV8mA (x4 Channels)40 mA7 V36 V0°C ~ 70°C (TA)Surface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
8-SOIC
LM2904AVQDR
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
69.363
In Stock
1 : 0,70000 €
Cut Tape (CT)
2.500 : 0,28181 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2-0.3V/µs700 kHz-20 nA1 mV500µA (x2 Channels)40 mA3 V30 V-40°C ~ 125°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
Showing
1 - 25
of 25.924

Surface Mount Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.