Showing
1 - 25
of 470
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6
PIC10F202T-I/OT
IC MCU 8BIT 768B FLASH SOT23-6
Microchip Technology
107.238
In Stock
1 : 0,65000 €
Cut Tape (CT)
3.000 : 0,58930 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit4MHz-POR, WDT3768B (512 x 12)FLASH-24 x 82V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface MountSOT-23-6SOT-23-6
SOT-23-6
PIC10F222T-I/OT
IC MCU 8BIT 768B FLASH SOT23-6
Microchip Technology
216.950
In Stock
1 : 0,71000 €
Cut Tape (CT)
3.000 : 0,62859 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit8MHz-POR, WDT4768B (512 x 12)FLASH-23 x 82V ~ 5.5VA/D 2x8bInternal-40°C ~ 85°C (TA)Surface MountSOT-23-6SOT-23-6
SOT-23-6
PIC10F206T-I/OT
IC MCU 8BIT 768B FLASH SOT23-6
Microchip Technology
67.433
In Stock
1 : 0,71000 €
Cut Tape (CT)
3.000 : 0,62859 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit4MHz-POR, WDT3768B (512 x 12)FLASH-24 x 82V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface MountSOT-23-6SOT-23-6
8-SOIC
PIC12F508-I/SN
IC MCU 8BIT 768B FLASH 8SOIC
Microchip Technology
38.445
In Stock
1 : 0,80000 €
Tube
Tube
ActivePIC8-Bit4MHz-POR, WDT5768B (512 x 12)FLASH-25 x 82V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-PDIP
PIC12F508-I/P
IC MCU 8BIT 768B FLASH 8DIP
Microchip Technology
6.883
In Stock
1 : 0,98000 €
Tube
Tube
ActivePIC8-Bit4MHz-POR, WDT5768B (512 x 12)FLASH-25 x 82V ~ 5.5V-Internal-40°C ~ 85°C (TA)Through Hole8-DIP (0.300", 7.62mm)8-PDIP
8-SOIC
PIC12C508A-04/SN
IC MCU 8BIT 768B OTP 8SOIC
Microchip Technology
11.682
In Stock
1 : 1,41000 €
Tube
Tube
ActivePIC8-Bit4MHz-POR, WDT5768B (512 x 12)OTP-25 x 83V ~ 5.5V-Internal0°C ~ 70°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-PDIP
PIC12C508A-04/P
IC MCU 8BIT 768B OTP 8DIP
Microchip Technology
5.518
In Stock
1 : 1,45000 €
Tube
Tube
ActivePIC8-Bit4MHz-POR, WDT5768B (512 x 12)OTP-25 x 83V ~ 5.5V-Internal0°C ~ 70°C (TA)Through Hole8-DIP (0.300", 7.62mm)8-PDIP
18-SOIC
PIC16F54-I/SO
IC MCU 8BIT 768B FLASH 18SOIC
Microchip Technology
2.924
In Stock
1 : 0,78000 €
Tube
Tube
ActivePIC8-Bit20MHz-POR, WDT12768B (512 x 12)FLASH-25 x 82V ~ 5.5V-External-40°C ~ 85°C (TA)Surface Mount18-SOIC (0.295", 7.50mm Width)18-SOIC
8-PDIP
PIC12C508A-04I/P
IC MCU 8BIT 768B OTP 8DIP
Microchip Technology
584
In Stock
1 : 1,61000 €
Tube
Tube
ActivePIC8-Bit4MHz-POR, WDT5768B (512 x 12)OTP-25 x 83V ~ 5.5V-Internal-40°C ~ 85°C (TA)Through Hole8-DIP (0.300", 7.62mm)8-PDIP
8-SOIC
PIC12C508A-04E/SN
IC MCU 8BIT 768B OTP 8SOIC
Microchip Technology
895
In Stock
1 : 1,64000 €
Tube
Tube
ActivePIC8-Bit4MHz-POR, WDT5768B (512 x 12)OTP-25 x 83V ~ 5.5V-Internal-40°C ~ 125°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC Top View
PIC12C508A-04E/SM
IC MCU 8BIT 768B OTP 8SOIJ
Microchip Technology
3.923
In Stock
1 : 1,65000 €
Tube
Tube
ActivePIC8-Bit4MHz-POR, WDT5768B (512 x 12)OTP-25 x 83V ~ 5.5V-Internal-40°C ~ 125°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIJ
18-DIP
PIC16C54C-04/P
IC MCU 8BIT 768B OTP 18DIP
Microchip Technology
6.455
In Stock
1 : 2,13000 €
Tube
Tube
ActivePIC8-Bit4MHz-POR, WDT12768B (512 x 12)OTP-25 x 83V ~ 5.5V-External0°C ~ 70°C (TA)Through Hole18-DIP (0.300", 7.62mm)18-PDIP
SOT-23-6
PIC10F202T-E/OT
IC MCU 8BIT 768B FLASH SOT23-6
Microchip Technology
11.671
In Stock
1 : 0,72000 €
Cut Tape (CT)
3.000 : 0,64168 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit4MHz-POR, WDT3768B (512 x 12)FLASH-24 x 82V ~ 5.5V-Internal-40°C ~ 125°C (TA)Surface MountSOT-23-6SOT-23-6
SOT-23-6
PIC10F206T-E/OT
IC MCU 8BIT 768B FLASH SOT23-6
Microchip Technology
8.955
In Stock
1 : 0,80000 €
Cut Tape (CT)
3.000 : 0,72026 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit4MHz-POR, WDT3768B (512 x 12)FLASH-24 x 82V ~ 5.5V-Internal-40°C ~ 125°C (TA)Surface MountSOT-23-6SOT-23-6
18-SOIC
PIC16F54T-I/SO
IC MCU 8BIT 768B FLASH 18SOIC
Microchip Technology
3.000
In Stock
1 : 0,84000 €
Cut Tape (CT)
1.100 : 0,83812 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit20MHz-POR, WDT12768B (512 x 12)FLASH-25 x 82V ~ 5.5V-External-40°C ~ 85°C (TA)Surface Mount18-SOIC (0.295", 7.50mm Width)18-SOIC
8-PDIP
PIC10F222-I/P
IC MCU 8BIT 768B FLASH 8DIP
Microchip Technology
4.140
In Stock
1 : 0,90000 €
Tube
Tube
ActivePIC8-Bit8MHz-POR, WDT4768B (512 x 12)FLASH-23 x 82V ~ 5.5VA/D 2x8bInternal-40°C ~ 85°C (TA)Through Hole8-DIP (0.300", 7.62mm)8-PDIP
8-DFN
PIC12F508-I/MC
IC MCU 8BIT 768B FLASH 8DFN
Microchip Technology
4.133
In Stock
1 : 0,91000 €
Tube
Tube
ActivePIC8-Bit4MHz-POR, WDT5768B (512 x 12)FLASH-25 x 82V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface Mount8-VFDFN Exposed Pad8-DFN (2x3)
8-PDIP
PIC12LC508A-04/P
IC MCU 8BIT 768B OTP 8DIP
Microchip Technology
467
In Stock
1 : 1,56000 €
Tube
Tube
ActivePIC8-Bit4MHz-POR, WDT5768B (512 x 12)OTP-25 x 82.5V ~ 5.5V-Internal0°C ~ 70°C (TA)Through Hole8-DIP (0.300", 7.62mm)8-PDIP
8-PDIP
PIC12C508A-04E/P
IC MCU 8BIT 768B OTP 8DIP
Microchip Technology
540
In Stock
1 : 1,67000 €
Tube
Tube
ActivePIC8-Bit4MHz-POR, WDT5768B (512 x 12)OTP-25 x 83V ~ 5.5V-Internal-40°C ~ 125°C (TA)Through Hole8-DIP (0.300", 7.62mm)8-PDIP
18-SOIC
PIC16C54C-04/SO
IC MCU 8BIT 768B OTP 18SOIC
Microchip Technology
1.254
In Stock
1 : 2,09000 €
Tube
Tube
ActivePIC8-Bit4MHz-POR, WDT12768B (512 x 12)OTP-25 x 83V ~ 5.5V-External0°C ~ 70°C (TA)Surface Mount18-SOIC (0.295", 7.50mm Width)18-SOIC
18-SOIC
PIC16C54C-04I/SO
IC MCU 8BIT 768B OTP 18SOIC
Microchip Technology
866
In Stock
1 : 2,09000 €
Tube
Tube
ActivePIC8-Bit4MHz-POR, WDT12768B (512 x 12)OTP-25 x 83V ~ 5.5V-External-40°C ~ 85°C (TA)Surface Mount18-SOIC (0.295", 7.50mm Width)18-SOIC
18-DIP
PIC16C54C-04I/P
IC MCU 8BIT 768B OTP 18DIP
Microchip Technology
163
In Stock
1 : 2,13000 €
Tube
Tube
ActivePIC8-Bit4MHz-POR, WDT12768B (512 x 12)OTP-25 x 83V ~ 5.5V-External-40°C ~ 85°C (TA)Through Hole18-DIP (0.300", 7.62mm)18-PDIP
18-SOIC
PIC16HV540-04/SO
IC MCU 8BIT 768B OTP 18SOIC
Microchip Technology
2.863
In Stock
1 : 2,23000 €
Tube
Tube
ActivePIC8-Bit4MHz-Brown-out Detect/Reset, POR, WDT12768B (512 x 12)OTP-25 x 83.5V ~ 15V-External0°C ~ 70°C (TA)Surface Mount18-SOIC (0.295", 7.50mm Width)18-SOIC
20 TSSOP
PIC16C54C-04/SS
IC MCU 8BIT 768B OTP 20SSOP
Microchip Technology
3.144
In Stock
1 : 2,24000 €
Tube
Tube
ActivePIC8-Bit4MHz-POR, WDT12768B (512 x 12)OTP-25 x 83V ~ 5.5V-External0°C ~ 70°C (TA)Surface Mount20-SSOP (0.209", 5.30mm Width)20-SSOP
18-DIP
PIC16HV540-04/P
IC MCU 8BIT 768B OTP 18DIP
Microchip Technology
2.050
In Stock
1 : 2,28000 €
Tube
Tube
ActivePIC8-Bit4MHz-Brown-out Detect/Reset, POR, WDT12768B (512 x 12)OTP-25 x 83.5V ~ 15V-External0°C ~ 70°C (TA)Through Hole18-DIP (0.300", 7.62mm)18-PDIP
Showing
1 - 25
of 470

768B (512 x 12) Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.