256-TFBGA FPGAs (Field Programmable Gate Array)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of LABs/CLBs | Number of Logic Elements/Cells | Total RAM Bits | Number of I/O | Voltage - Supply | Mounting Type | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9.410 In Stock | 1 : 6,20000 € Tray | Tray | Active | Not Verified | - | 12828 | 744489 | 195 | 1.15V ~ 1.25V | Surface Mount | 0°C ~ 85°C (TJ) | 256-TFBGA | 256-FBGA (13x13) | |||
13.263 In Stock | 1 : 7,88000 € Tray | Tray | Active | Not Verified | - | 12828 | 744489 | 195 | 1.15V ~ 1.25V | Surface Mount | -40°C ~ 100°C (TJ) | 256-TFBGA | 256-FBGA (13x13) | |||
15.449 In Stock | 1 : 8,01000 € Tray | Tray | Active | Not Verified | - | 19728 | 1069548 | 195 | 1.15V ~ 1.25V | Surface Mount | 0°C ~ 85°C (TJ) | 256-TFBGA | 256-FBGA (13x13) | |||
18.027 In Stock | 1 : 9,88000 € Tray | Tray | Active | Not Verified | - | 19728 | 1069548 | 195 | 1.15V ~ 1.25V | Surface Mount | 0°C ~ 85°C (TJ) | 256-TFBGA | 256-FBGA (13x13) | |||
29.738 In Stock | 1 : 11,36000 € Tray | Tray | Active | Not Verified | - | 19728 | 1069548 | 195 | 1.15V ~ 1.25V | Surface Mount | -40°C ~ 100°C (TJ) | 256-TFBGA | 256-FBGA (13x13) | |||
0 In Stock Check Lead Time | 1.190 : 6,81734 € Tray | Tray | Active | Not Verified | - | 12828 | 744489 | 195 | 1.15V ~ 1.25V | Surface Mount | 0°C ~ 85°C (TJ) | 256-TFBGA | 256-FBGA (13x13) | |||
0 In Stock Check Lead Time | 520 : 39,87506 € Tray | Tray | Active | Not Verified | 963 | 15408 | 516096 | 165 | 1.15V ~ 1.25V | Surface Mount | 0°C ~ 85°C (TJ) | 256-TFBGA | 256-MBGA (9x9) | |||
0 In Stock Check Lead Time | 520 : 47,84267 € Tray | Tray | Active | Not Verified | 963 | 15408 | 516096 | 165 | 1.15V ~ 1.25V | Surface Mount | -40°C ~ 100°C (TJ) | 256-TFBGA | 256-MBGA (9x9) |