Showing
1 - 25
of 642
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Bits
Output
Output Function
Voltage - Supply
Current - Output High, Low
Max Propagation Delay @ V, Max CL
Current - Quiescent (Iq)
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
20-TSSOP
SN74HC688PWR
IC COMPARATOR IDENTITY 20TSSOP
Texas Instruments
6.533
In Stock
1 : 1,40000 €
Cut Tape (CT)
2.000 : 0,63866 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIdentity Comparator8Active LowA=B2V ~ 6V5.2mA, 5.2mA36ns @ 6V, 50pF8 µA-40°C ~ 85°C20-TSSOP (0.173", 4.40mm Width)20-TSSOPSurface Mount
16-DIP SOT38-1
CD4063BE
IC COMPARATOR MAGNITUDE 4B 16DIP
Texas Instruments
3.072
In Stock
6.700
Factory
1 : 0,63000 €
Tube
Tube
ActiveMagnitude Comparator4Active HighA<B, A=B, A>B3V ~ 18V4.2mA, 4.2mA350ns @ 15V, 50pF100 µA-55°C ~ 125°C16-DIP (0.300", 7.62mm)16-PDIPThrough Hole
16-DIP SOT38-1
CD4585BE
IC COMPARATOR MAGNITUDE 4B 16DIP
Texas Instruments
1.252
In Stock
10.000
Factory
1 : 0,64000 €
Tube
Tube
ActiveMagnitude Comparator4Active HighA<B, A=B, A>B3V ~ 18V4.2mA, 4.2mA160ns @ 15V, 50pF100 µA-55°C ~ 125°C16-DIP (0.300", 7.62mm)16-PDIPThrough Hole
20-DIP,R-PDIP-Txx
CD74HCT688E
IC COMPARATOR IDENTITY 8B 20DIP
Texas Instruments
1.167
In Stock
3.260
Factory
1 : 1,04000 €
Tube
Tube
ActiveIdentity Comparator8Active LowA=B4.5V ~ 5.5V4mA, 4mA34ns @ 4.5V, 50pF8 µA-55°C ~ 125°C20-DIP (0.300", 7.62mm)20-PDIPThrough Hole
20-DIP
SN74HC688N
IC COMPARATOR IDENTITY 8B 20DIP
Texas Instruments
903
In Stock
1 : 1,60000 €
Tube
Tube
ActiveIdentity Comparator8Active LowA=B2V ~ 6V5.2mA, 5.2mA36ns @ 6V, 50pF8 µA-40°C ~ 85°C20-DIP (0.300", 7.62mm)20-PDIPThrough Hole
16-DIP SOT38-1
CD74HCT85E
IC COMPARATOR MAGNITUDE 4B 16DIP
Texas Instruments
2.141
In Stock
10.000
Factory
1 : 1,80000 €
Tube
Tube
ActiveMagnitude Comparator4Active HighA<B, A=B, A>B4.5V ~ 5.5V4mA, 4mA40ns @ 4.5V, 50pF8 µA-55°C ~ 125°C16-DIP (0.300", 7.62mm)16-PDIPThrough Hole
20-SOIC,DW
SN74LS688DW
IC COMPARATOR IDENTITY 8B 20SOIC
Texas Instruments
369
In Stock
1 : 3,05000 €
Tube
Tube
ActiveIdentity Comparator8Active LowA=B4.85V ~ 5.25V400µA, 24mA23ns @ 5V, 45pF-0°C ~ 70°C20-SOIC (0.295", 7.50mm Width)20-SOICSurface Mount
16-TSSOP
CD4585BPW
IC COMPARATOR MAGNITUDE 16TSSOP
Texas Instruments
2.007
In Stock
9.990
Factory
1 : 0,59000 €
Tube
Tube
ActiveMagnitude Comparator4Active HighA<B, A=B, A>B3V ~ 18V4.2mA, 4.2mA160ns @ 15V, 50pF100 µA-55°C ~ 125°C16-TSSOP (0.173", 4.40mm Width)16-TSSOPSurface Mount
20-DIP
SN74ALS520N
IC COMPARATOR IDENTITY 8B 20DIP
Texas Instruments
420
In Stock
4.160
Factory
1 : 3,12000 €
Tube
Tube
ActiveIdentity Comparator8Active LowA=B4.5V ~ 5.5V2.6mA, 24mA20ns @ 5V, 50pF-0°C ~ 70°C20-DIP (0.300", 7.62mm)20-PDIPThrough Hole
16 SOIC
SN74S85D
IC COMPARATOR MAGNITUDE 16SOIC
Texas Instruments
183
In Stock
5.120
Factory
1 : 4,29000 €
Tube
Tube
ActiveMagnitude Comparator4Active HighA<B, A=B, A>B4.75V ~ 5.25V1mA, 20mA18ns @ 5V, 15pF-0°C ~ 70°C16-SOIC (0.154", 3.90mm Width)16-SOICSurface Mount
ANA VOLTAGE COMPARATOR
TY30555R2
ANA VOLTAGE COMPARATOR
onsemi
12.500
Marketplace
2.885 : 0,10422 €
Bulk
*
Bulk
Active------------
MC74AC05NG
CA0339E
QUAD VOLTAGE COMPARATOR
Intersil
26.740
Marketplace
2.404 : 0,12506 €
Bulk
*
Bulk
Active------------
HFA1412IB
LM3302M96
QUAD VOLTAGE COMPARATOR
Intersil
72.069
Marketplace
1.803 : 0,17717 €
Bulk
*
Bulk
Active------------
4022BDM
SC239ADR2
SINGLE SUPPLY QUAD COMPARATORS
onsemi
87.500
Marketplace
1.603 : 0,19802 €
Bulk
*
Bulk
Active------------
CD4555BE
CD4063BE
MAGNITUDE COMPARATOR
Harris Corporation
12.731
Marketplace
1.558 : 0,19802 €
Tube
Tube
ObsoleteMagnitude Comparator4Active HighA<B, A=B, A>B3V ~ 18V4.2mA, 4.2mA350ns @ 15V, 50pF100 µA-55°C ~ 125°C16-DIP (0.300", 7.62mm)16-PDIPThrough Hole
HFA1412IB
CA0339M
QUAD VOLTAGE COMPARATOR
Intersil
87.112
Marketplace
1.374 : 0,22929 €
Bulk
*
Bulk
Active------------
NCP4328BSNT1G
NCS2201SN1T1G
SINGLE COMPARATOR
onsemi
15.000
Marketplace
1.374 : 0,22929 €
Bulk
*
Bulk
Active------------
18.897
Marketplace
1.110 : 0,28140 €
Bulk
Bulk
ObsoleteIdentity Comparator8Active LowA=B2V ~ 6V5.2mA, 5.2mA30ns @ 6V, 50pF8 µA-40°C ~ 85°C20-SOIC (0.295", 7.50mm Width)20-SOICSurface Mount
9.737
Marketplace
1.110 : 0,28140 €
Tube
Tube
ObsoleteIdentity Comparator8Active LowA=B2V ~ 6V5.2mA, 5.2mA30ns @ 6V, 50pF8 µA-40°C ~ 85°C20-SOIC (0.295", 7.50mm Width)20-SOICSurface Mount
121.000
Marketplace
1.031 : 0,30224 €
Bulk
*
Bulk
Active------------
MAX6979ANG
LA6393D-E
COMPARATORS
onsemi
23.825
Marketplace
1.031 : 0,30224 €
Bulk
*
Bulk
Active------------
11.700
Marketplace
902 : 0,34392 €
Bulk
*
Bulk
Active------------
48.000
Marketplace
875 : 0,35434 €
Bulk
*
Bulk
Active------------
TP3071N-G
SN74F521NS
IC COMPARATOR IDENTITY 8B 20SO
Texas Instruments
10.953
Marketplace
875 : 0,35434 €
Bulk
Bulk
ActiveIdentity Comparator8Active LowA=B4.5V ~ 5.5V1mA, 20mA10ns @ 5V, 50pF-0°C ~ 70°C20-SOIC (0.209", 5.30mm Width)20-SOSurface Mount
3.440
Marketplace
875 : 0,35434 €
Tube
Tube
ObsoleteIdentity Comparator8Active LowA=B2V ~ 6V24mA, 24mA8.5ns @ 5V, 50pF4 µA-40°C ~ 85°C20-SOIC (0.209", 5.30mm Width)20-SOPSurface Mount
Showing
1 - 25
of 642

Comparators


Products in the logic comparator family are used to generate an output based on comparison of information represented in a digital format; identity types indicate whether or not two inputs are identical, magnitude types also indicate which of the two inputs is greater when they are not identical. They are distinct from devices that compare the magnitude of two analog inputs, which are known as linear comparators and are catalogued separately.