Showing
1 - 25
of 1.382
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Display Type
Configuration
Interface
Digits or Characters
Current - Supply
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
48-TSSOP-C48V
BU97950AFUV-E2
IC DRVR 280 SEGMENT 48TSSOP
Rohm Semiconductor
7.955
In Stock
1 : 2,48000 €
Cut Tape (CT)
2.000 : 1,19311 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveLCD280 Segment2-Wire Serial-2.5 µA2.5V ~ 6V-40°C ~ 85°CSurface Mount48-VFSOP (0.240", 6.10mm Width)48-TSSOP-CV
AS1116-BSST
AS1115-BSST
IC DRVR 64 LED 7SEG 8 DGT 24QSOP
ams
17.662
In Stock
1 : 4,65000 €
Cut Tape (CT)
2.500 : 2,48312 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveLED8 x (7 Segment), 64 LEDI²C8 Digits335 mA2.7V ~ 5.5V-40°C ~ 85°CSurface Mount24-SSOP (0.154", 3.90mm Width)24-QSOP
24-QFN
AS1115-BQFT
IC DRVR 64 LED 7SEG 8 DGT 24TQFN
ams
2.920
In Stock
1 : 4,65000 €
Cut Tape (CT)
1.000 : 2,48312 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveLED8 x (7 Segment), 64 LEDI²C8 Digits335 mA2.7V ~ 5.5V-40°C ~ 85°CSurface Mount24-UFQFN Exposed Pad24-TQFN (4x4)
28-TSSOP
AS1130-BTST
IC DRVR DOT MATRIX 28TSSOP
ams
10.928
In Stock
1 : 7,31000 €
Cut Tape (CT)
1.000 : 4,34547 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveLEDDot MatrixI²C-340 mA2.7V ~ 5.5V-40°C ~ 85°CSurface Mount28-TSSOP (0.173", 4.40mm Width)28-TSSOP
44-LCC (J-Lead)
MM5450YV-TR
IC DRVR DISPLAY LED 44PLCC
Microchip Technology
1.307
In Stock
1 : 6,76000 €
Cut Tape (CT)
500 : 5,12514 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveLED-Serial-10 mA4.75V ~ 11V-40°C ~ 85°CSurface Mount44-LCC (J-Lead)44-PLCC
2.051
In Stock
1 : 10,09000 €
Cut Tape (CT)
1.000 : 6,35922 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveLED-I²C-180 µA2.5V ~ 5.5V-40°C ~ 125°CSurface Mount36-BSOP (0.295", 7.50mm Width)36-SSOP
44-LCC (J-Lead)
MM145453V/NOPB
IC DRVR 7 SEG 4 1/2 DIGIT 44PLCC
Texas Instruments
948
In Stock
6.325
Factory
1 : 7,10000 €
Tube
-
Tube
ActiveLCD7 Segment + DP, Alphanumeric and Bar GraphSerial4.5 Digits40 µA3V ~ 10V-40°C ~ 85°CSurface Mount44-LCC (J-Lead)44-PLCC (16.58x16.58)
222
In Stock
1 : 11,96000 €
Cut Tape (CT)
1.000 : 7,54022 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveLED7 Segment + DP4-Wire Serial8 Digits330 mA4V ~ 5.5V0°C ~ 70°CSurface Mount24-SOIC (0.295", 7.50mm Width)24-SOIC
1.750
In Stock
1 : 10,87000 €
Cut Tape (CT)
1.000 : 7,76733 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveLED7 Segment + DP4-Wire Serial8 Digits330 mA4V ~ 5.5V0°C ~ 70°CSurface Mount24-SOIC (0.295", 7.50mm Width)24-SOIC
12.097
In Stock
1 : 10,92000 €
Cut Tape (CT)
1.000 : 7,79762 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveLED7, 16, 20 Segment4-Wire Serial-180 µA2.5V ~ 5.5V-40°C ~ 125°CSurface Mount36-BSOP (0.295", 7.50mm Width)36-SSOP
385
In Stock
1 : 11,68000 €
Cut Tape (CT)
1.000 : 8,34269 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveLED7 Segment + DP4-Wire Serial8 Digits330 mA4V ~ 5.5V-40°C ~ 85°CSurface Mount24-SOIC (0.295", 7.50mm Width)24-SOIC
4.353
In Stock
1 : 12,43000 €
Cut Tape (CT)
2.500 : 8,87263 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveLED7 Segment3-Wire Serial8 Digits10 mA2.7V ~ 5.5V0°C ~ 70°CSurface Mount16-SSOP (0.154", 3.90mm Width)16-QSOP
3.000
In Stock
1.000
Factory
1 : 12,57000 €
Cut Tape (CT)
500 : 8,97862 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveLED7 SegmentSerial8 Digits250 µA2V ~ 6V-20°C ~ 85°CSurface Mount28-LCC (J-Lead)28-PLCC (11.51x11.51)
2.705
In Stock
1 : 13,80000 €
Cut Tape (CT)
1.000 : 9,85679 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveLED7 Segment + DP4-Wire Serial8 Digits330 mA4V ~ 5.5V-40°C ~ 85°CSurface Mount24-SOIC (0.295", 7.50mm Width)24-SOIC
532
In Stock
1 : 10,01000 €
Tube
-
Tube
ActiveVacuum Fluorescent (VF)-4-Wire Serial-1.65 mA8V ~ 76V-40°C ~ 125°CSurface Mount44-LCC (J-Lead)44-PLCC (16.59x16.59)
4.671
In Stock
1 : 14,05000 €
Cut Tape (CT)
2.500 : 10,03848 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveLED7 Segment3-Wire Serial8 Digits10 mA2.7V ~ 5.5V-40°C ~ 85°CSurface Mount16-SSOP (0.154", 3.90mm Width)16-QSOP
1.123
In Stock
736
Factory
1 : 10,06000 €
Tube
-
Tube
ActiveLED-I²C-180 µA2.5V ~ 5.5V-40°C ~ 125°CSurface Mount28-SSOP (0.209", 5.30mm Width)28-SSOP
1.886
In Stock
120
Factory
1 : 10,09000 €
Tube
-
Tube
ActiveLED-I²C-180 µA2.5V ~ 5.5V-40°C ~ 125°CSurface Mount36-BSOP (0.295", 7.50mm Width)36-SSOP
700
In Stock
1 : 10,74000 €
Tube
-
Tube
ActiveLED7, 16, 20 Segment4-Wire Serial-180 µA2.5V ~ 5.5V-40°C ~ 125°CSurface Mount28-SSOP (0.209", 5.30mm Width)28-SSOP
1.774
In Stock
1 : 10,83000 €
Tube
-
Tube
ActiveLED7 Segment + DP4-Wire Serial8 Digits330 mA4V ~ 5.5V0°C ~ 70°CThrough Hole24-DIP (0.300", 7.62mm)24-PDIP
1.973
In Stock
1 : 10,87000 €
Tube
-
Tube
ActiveLED7 Segment + DP4-Wire Serial8 Digits330 mA4V ~ 5.5V0°C ~ 70°CSurface Mount24-SOIC (0.295", 7.50mm Width)24-SOIC
1.197
In Stock
1 : 10,94000 €
Tube
-
Tube
ActiveLED-I²C-180 µA2.5V ~ 5.5V-40°C ~ 125°CSurface Mount40-WFQFN Exposed Pad40-TQFN (6x6)
150
In Stock
1 : 11,21000 €
Tube
-
Tube
ActiveLED7 Segment + DP4-Wire Serial8 Digits330 mA4V ~ 5.5V0°C ~ 70°CThrough Hole24-DIP (0.300", 7.62mm)24-PDIP
971
In Stock
1 : 11,68000 €
Tube
-
Tube
ActiveLED7 Segment + DP4-Wire Serial8 Digits330 mA4V ~ 5.5V-40°C ~ 85°CSurface Mount24-SOIC (0.295", 7.50mm Width)24-SOIC
692
In Stock
1 : 12,02000 €
Tube
-
Tube
ActiveLED7 Segment + DP4-Wire Serial8 Digits330 mA4V ~ 5.5V-40°C ~ 85°CThrough Hole24-DIP (0.300", 7.62mm)24-PDIP
Showing
1 - 25
of 1.382

Display Drivers


Display drivers are integrated circuits (ICs) that provide translation, interface and control between a microprocessor (MPU), microcontroller (MCU) or other circuitry system for displays such as LCD, LED, OLED, DLP, vacuum fluorescent and AMOLED. Possible interfaces and protocols for communication include analog, BCD, I2C, parallel, serial, SMBus, SPI and QSPI.