Instrumentation, Op Amps, Buffer Amps

Results: 145
Stocking Options
Environmental Options
Media
Exclude
145Results
Applied FiltersRemove All

Showing
of 145
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-5 Top View
IC OPAMP GP 1 CIRCUIT SOT23-5
Analog Devices Inc.
18.273
In Stock
1 : 1,92000 €
Cut Tape (CT)
10.000 : 0,95410 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
Rail-to-Rail
6V/µs
8.4 MHz
0.2 pA
80 µV
750µA
50 mA
2.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
TO-223-5 Top View
IC OPAMP GP 1 CIRCUIT SOT23-5
Analog Devices Inc.
1.933
In Stock
1 : 1,92000 €
Cut Tape (CT)
3.000 : 0,98585 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
Rail-to-Rail
6V/µs
8.4 MHz
0.2 pA
80 µV
750µA
50 mA
2.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
TSOT-23-5
IC OPAMP GP 1 CIRCUIT TSOT23-5
Analog Devices Inc.
17.856
In Stock
1 : 2,36000 €
Cut Tape (CT)
10.000 : 1,19654 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
Rail-to-Rail
12V/µs
24 MHz
0.2 pA
23 µV
1.7mA
150 mA
2.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
TSOT-23-5
IC OPAMP GP 1 CIRCUIT TSOT23-5
Analog Devices Inc.
15.149
In Stock
1 : 2,36000 €
Cut Tape (CT)
3.000 : 1,23468 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
Rail-to-Rail
12V/µs
24 MHz
0.2 pA
23 µV
1.7mA
150 mA
2.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
AD737ARZ-RL7
IC CMOS 2 CIRCUIT 8SOIC
Analog Devices Inc.
4.989
In Stock
1 : 2,46000 €
Cut Tape (CT)
2.500 : 1,29836 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
2
Rail-to-Rail
6V/µs
8.4 MHz
0.2 pA
80 µV
750µA (x2 Channels)
50 mA
2.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
505~RM-8~RM~8
IC CMOS 2 CIRCUIT 8MSOP
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : 2,46000 €
Tube
Tube
Active
CMOS
2
Rail-to-Rail
6V/µs
8.4 MHz
0.2 pA
80 µV
750µA (x2 Channels)
50 mA
2.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
505~RM-8~RM~8
IC OPAMP GP 1 CIRCUIT 8MSOP
Analog Devices Inc.
5.703
In Stock
1 : 2,48000 €
Cut Tape (CT)
3.000 : 1,30238 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
Rail-to-Rail
11V/µs
28 MHz
1 pA
50 µV
3.7mA
220 mA
2.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
AD737ARZ-RL7
IC OPAMP GP 1 CIRCUIT 8SOIC
Analog Devices Inc.
4.201
In Stock
1 : 2,48000 €
Cut Tape (CT)
1.000 : 1,35259 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
Rail-to-Rail
11V/µs
28 MHz
1 pA
50 µV
3.7mA
220 mA
2.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
AD737ARZ-RL7
IC OPAMP GP 1 CIRCUIT 8SOIC
Analog Devices Inc.
1.498
In Stock
1 : 2,48000 €
Cut Tape (CT)
2.500 : 1,30968 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
Rail-to-Rail
11V/µs
28 MHz
1 pA
50 µV
3.7mA
220 mA
2.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
TO-223-5 Top View
IC OPAMP GP 1 CIRCUIT SOT23-5
Analog Devices Inc.
87.185
In Stock
1 : 2,50000 €
Cut Tape (CT)
3.000 : 1,31366 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
Rail-to-Rail
5V/µs
10 MHz
0.2 pA
80 µV
1mA
80 mA
2.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
TO-223-5 Top View
IC OPAMP GP 1 CIRCUIT SOT23-5
Analog Devices Inc.
31.935
In Stock
1 : 2,50000 €
Cut Tape (CT)
10.000 : 1,27353 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
Rail-to-Rail
5V/µs
10 MHz
0.2 pA
80 µV
1mA
80 mA
2.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
AD8605ACBZ-REEL7
IC OPAMP GP 1 CIRCUIT 5WLCSP
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : 2,75000 €
Cut Tape (CT)
4.000 : 1,44827 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
Rail-to-Rail
5V/µs
10 MHz
0.2 pA
80 µV
1mA
80 mA
2.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
5-UFBGA, WLCSP
5-WLCSP (0.9x1.29)
14-SOIC
IC CMOS 4 CIRCUIT 14SOIC
Analog Devices Inc.
500
In Stock
1 : 3,31000 €
Tube
Tube
Active
CMOS
4
Rail-to-Rail
6V/µs
8.4 MHz
0.2 pA
80 µV
750µA (x4 Channels)
50 mA
2.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
14-TSSOP
IC CMOS 4 CIRCUIT 14TSSOP
Analog Devices Inc.
3.083
In Stock
1 : 3,36000 €
Cut Tape (CT)
2.500 : 1,82914 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
4
Rail-to-Rail
6V/µs
8.4 MHz
0.2 pA
80 µV
750µA (x4 Channels)
50 mA
2.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
AD737ARZ-RL7
IC OPAMP GP 1 CIRCUIT 8SOIC
Analog Devices Inc.
2.541
In Stock
1 : 3,36000 €
Tube
Tube
Active
Standard (General Purpose)
1
Rail-to-Rail
0.3V/µs
540 kHz
0.3 pA
40 µV
230µA
50 mA
5 V
16 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
14-TSSOP
IC CMOS 4 CIRCUIT 14TSSOP
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : 3,36000 €
Tube
Tube
Active
CMOS
4
Rail-to-Rail
6V/µs
8.4 MHz
0.2 pA
80 µV
750µA (x4 Channels)
50 mA
2.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
TO-223-5 Top View
IC OPAMP GP 1 CIRCUIT SOT23-5
Analog Devices Inc.
6.485
In Stock
1 : 3,59000 €
Cut Tape (CT)
250 : 2,18028 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
Rail-to-Rail
5V/µs
10 MHz
0.2 pA
80 µV
1mA
80 mA
2.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
TSOT-23-5
IC OPAMP GP 1 CIRCUIT TSOT23-5
Analog Devices Inc.
677
In Stock
1 : 3,80000 €
Cut Tape (CT)
250 : 2,28232 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
Rail-to-Rail
12V/µs
24 MHz
0.2 pA
23 µV
1.7mA
150 mA
2.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
505~RM-8~RM~8
IC CMOS 2 CIRCUIT 8MSOP
Analog Devices Inc.
19.461
In Stock
1 : 3,98000 €
Cut Tape (CT)
3.000 : 2,18898 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
2
Rail-to-Rail
11V/µs
28 MHz
1 pA
50 µV
3.7mA (x2 Channels)
220 mA
2.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
505~RM-8~RM~8
IC CMOS 2 CIRCUIT 8MSOP
Analog Devices Inc.
6.437
In Stock
1 : 3,98000 €
Tube
Tube
Active
CMOS
2
Rail-to-Rail
11V/µs
28 MHz
1 pA
50 µV
3.7mA (x2 Channels)
220 mA
2.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
AD737ARZ-RL7
IC CMOS 2 CIRCUIT 8SOIC
Analog Devices Inc.
5.997
In Stock
1 : 3,98000 €
Cut Tape (CT)
2.500 : 2,20011 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
2
Rail-to-Rail
11V/µs
28 MHz
1 pA
50 µV
3.7mA (x2 Channels)
220 mA
2.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
AD737ARZ-RL7
IC CMOS 2 CIRCUIT 8SOIC
Analog Devices Inc.
4.493
In Stock
1 : 3,98000 €
Cut Tape (CT)
1.000 : 2,26563 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
2
Rail-to-Rail
11V/µs
28 MHz
1 pA
50 µV
3.7mA (x2 Channels)
220 mA
2.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
AD737ARZ-RL7
IC CMOS 2 CIRCUIT 8SOIC
Analog Devices Inc.
1.913
In Stock
1 : 3,98000 €
Tube
Tube
Active
CMOS
2
Rail-to-Rail
11V/µs
28 MHz
1 pA
50 µV
3.7mA (x2 Channels)
220 mA
2.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
AD737ARZ-RL7
IC CMOS 2 CIRCUIT 8SOIC
Analog Devices Inc.
5.869
In Stock
1 : 4,14000 €
Tube
Tube
Active
CMOS
2
Rail-to-Rail
12V/µs
24 MHz
0.2 pA
23 µV
1.7mA (x2 Channels)
150 mA
2.7 V
5 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
AD737ARZ-RL7
IC CMOS 2 CIRCUIT 8SOIC
Analog Devices Inc.
3.134
In Stock
1 : 4,14000 €
Cut Tape (CT)
2.500 : 2,28988 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
2
Rail-to-Rail
12V/µs
24 MHz
0.2 pA
23 µV
1.7mA (x2 Channels)
150 mA
2.7 V
5 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 145

About Instrumentation, OP Amps, Buffer Amps


What is an Operational Amplifier (Op Amp)?
An operational amplifier is a fundamental analog circuit element that amplifies the voltage difference between two inputs (inverting and non-inverting). These devices are used everywhere from sensor signal chains to audio mixers.
How it works: Operates in open-loop mode for extremely high gain or in closed-loop mode where resistors or capacitors set a precise, predictable gain. In a sensor interface, for example, a thermocouple’s microvolt output might be amplified by an op amp before digitization.
Best for: General-purpose amplification, active filter design, and precision math functions such as summing, integration, or differentiation—found in everything from lab instrumentation to industrial automation.
Watch out for: Input overvoltage can cause latch-up or phase reversal; driving the output into saturation may slow recovery, and poor feedback design can introduce oscillations—issues often addressed in manufacturer application notes.

What is an Instrumentation Amplifier (In-Amp)?
An instrumentation amplifier is a precision differential amplifier, typically built from three op amps, designed for accurate measurement of very small voltage differences in noisy environments.
How it works: Two input buffers and a difference amplifier provide high input impedance and excellent common-mode rejection (often >100 dB). In strain-gauge load cell systems, an In-Amp can boost a few millivolts of bridge output to a clean, usable signal for ADC input.
Best for: Sensor interfaces such as strain gauges, thermocouples, and bridge circuits; medical devices like ECGs; and industrial data acquisition where environmental noise would swamp a standard op amp.

What is a Buffer Amplifier?
A buffer amplifier (unity-gain buffer) isolates one circuit stage from another while preserving signal voltage. It’s often the unsung hero in analog design, preventing precision signals from being degraded before processing.
How it works: Passes the input voltage directly to the output with high input impedance (avoiding source loading) and low output impedance (capable of driving multiple loads). In audio gear, for example, a buffer can feed several effect pedals from one guitar pickup without tone loss.
Best for: Preventing signal degradation, driving multiple loads, and bridging stages with mismatched impedances in both low-frequency and high-speed designs.

Specialized Amplifier Types
  • Transconductance Amplifier: Converts voltage to current for use in current-mode control loops, VCO modulation, or voltage-controlled current sources in laser drivers.
  • Transimpedance Amplifier (TIA): Converts current to voltage, crucial in photodiode receivers for fiber optics or light detection in LIDAR.
  • Sample-and-Hold Amplifier: Captures and holds a voltage during ADC conversion—essential in multiplexed measurement systems.
  • Chopper / Zero-Drift Amplifier: Actively cancels offset and drift, enabling long-term DC accuracy in precision weigh scales and low-frequency seismic sensors.