Instrumentation, OP Amps, Buffer Amps

Results: 2
Manufacturer
onsemiTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Amplifier Type
CMOSGeneral Purpose
Output Type
-Rail-to-Rail
Slew Rate
0.4V/µs6.5V/µs
Gain Bandwidth Product
900 kHz10 MHz
Current - Input Bias
5 pA10 nA
Current - Supply
300µA538µA
Current - Output / Channel
40 mA50 mA
Voltage - Supply Span (Min)
1.8 V3 V
Voltage - Supply Span (Max)
5.5 V32 V
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C
Package / Case
SOT-23-5 Thin, TSOT-23-5SOT-23-6
Supplier Device Package
5-TSOPSOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6
TLV9061SQDBVRQ1
IC CMOS 1 CIRCUIT SOT23-6
Texas Instruments
25.060
In Stock
1 : 0,63000 €
Cut Tape (CT)
3.000 : 0,24373 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCMOS1Rail-to-Rail6.5V/µs10 MHz5 pA300 µV538µA50 mA1.8 V5.5 V-40°C ~ 125°C (TA)AutomotiveAEC-Q100Surface MountSOT-23-6SOT-23-6
5-TSOP
LM321SN3T1G
IC OPAMP GP 1 CIRCUIT 5TSOP
onsemi
17.255
In Stock
1 : 0,41000 €
Cut Tape (CT)
3.000 : 0,09082 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1-0.4V/µs900 kHz10 nA300 µV300µA40 mA3 V32 V-40°C ~ 85°C--Surface MountSOT-23-5 Thin, TSOT-23-55-TSOP
Showing
of 2

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.