Thermostats - Mechanical - Industrial

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results
Applied FiltersRemove All

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switching Temperature
Reset Temperature
Current Rating - AC
Current Rating - DC
Tolerance
Switching Cycles
Termination Style
Mounting Type
Package / Case
MQT8K020XB
MQT8K020XB
THERMOSTAT 20DEG C SPST-NC RECT
Cantherm
112
In Stock
1 : 38,40000 €
Bag
Bag
Active
SPST-NC
68°F (20°C)
50.9°F (15.5°C)
0.9A (250V), 1.5A (125V)
0.3A (48V), 1.5A (12V)
±5.4°F (±3°C)
100K
Wire Leads - 5.91" (150mm)
Chassis Mount
Rectangular Case
MQT8K005XBARB
MQT8K005XBARB
THERMOSTAT 5DEG C SPST-NC RECT
Cantherm
27
In Stock
1 : 38,40000 €
Bag
Bag
Active
SPST-NC
41°F (5°C)
32.9°F (0.5°C)
0.9A (250V), 1.5A (125V)
0.3A (48V), 1.5A (12V)
±5.4°F (±3°C)
100K
Wire Leads - 5.91" (150mm)
Chassis Mount
Rectangular Case
MQT8K000XBARB
MQT8K000XBARB
THERMOSTAT 0DEG C SPST-NC RECT
Cantherm
26
In Stock
1 : 38,40000 €
Bag
Bag
Active
SPST-NC
32°F (0°C)
23.9°F (-4.5°C)
0.9A (250V), 1.5A (125V)
0.3A (48V), 1.5A (12V)
±5.4°F (±3°C)
100K
Wire Leads - 5.91" (150mm)
Chassis Mount
Rectangular Case
MQT8K015XB
MQT8K015XB
THERMOSTAT 15DEG C SPST-NC RECT
Cantherm
40
In Stock
1 : 38,40000 €
Bag
Bag
Active
SPST-NC
59°F (15°C)
50°F (10.5°C)
0.9A (250V), 1.5A (125V)
0.3A (48V), 1.5A (12V)
±5.4°F (±3°C)
100K
Wire Leads - 5.91" (150mm)
Chassis Mount
Rectangular Case
MQT8K020YB
MQT8K020YB
THERMOSTAT 20DEG C SPST-NO RECT
Cantherm
19
In Stock
1 : 38,40000 €
Bag
Bag
Active
SPST-NO
68°F (20°C)
50.9°F (15.5°C)
0.9A (250V), 1.5A (125V)
0.3A (48V), 1.5A (12V)
±5.4°F (±3°C)
100K
Wire Leads - 5.91" (150mm)
Chassis Mount
Rectangular Case
MQT8K037XB
MQT8K037XB
THERMOSTAT 37DEG C SPST-NC RECT
Cantherm
2
In Stock
1 : 38,40000 €
Bag
Bag
Active
SPST-NC
99°F (37°C)
90.5°F (32.5°C)
0.9A (250V), 1.5A (125V)
0.3A (48V), 1.5A (12V)
±5.4°F (±3°C)
100K
Wire Leads - 5.91" (150mm)
Chassis Mount
Rectangular Case
MQT8K025YB
MQT8K025YB
THERMOSTAT 25DEG C SPST-NO RECT
Cantherm
0
In Stock
Check Lead Time
20 : 32,00400 €
Bag
Bag
Active
SPST-NO
77°F (25°C)
68.9°F (20.5°C)
0.9A (250V), 1.5A (125V)
0.3A (48V), 1.5A (12V)
±5.4°F (±3°C)
100K
Wire Leads - 5.91" (150mm)
Chassis Mount
Rectangular Case
MQT8K035YB
MQT8K035YB
THERMOSTAT 35DEG C SPST-NO RECT
Cantherm
0
In Stock
Check Lead Time
20 : 32,00400 €
Bag
Bag
Active
SPST-NO
95°F (35°C)
86.9°F (30.5°C)
0.9A (250V), 1.5A (125V)
0.3A (48V), 1.5A (12V)
±5.4°F (±3°C)
100K
Wire Leads - 5.91" (150mm)
Chassis Mount
Rectangular Case
THERMOSTAT 90DEG C SPST-NC RECT
MQT8H 90XC
THERMOSTAT 90DEG C SPST-NC RECT
Cantherm
0
In Stock
Check Lead Time
5 : 91,45000 €
Bulk
Bulk
Active
SPST-NC
194°F (90°C)
182°F (83.5°C)
1.3A (250V), 2A (125V)
0.3A (48V), 2A (12V)
±9°F (±5°C)
100K
Wire Leads - 5.91" (150mm)
Free Hanging
Rectangular Case
THERMOSTAT 50DEG C SPST-NC RECT
MQT8H 50XB
THERMOSTAT 50DEG C SPST-NC RECT
Cantherm
0
In Stock
Check Lead Time
5 : 91,45000 €
Bulk
Bulk
Active
SPST-NC
122°F (50°C)
114°F (45.5°C)
0.9A (250V), 1.5A (125V)
0.3A (48V), 1.5A (12V)
±5.4°F (±3°C)
100K
Wire Leads - 5.91" (150mm)
Free Hanging
Rectangular Case
Showing
of 10

Thermostats - Mechanical - Industrial


Mechanical Thermostats are designed to keep components safe in situations where there is an excessive amount of temperature. Components in this family will open or close a circuit that they are installed in when the Switching temperature (Adjustable, 14°F to 500°F) of the device is exceeded. The Reset temperature ranges are Manual Reset, One Shot, and 20°F to 440°F with Current ratings of 0.045 A to 25 A. These are made for use in an industrial setting.