Proximity Sensors - Industrial

Results: 488
Stocking Options
Environmental Options
Media
Exclude
488Results

Showing
of 488
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensor Type
Sensing Distance
Output Type
Response Frequency
Shielding
Material - Body
Voltage - Supply
Termination Style
Operating Temperature
Ingress Protection
Indicator
Package / Case
GX-F8 SENSING DIST 2.1MM
GX-F8A
SENSOR PROX INDUCTIVE 2.1MM MOD
Panasonic Industrial Automation Sales
931
In Stock
300
Factory
1 : 25,50000 €
Box
Box
Active
Inductive
0.083" (2.1mm)
NPN-NO, 3-Wire
500Hz
Unshielded
Plastic
12V ~ 24V
Cable Leads
-25°C ~ 70°C
IP68
LED
Module
GX-F12
GX-F12A
SENSOR PROX INDUCTIVE 3.3MM MOD
Panasonic Industrial Automation Sales
602
In Stock
155
Factory
1 : 25,50000 €
Box
Box
Active
Inductive
0.13" (3.3mm)
NPN-NO, 3-Wire
500Hz
Unshielded
Plastic
12V ~ 24V
Cable Leads
-25°C ~ 70°C
IP68
LED
Module
GX-F8 SENSING DIST 2.1MM
GX-F8B
SENSOR PROX INDUCTIVE 2.1MM MOD
Panasonic Industrial Automation Sales
275
In Stock
82
Factory
1 : 25,50000 €
Box
Box
Active
Inductive
0.083" (2.1mm)
NPN-NC, 3-Wire
500Hz
Unshielded
Plastic
12V ~ 24V
Cable Leads
-25°C ~ 70°C
IP68
LED
Module
GX-F12
GX-F12A-P
SENSOR PROX INDUCTIVE 3.3MM MOD
Panasonic Industrial Automation Sales
268
In Stock
1 : 25,50000 €
Box
Box
Active
Inductive
0.13" (3.3mm)
PNP-NO, 3-Wire
500Hz
Unshielded
Plastic
12V ~ 24V
Cable Leads
-25°C ~ 70°C
IP68
LED
Module
GX-H8
GX-H8A
SENSOR PROX INDUCTIVE 2.1MM MOD
Panasonic Industrial Automation Sales
241
In Stock
340
Factory
1 : 25,50000 €
Box
Box
Active
Inductive
0.083" (2.1mm)
NPN-NO, 3-Wire
500Hz
Unshielded
Plastic
12V ~ 24V
Cable Leads
-25°C ~ 70°C
IP68
LED
Module
GX-F6A
GX-F6A
SENSOR PROX INDUCTIVE 1.3MM MOD
Panasonic Industrial Automation Sales
219
In Stock
1 : 25,50000 €
Box
Box
Active
Inductive
0.051" (1.3mm)
NPN-NO, 3-Wire
400Hz
Unshielded
Plastic
12V ~ 24V
Cable Leads
-25°C ~ 70°C
IP68
LED
Module
GX-F8 SENSING DIST 2.1MM
GX-F8B-P
SENSOR PROX INDUCTIVE 2.1MM MOD
Panasonic Industrial Automation Sales
111
In Stock
1 : 25,50000 €
Box
Box
Active
Inductive
0.083" (2.1mm)
PNP-NC, 3-Wire
500Hz
Unshielded
Plastic
12V ~ 24V
Cable Leads
-25°C ~ 70°C
IP68
LED
Module
GX-H15A
GX-H15A
SENSOR PROX IND 4.2MM MOD 1M CBL
Panasonic Industrial Automation Sales
347
In Stock
1 : 36,93000 €
Box
Box
Active
Inductive
0.165" (4.2mm)
NPN-NO, 3-Wire
250Hz
Unshielded
Plastic
12V ~ 24V
Cable Leads
-25°C ~ 70°C
IP68
LED
Module
GX-HL SENSING DIST 6.7MM
GX-HL15A
SENSOR PROX INDUCTIVE 6.7MM MOD
Panasonic Industrial Automation Sales
201
In Stock
1 : 39,56000 €
Box
Box
Active
Inductive
0.264" (6.7mm)
NPN-NO, 3-Wire
150Hz
Unshielded
Plastic
12V ~ 24V
Cable Leads
-25°C ~ 70°C
IP68
LED
Module
GX-H6
GX-H6B
SENSOR PROX INDUCTIVE 1.3MM MOD
Panasonic Industrial Automation Sales
417
In Stock
1 : 25,50000 €
Box
Box
Active
Inductive
0.051" (1.3mm)
NPN-NC, 3-Wire
400Hz
Unshielded
Plastic
12V ~ 24V
Cable Leads
-25°C ~ 70°C
IP68
LED
Module
GX-H8
GX-H8AI
SENSOR PROX INDUCTIVE 2.1MM MOD
Panasonic Industrial Automation Sales
161
In Stock
1 : 25,50000 €
Box
Box
Active
Inductive
0.083" (2.1mm)
NPN-NO, 3-Wire
-
Unshielded
Plastic
12V ~ 24V
Cable Leads
-25°C ~ 70°C
IP68
LED
Module
GX-F12
GX-F12B
SENSOR PROX INDUCTIVE 3.3MM MOD
Panasonic Industrial Automation Sales
54
In Stock
1 : 25,50000 €
Box
Box
Active
Inductive
0.13" (3.3mm)
NPN-NC, 3-Wire
500Hz
Unshielded
Plastic
12V ~ 24V
Cable Leads
-25°C ~ 70°C
IP68
LED
Module
GX-H6
GX-H6A
SENSOR PROX INDUCTIVE 1.3MM MOD
Panasonic Industrial Automation Sales
46
In Stock
1 : 25,50000 €
Box
Box
Active
Inductive
0.051" (1.3mm)
NPN-NO, 3-Wire
400Hz
Unshielded
Plastic
12V ~ 24V
Cable Leads
-25°C ~ 70°C
IP68
LED
Module
GX-F12
GX-F12B-P
SENSOR PROX INDUCTIVE 3.3MM MOD
Panasonic Industrial Automation Sales
34
In Stock
1 : 25,50000 €
Box
Box
Active
Inductive
0.13" (3.3mm)
PNP-NC, 3-Wire
500Hz
Unshielded
Plastic
12V ~ 24V
Cable Leads
-25°C ~ 70°C
IP68
LED
Module
64
In Stock
1 : 35,17000 €
Box
Box
Active
Inductive
0.13" (3.3mm)
PNP-NO, 3-Wire
500Hz
Unshielded
Plastic
12V ~ 24V
Cable Leads
-25°C ~ 70°C
IP68
LED
Module
GX-H12 SENSING DIST 3.3MM
GX-H12A
SENSOR PROX INDUCTIVE 3.3MM MOD
Panasonic Industrial Automation Sales
89
In Stock
1 : 25,50000 €
Box
Box
Active
Inductive
0.13" (3.3mm)
NPN-NO, 3-Wire
500Hz
Unshielded
Plastic
12V ~ 24V
Cable Leads
-25°C ~ 70°C
IP68
LED
Module
GX-H12 SENSING DIST 3.3MM
GX-H12B-P
SENSOR PROX INDUCTIVE 3.3MM MOD
Panasonic Industrial Automation Sales
37
In Stock
1 : 25,50000 €
Box
Box
Active
Inductive
0.13" (3.3mm)
PNP-NC, 3-Wire
500Hz
Unshielded
Plastic
12V ~ 24V
Cable Leads
-25°C ~ 70°C
IP68
LED
Module
GX-H12 SENSING DIST 3.3MM
GX-H12A-P
SENSOR PROX INDUCTIVE 3.3MM MOD
Panasonic Industrial Automation Sales
31
In Stock
14
Factory
1 : 25,50000 €
Box
Box
Active
Inductive
0.13" (3.3mm)
PNP-NO, 3-Wire
500Hz
Unshielded
Plastic
12V ~ 24V
Cable Leads
-25°C ~ 70°C
IP68
LED
Module
GX-H12 SENSING DIST 3.3MM
GX-H12B
SENSOR PROX INDUCTIVE 3.3MM MOD
Panasonic Industrial Automation Sales
10
In Stock
1 : 25,50000 €
Box
Box
Active
Inductive
0.13" (3.3mm)
NPN-NC, 3-Wire
500Hz
Unshielded
Plastic
12V ~ 24V
Cable Leads
-25°C ~ 70°C
IP68
LED
Module
GX-F8 SENSING DIST 2.1MM
GX-F8A-C5
SENSOR PROX INDUCTIVE 2.1MM MOD
Panasonic Industrial Automation Sales
78
In Stock
7
Factory
1 : 31,65000 €
Box
Box
Active
Inductive
0.083" (2.1mm)
NPN-NO, 3-Wire
500Hz
Unshielded
Plastic
12V ~ 24V
Cable Leads
-25°C ~ 70°C
IP68
LED
Module
GX-F8 SENSING DIST 2.1MM
GX-F8A-R
SENSOR PROX INDUCTIVE 2.1MM MOD
Panasonic Industrial Automation Sales
52
In Stock
1 : 35,17000 €
Box
Box
Active
Inductive
0.083" (2.1mm)
NPN-NO, 3-Wire
500Hz
Unshielded
Plastic
12V ~ 24V
Cable Leads
-25°C ~ 70°C
IP68
LED
Module
42
In Stock
1 : 35,17000 €
Box
Box
Active
Inductive
0.13" (3.3mm)
PNP-NO, 3-Wire
500Hz
Unshielded
Plastic
12V ~ 24V
Cable Leads
-25°C ~ 70°C
IP68
LED
Module
41
In Stock
1 : 35,17000 €
Box
Box
Active
Inductive
0.083" (2.1mm)
NPN-NO, 3-Wire
-
Unshielded
Plastic
12V ~ 24V
Cable Leads
-25°C ~ 70°C
IP68
LED
Module
GX-F15
GX-F15A
SENSOR PROX IND 4.2MM MOD 1M CBL
Panasonic Industrial Automation Sales
42
In Stock
4
Factory
1 : 36,93000 €
Box
Box
Active
Inductive
0.165" (4.2mm)
NPN-NO, 3-Wire
250Hz
Unshielded
Plastic
12V ~ 24V
Cable Leads
-25°C ~ 70°C
IP68
LED
Module
GX-1654
GX-F15B-P
SENSOR PROX INDUCTIVE 4.2MM MOD
Panasonic Industrial Automation Sales
16
In Stock
1 : 36,93000 €
Box
Box
Active
Inductive
0.165" (4.2mm)
PNP-NC, 3-Wire
250Hz
Unshielded
Plastic
12V ~ 24V
Cable Leads
-25°C ~ 70°C
IP68
LED
Module
Showing
of 488

Proximity Sensors - Industrial


Industrial Proximity Sensors are designed to detect and respond to movement outside of the component and within the range of the sensor (0” (0 mm) to 50’ (15.2 m)). The sensor types include capacitive, inductive, infrared, light, and ultrasonic with output types of analog current, voltage, configurable, I2C, NC, NO, NPN, 2-wire, 3-wire, 4-wire, 5-wire, PNP, push-pull, relay, requires amplifier, and SCR. These are made for use in an industrial setting.