Pressure Sensors, Transducers - Industrial
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27 In Stock | 1 : 689,42000 € Box | Box | Active | Industrial Automation | Differential | 5PSI (34.47kPa) | Analog Current | 4 mA ~ 20 mA | ±0.25% | 9V ~ 30V | Male - 1/4" (6.35mm) NPT | Threaded | Temperature Compensated | - | 15PSI (103.42kPa) | -40°C ~ 125°C | Cylinder | - | |||
12 In Stock | 1 : 689,42000 € Box | Box | Active | Industrial Automation | Differential | 15PSI (103.42kPa) | Analog Current | 4 mA ~ 20 mA | ±0.1% | 9V ~ 30V | Male - 1/4" (6.35mm) NPT | Threaded | Temperature Compensated | - | 45PSI (310.26kPa) | -40°C ~ 125°C | Cylinder | - | |||
3 In Stock | 1 : 689,42000 € Box | Box | Active | Industrial Automation | Differential | 50PSI (344.74kPa) | Analog Current | 4 mA ~ 20 mA | ±0.1% | 9V ~ 30V | Male - 1/4" (6.35mm) NPT | Threaded | Temperature Compensated | - | 150PSI (1034.21kPa) | -40°C ~ 125°C | Cylinder | - | |||
7 In Stock | 1 : 583,67000 € Box | Box | Active | Industrial Automation | Differential | 5.08PSI (35kPa) | Analog Current | 4 mA ~ 20 mA | ±0.25% | 9V ~ 30V | Male - 1/4" (6.35mm) BSPP | Threaded | Temperature Compensated | - | 15.23PSI (105kPa) | -40°C ~ 125°C | Cylinder | - | |||
0 In Stock | 10 : 380,60500 € Box | Box | Obsolete | Industrial Automation | Differential | 50.76PSI (350kPa) | Analog Current | 4 mA ~ 20 mA | ±0.1% | 9V ~ 30V | Male - 1/4" (6.35mm) BSPP | Threaded | Temperature Compensated | - | 152.29PSI (1050kPa) | -40°C ~ 125°C | Cylinder | - | |||
0 In Stock | 5 : 408,72600 € Box | Box | Obsolete | Industrial Automation | Differential | 14.5PSI (100kPa) | Analog Current | 4 mA ~ 20 mA | ±0.1% | 9V ~ 30V | Male - 1/4" (6.35mm) BSPP | Threaded | Temperature Compensated | - | 43.51PSI (300kPa) | -40°C ~ 125°C | Cylinder | - | |||
0 In Stock Check Lead Time | 40 : 802,76875 € Box | Box | Active | Industrial Automation | Differential | 1PSI (6.89kPa) | Analog Current | 4 mA ~ 20 mA | ±0.3% | 9V ~ 30V | Female - 1/4" (6.35mm) NPT | Threaded | Temperature Compensated | - | 10PSI (68.95kPa) | -40°C ~ 85°C | Cylinder | - |