Industrial, DIN Rail Power Supplies

Results: 18
Stocking Options
Environmental Options
Media
Marketplace Product
18Results
Applied FiltersRemove All

Showing
of 18
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Input Type
Number of Outputs
AC Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Efficiency
Operating Temperature
Features
Size / Dimension
Approval Agency
UNO SERIES
2902991
AC/DC DIN RAIL SUPPLY 24V 30W
Phoenix Contact
534
In Stock
1 : 40,87000 €
Bulk
Bulk
Active
AC
1
85 ~ 264 VAC
24V
-
-
-
-
-
1.25A
30W
4 kV
ITE (Commercial)
88%
-25°C ~ 70°C (With Derating)
Adjustable Output, Load Sharing, Universal Input
3.54" L x 0.89" W x 3.54" H (90.0mm x 22.5mm x 90.0mm)
CB
UNO SERIES
2902998
AC/DC DIN RAIL SUPPLY 12V 30W
Phoenix Contact
164
In Stock
639
Factory
1 : 45,12000 €
Bulk
Bulk
Active
AC
1
85 ~ 264 VAC
12V
-
-
-
-
-
2.5A
30W
4 kV
ITE (Commercial)
87%
-25°C ~ 70°C (With Derating)
Adjustable Output, Load Sharing, Universal Input
3.54" L x 0.89" W x 3.54" H (90.0mm x 22.5mm x 90.0mm)
CB
2902992
2902992
AC/DC DIN RAIL SUPPLY 24V 60W
Phoenix Contact
292
In Stock
11.071
Factory
1 : 50,23000 €
Bulk
Bulk
Active
AC
1
85 ~ 264 VAC
24V
-
-
-
-
-
2.5A
60W
4 kV
ITE (Commercial)
90%
-25°C ~ 70°C (With Derating)
Adjustable Output, IP20, Load Sharing, Universal Input
3.54" L x 0.89" W x 3.54" H (90.0mm x 22.5mm x 90.0mm)
CB
2904374
2904374
AC/DC DIN RAIL SUPPLY 5V 25W
Phoenix Contact
162
In Stock
259
Factory
1 : 50,23000 €
Bulk
Bulk
Active
AC
1
85 ~ 264 VAC
5V
-
-
-
-
-
5A
25W
4 kV
ITE (Commercial)
84%
-40°C ~ 85°C (With Derating)
IP20, Universal Input
3.31" L x 0.89" W x 3.54" H (84.0mm x 22.5mm x 90.0mm)
CB, cUL, cULus, cUR, cURus, UL, UR
2902999
2902999
AC/DC DIN RAIL SUPPLY 12V 55W
Phoenix Contact
82
In Stock
1 : 56,19000 €
Bulk
Bulk
Active
AC
1
85 ~ 264 VAC
12V
-
-
-
-
-
4.6A
55W
4 kV
ITE (Commercial)
89%
-25°C ~ 70°C (With Derating)
Adjustable Output, Load Sharing, Universal Input
3.54" L x 1.38" W x 3.54" H (90.0mm x 35.0mm x 90.0mm)
CB
2904375
2904375
AC/DC DIN RAIL SUPPLY 5V 40W
Phoenix Contact
47
In Stock
45
Factory
1 : 59,59000 €
Bulk
Bulk
Active
AC
1
85 ~ 264 VAC
5V
-
-
-
-
-
8A
40W
4 kV
ITE (Commercial)
85%
-25°C ~ 70°C (With Derating)
IP20, Universal Input
3.31" L x 1.38" W x 3.54" H (84.0mm x 35.0mm x 90.0mm)
CB, cUL, cULus, cUR, cURus, UL, UR
2902993
2902993
AC/DC DIN RAIL SUPPLY 24V 100W
Phoenix Contact
99
In Stock
586
Factory
1 : 80,89000 €
Bulk
Bulk
Active
AC
1
85 ~ 264 VAC
24V
-
-
-
-
-
4.2A
100W
4 kV
ITE (Commercial)
90%
-25°C ~ 70°C (With Derating)
Adjustable Output, Load Sharing, Universal Input
3.54" L x 2.17" W x 3.54" H (90.0mm x 55.0mm x 90.0mm)
CB
2902994
2902994
AC/DC DIN RAIL SUPPLY 24V 90W
Phoenix Contact
48
In Stock
1.202
Factory
1 : 80,89000 €
Bulk
Bulk
Active
AC
1
85 ~ 264 VAC
24V
-
-
-
-
-
3.75A
90W
4 kV
ITE (Commercial)
86%
-25°C ~ 70°C (With Derating)
IP20, Universal Input
3.31" L x 2.17" W x 3.54" H (84.0mm x 55.0mm x 90.0mm)
CB, cUL, cULus, cUR, cURus, UL, UR
2902997
2902997
AC/DC DIN RAIL SUPPLY 12V 100W
Phoenix Contact
31
In Stock
1 : 86,84000 €
Bulk
Bulk
Active
AC
1
85 ~ 264 VAC
12V
-
-
-
-
-
8.3A
100W
4 kV
ITE (Commercial)
90%
-25°C ~ 70°C (With Derating)
IP20, Universal Input
3.31" L x 2.17" W x 3.54" H (84.0mm x 55.0mm x 90.0mm)
CB, cUL, cULus, cUR, cURus, UL, UR
2904371
2904371
AC/DC DIN RAIL SUPPLY 24V 90W
Phoenix Contact
50
In Stock
1 : 91,10000 €
Bulk
Bulk
Active
AC
1
264 ~ 575 VAC (2 Phase)
24V
-
-
-
-
-
3.75A
90W
4 kV
ITE (Commercial)
90%
-25°C ~ 70°C (With Derating)
IP20, Universal Input
3.31" L x 2.17" W x 3.54" H (84.0mm x 55.0mm x 90.0mm)
CB, cUL, cULus, cUR, cURus, UL, UR
UNO Series
2904376
AC/DC DIN RAIL SUPPLY 24V 150W
Phoenix Contact
140
In Stock
373
Factory
1 : 99,61000 €
Bulk
Bulk
Active
AC
1
85 ~ 264 VAC
24V
-
-
-
-
-
6.25A
150W
3 kV
ITE (Commercial)
94%
-25°C ~ 70°C (With Derating)
IP20, Load Sharing, Universal Input
4.92" L x 1.46" W x 5.12" H (125.0mm x 37.0mm x 130.0mm)
CB, cULus, cURus
2910105
2910105
AC/DC DIN RAIL SUPPLY 24V 480W
Phoenix Contact
137
In Stock
293
Factory
1 : 201,99000 €
Box
Box
Active
AC
1
100 ~ 240 VAC
24V
-
-
-
-
-
20A
480W
-
Laboratory
94.6%
-25°C ~ 85°C (With Derating)
Adjustable Output, IP20
4.92" L x 2.32" W x 5.12" H (125.0mm x 59.0mm x 130.0mm)
CE
2903001
2903001
AC/DC DIN RAIL SUPPLY 15V 56W
Phoenix Contact
39
In Stock
80
Factory
1 : 56,19000 €
Bulk
Bulk
Active
AC
1
85 ~ 264 VAC
15V
-
-
-
-
-
3.7A
56W
4 kV
ITE (Commercial)
89%
-25°C ~ 70°C (With Derating)
IP20, Universal Input
3.31" L x 1.38" W x 3.54" H (84.0mm x 35.0mm x 90.0mm)
CB, cUL, cULus, cUR, cURus, UL, UR
2903000
2903000
AC/DC DIN RAIL SUPPLY 15V 30W
Phoenix Contact
21
In Stock
175
Factory
1 : 45,12000 €
Bulk
Bulk
Active
AC
1
85 ~ 264 VAC
15V
-
-
-
-
-
2A
30W
4 kV
ITE (Commercial)
87%
-25°C ~ 70°C (With Derating)
IP20, Universal Input
3.31" L x 0.89" W x 3.54" H (84.0mm x 22.5mm x 90.0mm)
CB, cUL, cULus, cUR, cURus, UL, UR
2902995
2902995
AC/DC DIN RAIL SUPPLY 48V 60W
Phoenix Contact
9
In Stock
1 : 56,19000 €
Bulk
Bulk
Active
AC
1
85 ~ 264 VAC
48V
-
-
-
-
-
1.25A
60W
4 kV
ITE (Commercial)
90%
-25°C ~ 70°C (With Derating)
IP20, Universal Input
3.31" L x 1.38" W x 3.54" H (84.0mm x 35.0mm x 90.0mm)
CB, cUL, cULus, cUR, cURus, UL, UR
2902996
2902996
AC/DC DIN RAIL SUPPLY 48V 82W
Phoenix Contact
7
In Stock
23
Factory
1 : 86,84000 €
Bulk
Bulk
Active
AC
1
85 ~ 264 VAC
48V
-
-
-
-
-
1.7A
82W
4 kV
ITE (Commercial)
90%
-25°C ~ 70°C (With Derating)
IP20, Universal Input
3.31" L x 2.17" W x 3.54" H (84.0mm x 55.0mm x 90.0mm)
CB, cUL, cULus, cUR, cURus, UL, UR
UNO Series
2903002
AC/DC DIN RAIL SUPPLY 15V 100W
Phoenix Contact
1
In Stock
1 : 86,84000 €
Bulk
Bulk
Active
AC
1
85 ~ 264 VAC
15V
-
-
-
-
-
6.67A
100W
-
ITE (Commercial)
89%
-25°C ~ 70°C (With Derating)
IP20, Universal Input
3.31" L x 2.17" W x 3.54" H (84.0mm x 55.0mm x 90.0mm)
-
UNO Series
2904372
AC/DC DIN RAIL SUPPLY 24V 240W
Phoenix Contact
0
In Stock
Obsolete
Bulk
Obsolete
AC
1
85 ~ 264 VAC
24V
-
-
-
-
-
10A
240W
3 kV
ITE (Commercial)
93%
-25°C ~ 70°C (With Derating)
IP20, Load Sharing, Universal Input
4.92" L x 1.77" W x 5.12" H (125.0mm x 45.0mm x 130.0mm)
CB, cULus, cURus
Showing
of 18

Industrial, DIN Rail Power Supplies


DIN Rail Power Supplies are switch-mode power supplies that are made for mounting into a DIN rail system. They are convection cooled, and offer an AC or DC input depending on the model. These can be filtered by the number of outputs, input voltage, output voltage(s), power, isolation voltage, and more.