Industrial, DIN Rail Power Supplies

Results: 8
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Input Type
Number of Outputs
AC Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Efficiency
Operating Temperature
Features
Size / Dimension
Approval Agency
Standard Number
XT40.xxx
XT40.721
AC/DC DIN RAIL SUPPLY 72V 960W
PULS, LP
29
In Stock
1 : 501,84000 €
Box
Box
Active
AC
1
300 ~ 460 VAC (3 Phase)
72V
-
-
-
-
-
13A
960W
3 kV
ITE (Commercial)
95.5%
-25°C ~ 70°C (With Derating)
IP20
6.18" L x 3.78" W x 4.88" H (157.0mm x 96.0mm x 124.0mm)
EAC, IEC, UL
508; 60950-1; 61010-2-201
XT40.xxx
XT40.242
AC/DC DIN RAIL SUPPLY 24V 960W
PULS, LP
12
In Stock
1 : 455,98000 €
Box
Box
Active
AC
1
360 ~ 552 VAC (3 Phase)
24V
-
-
-
-
-
40A
960W
500 V
Industrial, ITE (Commercial)
95.5%
-25°C ~ 70°C (With Derating)
IP20, PFC
6.18" L x 3.78" W x 4.88" H (157.0mm x 96.0mm x 124.0mm)
EAC, IEC, UL
508; 60950-1; 61010-2-201
XT40.xxx
XT40.482
AC/DC DIN RAIL SUPPLY 48V 960W
PULS, LP
10
In Stock
1 : 455,98000 €
Box
Box
Active
AC
1
360 ~ 552 VAC (3 Phase)
48V
-
-
-
-
-
20A
960W
3 kV
ITE (Commercial)
96%
-25°C ~ 70°C (With Derating)
IP20
6.18" L x 3.78" W x 4.88" H (157.0mm x 96.0mm x 124.0mm)
EAC, IEC, UL
508; 60950-1; 61010-2-201
XT40.xxx
XT40.722
AC/DC DIN RAIL SUPPLY 72V 960W
PULS, LP
4
In Stock
1 : 501,84000 €
Box
Box
Active
AC
1
360 ~ 552 VAC (3 Phase)
72V
-
-
-
-
-
13A
960W
3 kV
ITE (Commercial)
95.5%
-25°C ~ 70°C (With Derating)
IP20
6.18" L x 3.78" W x 4.88" H (157.0mm x 96.0mm x 124.0mm)
EAC, IEC, UL
508; 60950-1; 61010-2-201
XT40.xxx
XT40.362
AC/DC DIN RAIL SUPPLY 36V 960W
PULS, LP
1
In Stock
1 : 501,84000 €
Box
Box
Active
AC
1
360 ~ 552 VAC (3 Phase)
36V
-
-
-
-
-
26A
960W
3 kV
ITE (Commercial)
95.5%
-25°C ~ 70°C (With Derating)
IP20
6.18" L x 3.78" W x 4.88" H (157.0mm x 96.0mm x 124.0mm)
EAC, IEC, UL
508; 60950-1; 61010-2-201
XT40.xxx
XT40.241
AC/DC DIN RAIL SUPPLY 24V 960W
PULS, LP
0
In Stock
Check Lead Time
1 : 455,98000 €
Box
Box
Active
AC
1
300 ~ 460 VAC (3 Phase)
24V
-
-
-
-
-
40A
960W
500 V
Industrial, ITE (Commercial)
95.5%
-25°C ~ 70°C (With Derating)
IP20, PFC
6.18" L x 3.78" W x 4.88" H (157.0mm x 96.0mm x 124.0mm)
EAC, IEC, UL
508; 60950-1; 61010-2-201
XT40.xxx
XT40.481
AC/DC DIN RAIL SUPPLY 48V 960W
PULS, LP
0
In Stock
Check Lead Time
1 : 455,98000 €
Box
Box
Active
AC
1
300 ~ 460 VAC (3 Phase)
48V
-
-
-
-
-
20A
960W
3 kV
ITE (Commercial)
96%
-25°C ~ 70°C (With Derating)
IP20
6.18" L x 3.78" W x 4.88" H (157.0mm x 96.0mm x 124.0mm)
EAC, IEC, UL
508; 60950-1; 61010-2-201
XT40.xxx
XT40.361
AC/DC DIN RAIL SUPPLY 36V 958W
PULS, LP
0
In Stock
Check Lead Time
1 : 501,84000 €
Box
Box
Active
AC
1
300 ~ 460 VAC (3 Phase)
36V
-
-
-
-
-
26.6A
958W
500 V
Industrial, ITE (Commercial)
95.5%
-25°C ~ 70°C (With Derating)
IP20, PFC
6.18" L x 3.78" W x 4.88" H (157.0mm x 96.0mm x 124.0mm)
EAC, IEC, UL
508; 60950-1; 61010-2-201
Showing
of 8

Industrial, DIN Rail Power Supplies


DIN Rail Power Supplies are switch-mode power supplies that are made for mounting into a DIN rail system. They are convection cooled, and offer an AC or DC input depending on the model. These can be filtered by the number of outputs, input voltage, output voltage(s), power, isolation voltage, and more.