Industrial, DIN Rail Power Supplies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
97 In Stock | 1 : 165,08000 € Box | Box | Active | AC | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 5A | 120W | 500 V | ITE (Commercial) | 90.2% | 0°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing | 4.61" L x 1.26" W x 4.88" H (117.0mm x 32.0mm x 124.0mm) | ABS, CSA, DNV GL, EAC, IEC, UL | Class I Div 2; 508; 60950-1; 61010-2-201 | |||
63 In Stock | 1 : 196,57000 € Box | Box | Active | AC | 1 | 323 ~ 576 VAC (3 Phase) | - | - | 24V | - | - | - | - | - | 5A | 120W | 500 V | ITE (Commercial) | 90.4% | 0°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing | 4.61" L x 1.57" W x 4.88" H (117.0mm x 40.0mm x 124.0mm) | ABS, CSA, DNV GL, EAC, IEC, SEMI, UL | Class I Div 2; F47; 508; 60950-1; 61010-2-201 | |||
18 In Stock | 1 : 149,84000 € Box | Box | Active | AC | 1 | 100 ~ 120 VAC | - | - | 24V | - | - | - | - | - | 5A | 120W | 500 V | ITE (Commercial) | 90% | -25°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing | 4.61" L x 1.26" W x 4.88" H (117.0mm x 32.0mm x 124.0mm) | ABS, CSA, DNV GL, EAC, IEC, UL | Class I Div 2; 508; 60950-1; 61010-2-201 | |||
21 In Stock | 1 : 179,50000 € Box | Box | Active | AC | 1 | 100 ~ 120 VAC, 200 ~ 240 VAC | - | - | 24V | - | - | - | - | - | 5A | 120W | 500 V | ITE (Commercial) | 90.2% | -25°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing | 4.61" L x 1.26" W x 4.88" H (117.0mm x 32.0mm x 124.0mm) | ABS, CSA, DNV GL, EAC, IEC, UL | Class I Div 2; 508; 60950-1; 61010-2-201 | |||
9 In Stock | 1 : 204,03000 € Box | Box | Active | AC | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 5A | 120W | 500 V | ITE (Commercial) | 90.2% | -25°C ~ 70°C (With Derating) | Adjustable Output, Conformal Coating, Load Sharing | 4.61" L x 1.26" W x 4.88" H (117.0mm x 32.0mm x 124.0mm) | ABS, CSA, DNV GL, EAC, IEC, UL | Class I Div 2; 508; 60950-1; 61010-2-201 | |||
0 In Stock Check Lead Time | 1 : 149,84000 € Box | Box | Active | AC | 1 | 180 ~ 264 VAC, 264 ~ 300 VAC | 264V | 300V | 24V | - | - | - | - | - | 5A | 120W | 500 V | ITE (Commercial) | 90.2% | -25°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing | 4.61" L x 1.26" W x 4.88" H (117.0mm x 32.0mm x 124.0mm) | ABS, CSA, DNV GL, EAC, IEC, UL | Class I Div 2; 508; 60950-1; 61010-2-201 |