Industrial, DIN Rail Power Supplies

Results: 8
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Input Type
Number of Outputs
AC Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Efficiency
Operating Temperature
Features
Size / Dimension
Approval Agency
Standard Number
QS10.241
QS10.241
AC/DC DIN RAIL SUPPLY 24V 240W
PULS, LP
81
In Stock
1 : 333,70000 €
Box
Box
Active
AC
1
85 ~ 276 VAC
24V
-
-
-
-
-
10A
240W
500 V
ITE (Commercial)
93.5%
0°C ~ 70°C (With Derating)
Adjustable Output, Load Sharing, PFC
4.61" L x 2.36" W x 4.88" H (117.0mm x 60.0mm x 124.0mm)
ABS, CSA, DNV GL, EAC, IEC, SEMI, UL
Class I Div 2; F47; 508; 60950-1; 61010-2-201
QS10.301
QS10.301
AC/DC DIN RAIL SUPPLY 30V 240W
PULS, LP
16
In Stock
1 : 367,27000 €
Box
Box
Active
AC
1
85 ~ 276 VAC
30V
-
-
-
-
-
8A
240W
500 V
ITE (Commercial)
93.5%
-10°C ~ 70°C (With Derating)
Adjustable Output, Load Sharing, PFC
4.61" L x 2.36" W x 4.88" H (117.0mm x 60.0mm x 124.0mm)
ABS, CSA, DNV GL, EAC, IEC, UL
Class I Div 2; 508; 60950-1; 61010-2-201
QS10.481
QS10.481
AC/DC DIN RAIL SUPPLY 48V 240W
PULS, LP
19
In Stock
1 : 333,70000 €
Box
Box
Active
AC
1
85 ~ 276 VAC
48V
-
-
-
-
-
5A
240W
500 V
ITE (Commercial)
92%
0°C ~ 70°C (With Derating)
Adjustable Output, Load Sharing, PFC
4.61" L x 2.36" W x 4.88" H (117.0mm x 60.0mm x 124.0mm)
ABS, CSA, DNV GL, EAC, IEC, UL
Class I Div 2; 508; 60950-1; 61010-2-201
QS10.241-D1
QS10.241-D1
AC/DC DIN RAIL SUPPLY 24V 240W
PULS, LP
3
In Stock
1 : 347,50000 €
Box
Box
Active
AC
1
85 ~ 276 VAC
24V
-
-
-
-
-
10A
240W
500 V
ITE (Commercial)
93.5%
-25°C ~ 70°C (With Derating)
Adjustable Output, Load Sharing, PFC
4.61" L x 2.36" W x 4.88" H (117.0mm x 60.0mm x 124.0mm)
EAC, IEC, UL
508; 60950-1; 61010-2-201
QS10.241-A1
QS10.241-A1
AC/DC DIN RAIL SUPPLY 24V 240W
PULS, LP
0
In Stock
Check Lead Time
1 : 524,42000 €
Box
Box
Active
AC
1
85 ~ 276 VAC
24V
-
-
-
-
-
10A
240W
500 V
Hazardous Locations, ITE (Commercial)
93.5%
-25°C ~ 70°C (With Derating)
Adjustable Output, Load Sharing, PFC
4.61" L x 2.36" W x 4.88" H (117.0mm x 60.0mm x 124.0mm)
ABS, ATEX, CSA, DNV GL, EAC, IEC, IECEx, SEMI, UL
Class I Div 2; F47; 508; 60950-1; 61010-2-201
QS10.241-C1
QS10.241-C1
AC/DC DIN RAIL SUPPLY 24V 240W
PULS, LP
1
In Stock
1 : 397,93000 €
Box
Box
Active
AC
1
85 ~ 276 VAC
24V
-
-
-
-
-
10A
240W
500 V
ITE (Commercial)
93.5%
-25°C ~ 70°C (With Derating)
Adjustable Output, Conformal Coating, Load Sharing, PFC
4.61" L x 2.36" W x 4.88" H (117.0mm x 60.0mm x 124.0mm)
ABS, CSA, DNV GL, EAC, EN, IEC, SEMI, UL
Class I Div 2; F47; 508; 50155; 60950-1; 61010-2-201
QS10.481-D1
QS10.481-D1
AC/DC DIN RAIL SUPPLY 48V 240W
PULS, LP
1
In Stock
1 : 383,07000 €
Box
Box
Active
AC
1
85 ~ 276 VAC
48V
-
-
-
-
-
5A
240W
500 V
ITE (Commercial)
92%
-10°C ~ 70°C (With Derating)
Adjustable Output, Load Sharing, PFC
4.61" L x 2.36" W x 4.88" H (117.0mm x 60.0mm x 124.0mm)
EAC, IEC, UL
508; 60950-1; 61010-2-201
QS10.481-A1
QS10.481-A1
AC/DC DIN RAIL SUPPLY 48V 240W
PULS, LP
0
In Stock
1 : 765,84000 €
Box
Box
Obsolete
AC
1
85 ~ 276 VAC
48V
-
-
-
-
-
5A
240W
500 V
Hazardous Locations, ITE (Commercial)
92%
-10°C ~ 70°C (With Derating)
Adjustable Output, Load Sharing, PFC
4.61" L x 2.36" W x 4.88" H (117.0mm x 60.0mm x 124.0mm)
ATEX, CSA, IEC, IECEx, UL
Class I Div 2; 508; 60950-1; 61010-2-201
Showing
of 8

Industrial, DIN Rail Power Supplies


DIN Rail Power Supplies are switch-mode power supplies that are made for mounting into a DIN rail system. They are convection cooled, and offer an AC or DC input depending on the model. These can be filtered by the number of outputs, input voltage, output voltage(s), power, isolation voltage, and more.