Industrial, DIN Rail Power Supplies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
142 In Stock | 1 : 233,82000 € Box | Box | Active | AC | 1 | 85 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 5A | 120W | 500 V | Hazardous Locations, ITE (Commercial) | 92.7% | -10°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC | 4.61" L x 1.57" W x 4.88" H (117.0mm x 40.0mm x 124.0mm) | ABS, CSA, DNV GL, EAC, IEC, SEMI, UL | Class I Div 2; F47; 508; 60950-1; 61010-2-201 | |||
35 In Stock | 1 : 369,65000 € Box | Box | Active | AC | 1 | 85 ~ 264 VAC | 88V | 360V | 24V | - | - | - | - | - | 5A | 120W | 500 V | Hazardous Locations, ITE (Commercial) | 92.7% | -10°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC | 4.61" L x 1.57" W x 4.88" H (117.0mm x 40.0mm x 124.0mm) | ABS, ATEX, CSA, DNV GL, EAC, IEC, IECEx, SEMI, UL | Class I Div 2; F47; 508; 60950-1; 61010-2-201 |