Industrial, DIN Rail Power Supplies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 1 : 113,14000 € Bulk | Bulk | Last Time Buy | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 36V | - | - | - | - | - | 2.8A | 101W | 3 kV | ITE (Commercial) | 86% | -10°C ~ 71°C (With Derating) | DC Input Capable, PFC, Universal Input | 5.79" L x 1.26" W x 3.66" H (147.1mm x 32.0mm x 93.0mm) | CE, cURus, TUV | 60950-1; 62368-1 | |||
0 In Stock | 1 : 113,14000 € Bulk | Bulk | Last Time Buy | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 48V | - | - | - | - | - | 2.1A | 101W | 3 kV | ITE (Commercial) | 86% | -10°C ~ 71°C (With Derating) | DC Input Capable, PFC, Universal Input | 5.79" L x 1.26" W x 3.66" H (147.1mm x 32.0mm x 93.0mm) | CE, cURus, TUV | 60950-1; 62368-1 | |||
0 In Stock | 1 : 113,14000 € Bulk | Bulk | Last Time Buy | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 15V | - | - | - | - | - | 7A | 105W | 3 kV | ITE (Commercial) | 86% | -10°C ~ 71°C (With Derating) | DC Input Capable, PFC, Universal Input | 5.79" L x 1.26" W x 3.66" H (147.1mm x 32.0mm x 93.0mm) | CE, cURus, TUV | 60950-1; 62368-1 | |||
0 In Stock | 1 : 113,14000 € Bulk | Bulk | Last Time Buy | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 24V | - | - | - | - | - | 4.5A | 108W | 3 kV | ITE (Commercial) | 86% | -10°C ~ 71°C (With Derating) | DC Input Capable, PFC, Universal Input | 5.79" L x 1.26" W x 3.66" H (147.1mm x 32.0mm x 93.0mm) | CE, cURus, TUV | 60950-1; 62368-1; UL 508 | |||
0 In Stock | 1 : 113,14000 € Bulk | Bulk | Last Time Buy | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 12V | - | - | - | - | - | 8.5A | 102W | 3 kV | ITE (Commercial) | 83% | -10°C ~ 71°C (With Derating) | DC Input Capable, PFC, Universal Input | 5.79" L x 1.26" W x 3.66" H (147.1mm x 32.0mm x 93.0mm) | CE, cURus, TUV | 60950-1; 62368-1 |