Industrial, DIN Rail Power Supplies

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Input Type
Number of Outputs
DC Voltage - Input (Min)
DC Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output (Max)
Power (Watts)
Applications
Efficiency
Operating Temperature
Size / Dimension
Approval Agency
Standard Number
DIMENSION CD Series
DC/DC DIN RAIL SUPPLY 24V 120W
PULS, LP
44
In Stock
1 : 223,76000 €
Bulk
Bulk
Active
DC
1
18V
32.4V
24V
-
-
-
-
-
5A
120W
ITE (Commercial)
90.3%
-25°C ~ 70°C (With Derating)
4.02" L x 1.26" W x 4.88" H (102.0mm x 32.0mm x 124.0mm)
ABS, ATEX, CSA, DNV GL, EAC, IEC, IECEx, UL
Class I Div 2; 508; 60950-1
DIMENSION CD Series
DC/DC DIN RAIL SUPPLY 24V 84W
PULS, LP
49
In Stock
1 : 261,57000 €
Bulk
Bulk
Active
DC
1
10.8V
16.2V
24V
-
-
-
-
-
4A
84W
ITE (Commercial)
87.7%
-25°C ~ 70°C (With Derating)
4.02" L x 1.26" W x 4.88" H (102.0mm x 32.0mm x 124.0mm)
ABS, ATEX, CSA, DNV GL, EAC, IEC, IECEx, UL
Class I Div 2; 508; 60950-1
DIMENSION CD Series
DC/DC DIN RAIL SUPPLY 24V 120W
PULS, LP
36
In Stock
1 : 246,05000 €
Bulk
Bulk
Active
DC
1
36V
60V
24V
-
-
-
-
-
5A
120W
ITE (Commercial)
90.3%
-25°C ~ 70°C (With Derating)
4.02" L x 1.26" W x 4.88" H (102.0mm x 32.0mm x 124.0mm)
ABS, ATEX, CSA, DNV GL, EAC, IEC, IECEx, UL
Class I Div 2; 508; 60950-1
DIMENSION CD Series
DC/DC DIN RAIL SUPPLY 12V 96W
PULS, LP
58
In Stock
1 : 261,57000 €
Bulk
Bulk
Active
DC
1
18V
32.4V
12V
-
-
-
-
-
8A
96W
ITE (Commercial)
88.2%
-25°C ~ 70°C (With Derating)
4.02" L x 1.26" W x 4.88" H (102.0mm x 32.0mm x 124.0mm)
ABS, ATEX, CSA, DNV GL, EAC, IEC, IECEx, UL
Class I Div 2; 508; 60950-1
DIMENSION CD Series
DC/DC DIN RAIL SUPPLY 24V 92W
PULS, LP
66
In Stock
1 : 294,60000 €
Bulk
Bulk
Active
DC
1
14.4V
32.4V
24V
-
-
-
-
-
3.8A
92W
ITE (Commercial)
90.5%
-25°C ~ 70°C (With Derating)
4.02" L x 1.26" W x 4.88" H (102.0mm x 32.0mm x 124.0mm)
ABS, ATEX, CSA, DNV GL, EAC, IEC, IECEx, NEC, UL
Class I Div 2; Class 2; 508; 60950-1
DIMENSION CD Series
DC/DC DIN RAIL SUPPLY 24V 120W
PULS, LP
6
In Stock
1 : 265,02000 €
Bulk
Bulk
Active
DC
1
18V
32.4V
24V
-
-
-
-
-
5A
120W
ITE (Commercial)
90.2%
-25°C ~ 70°C (With Derating)
4.02" L x 1.26" W x 4.88" H (102.0mm x 32.0mm x 124.0mm)
ABS, ATEX, CSA, DNV GL, EAC, IEC, IECEx, UL
Class I Div 2; 508; 60950-1
Showing
of 6

Industrial, DIN Rail Power Supplies


DIN Rail Power Supplies are switch-mode power supplies that are made for mounting into a DIN rail system. They are convection cooled, and offer an AC or DC input depending on the model. These can be filtered by the number of outputs, input voltage, output voltage(s), power, isolation voltage, and more.