Industrial, DIN Rail Power Supplies

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Input Type
Number of Outputs
AC Voltage - Input
DC Voltage - Input (Min)
DC Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Efficiency
Operating Temperature
Features
Size / Dimension
Approval Agency
Standard Number
HDR-15
AC/DC DIN RAIL SUPPLY 15V 15W
MEAN WELL USA Inc.
0
In Stock
279
Marketplace
Check Lead Time
1 : 10,45000 €
Box
1 : 9,93000 €
Bulk
Bulk
Box
Active
AC or DC
1
85 ~ 264 VAC
120V
370V
15V
-
-
-
-
-
1A
15W
4 kV
Industrial, ITE (Commercial)
85.5%
-30°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
2.15" L x 0.69" W x 3.54" H (54.5mm x 17.5mm x 90.0mm)
CB, CE, cULus, cURus, TUV
-
HDR-15
AC/DC DIN RAIL SUPPLY 24V 15W
MEAN WELL USA Inc.
8.088
In Stock
1 : 10,45000 €
Box
Box
Active
AC or DC
1
85 ~ 264 VAC
120V
370V
24V
-
-
-
-
-
630mA
15W
4 kV
Industrial, ITE (Commercial)
86%
-30°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
2.15" L x 0.69" W x 3.54" H (54.5mm x 17.5mm x 90.0mm)
CB, CE, cULus, cURus, TUV
-
HDR-15
AC/DC DIN RAIL SUPPLY 12V 15W
MEAN WELL USA Inc.
2.567
In Stock
1 : 10,45000 €
Box
Box
Active
AC or DC
1
85 ~ 264 VAC
120V
370V
12V
-
-
-
-
-
1.25A
15W
4 kV
Industrial, ITE (Commercial)
85%
-30°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
2.15" L x 0.69" W x 3.54" H (54.5mm x 17.5mm x 90.0mm)
CB, CE, cULus, cURus, TUV
-
HDR-15
AC/DC DIN RAIL SUPPLY 5V 12W
MEAN WELL USA Inc.
1.555
In Stock
1 : 10,45000 €
Box
Box
Active
AC or DC
1
85 ~ 264 VAC
120V
370V
5V
-
-
-
-
-
2.4A
12W
4 kV
Industrial, ITE (Commercial)
80%
-30°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
2.15" L x 0.69" W x 3.54" H (54.5mm x 17.5mm x 90.0mm)
CB, CE, cULus, cURus, TUV
-
HDR-15-24
Antaira HDR-15-24 - 15 Watt Seri
Antaira Technologies
130
Marketplace
1 : 58,23000 €
Retail Package
Retail Package
Active
-
2
-
-
-
24V
24V
-
-
-
-
-
15W
4 kV
Industrial, ITE (Commercial)
-
-30°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Universal Input
2.15" L x 0.69" W x 3.54" H (54.5mm x 17.5mm x 90.0mm)
CB, CE, cULus, cURus, EAC, TUV, UKCA
62368-1; UL 508
HDR-15
AC/DC DIN RAIL SUPPLY 48V 15W
MEAN WELL USA Inc.
0
In Stock
7
Marketplace
Check Lead Time
1 : 10,45000 €
Box
1 : 9,93000 €
Bulk
Bulk
Box
Active
AC or DC
1
85 ~ 264 VAC
120V
370V
48V
-
-
-
-
-
320mA
15W
4 kV
Industrial, ITE (Commercial)
87%
-30°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
2.15" L x 0.69" W x 3.54" H (54.5mm x 17.5mm x 90.0mm)
CB, CE, cULus, cURus, TUV
-
Showing
of 6

Industrial, DIN Rail Power Supplies


DIN Rail Power Supplies are switch-mode power supplies that are made for mounting into a DIN rail system. They are convection cooled, and offer an AC or DC input depending on the model. These can be filtered by the number of outputs, input voltage, output voltage(s), power, isolation voltage, and more.