Industrial, DIN Rail Power Supplies

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Input Type
Number of Outputs
AC Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Efficiency
Operating Temperature
Features
Size / Dimension
Approval Agency
Standard Number
QT20.xxx
AC/DC DIN RAIL SUPPLY 48V 480W
PULS, LP
46
In Stock
1 : 353,46000 €
Box
Box
Active
AC
1
323 ~ 552 VAC (3 Phase)
48V
-
-
-
-
-
10A
480W
500 V
ITE (Commercial)
95.4%
-10°C ~ 70°C (With Derating)
Adjustable Output, Load Sharing, PFC
5.00" L x 2.56" W x 4.88" H (127.0mm x 65.0mm x 124.0mm)
ABS, CSA, DNV GL, EAC, IEC, UL
Class I Div 2; 508; 60950-1; 61010-2-201
QS40.481
AC/DC DIN RAIL SUPPLY 48V 960W
PULS, LP
183
In Stock
1 : 712,64000 €
Box
Box
Active
AC
1
90 ~ 264 VAC
48V
-
-
-
-
-
20A
960W
500 V
ITE (Commercial)
95%
-10°C ~ 70°C (With Derating)
Adjustable Output, Load Sharing, PFC
5.00" L x 4.88" W x 4.88" H (127.0mm x 124.0mm x 124.0mm)
ABS, ATEX, CSA, DNV GL, EAC, IEC, IECEx, UL
Class I Div 2; 508; 60950-1; 61010-2-201
ML100.105
AC/DC DIN RAIL SUPPLY 48V 100W
PULS, LP
5
In Stock
1 : 178,70000 €
Box
Box
Active
AC
1
85 ~ 132 VAC, 184 ~ 264 VAC
48V
-
-
-
-
-
2.1A
100W
-
ITE (Commercial)
91.5%
0°C ~ 70°C (With Derating)
Adjustable Output, Load Sharing
4.06" L x 2.87" W x 2.95" H (103.0mm x 73.0mm x 75.0mm)
ABS, DNV GL, EAC, IEC, UL
508; 60950-1; 61010-2-201
QS10.481
AC/DC DIN RAIL SUPPLY 48V 240W
PULS, LP
11
In Stock
1 : 299,55000 €
Box
Box
Active
AC
1
85 ~ 276 VAC
48V
-
-
-
-
-
5A
240W
500 V
ITE (Commercial)
92%
0°C ~ 70°C (With Derating)
Adjustable Output, Load Sharing, PFC
4.61" L x 2.36" W x 4.88" H (117.0mm x 60.0mm x 124.0mm)
ABS, CSA, DNV GL, EAC, IEC, UL
Class I Div 2; 508; 60950-1; 61010-2-201
QS40.484
AC/DC DIN RAIL SUPPLY 48V 960W
PULS, LP
2
In Stock
1 : 600,24000 €
Box
Box
Active
AC
1
170 ~ 264 VAC
48V
-
-
-
-
-
20A
960W
500 V
ITE (Commercial)
95%
-10°C ~ 70°C (With Derating)
Adjustable Output, Load Sharing, PFC
5.00" L x 4.88" W x 4.88" H (127.0mm x 124.0mm x 124.0mm)
ABS, DNV GL, EAC, IEC, UL
508; 60950-1; 61010-2-201
ML50.105
AC/DC DIN RAIL SUPPLY 48V 50W
PULS, LP
2
In Stock
1 : 119,89000 €
Box
Box
Active
AC
1
85 ~ 264 VAC
48V
-
-
-
-
-
1.05A
50W
-
ITE (Commercial)
90.3%
0°C ~ 70°C (With Derating)
Adjustable Output, Load Sharing, Universal Input
3.58" L x 1.77" W x 2.95" H (91.0mm x 45.0mm x 75.0mm)
EAC, IEC, NEC, UL
Class 2; 508; 60950-1; 61010-2-201
QS10.481-D1
AC/DC DIN RAIL SUPPLY 48V 240W
PULS, LP
2
In Stock
1 : 343,87000 €
Box
Box
Active
AC
1
85 ~ 276 VAC
48V
-
-
-
-
-
5A
240W
500 V
ITE (Commercial)
92%
-10°C ~ 70°C (With Derating)
Adjustable Output, Load Sharing, PFC
4.61" L x 2.36" W x 4.88" H (117.0mm x 60.0mm x 124.0mm)
EAC, IEC, UL
508; 60950-1; 61010-2-201
CT10.481
AC/DC DIN RAIL SUPPLY 48V 240W
PULS, LP
1
In Stock
1 : 278,62000 €
Box
Box
Active
AC
1
380 ~ 480 VAC (3 Phase)
48V
-
-
-
-
-
5A
240W
500 V
ITE (Commercial)
92.9%
-25°C ~ 70°C (With Derating)
Adjustable Output, Load Sharing
4.61" L x 2.44" W x 4.88" H (117.0mm x 62.0mm x 124.0mm)
ABS, CSA, DNV GL, EAC, IEC, UL
Class I Div 2; 508; 60950-1; 61010-2-201
Showing
of 8

Industrial, DIN Rail Power Supplies


DIN Rail Power Supplies are switch-mode power supplies that are made for mounting into a DIN rail system. They are convection cooled, and offer an AC or DC input depending on the model. These can be filtered by the number of outputs, input voltage, output voltage(s), power, isolation voltage, and more.