Industrial, DIN Rail Power Supplies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
42 In Stock | 1 : 128,67000 € Box | Box | Active | AC | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 5A | 120W | 500 V | ITE (Commercial) | 92.3% | 0°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, Universal Input | 4.88" L x 1.54" W x 4.88" H (124.0mm x 39.0mm x 124.0mm) | EAC, IEC, UL | 61010-2-201; 62368-1 | |||
30 In Stock | 1 : 192,92000 € Box | Box | Active | AC | 1 | 90 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 10A | 240W | 500 V | ITE (Commercial) | 95.2% | 0°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Universal Input | 4.88" L x 1.93" W x 4.88" H (124.0mm x 49.0mm x 124.0mm) | EAC, IEC, UL | 61010-2-201; 62368-1 | |||
65 In Stock | 1 : 257,32000 € Box | Box | Active | AC | 1 | 85 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 5A | 120W | 500 V | Hazardous Locations, ITE (Commercial) | 92.7% | -10°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC | 4.61" L x 1.57" W x 4.88" H (117.0mm x 40.0mm x 124.0mm) | ABS, CSA, DNV GL, EAC, IEC, SEMI, UL | Class I Div 2; F47; 508; 60950-1; 61010-2-201 | |||
36 In Stock | 1 : 277,90000 € Box | Box | Active | AC | 1 | 100 ~ 240 VAC | - | - | 36V | - | - | - | - | - | 6.7A | 240W | 3 kV | Hazardous Locations, ITE (Commercial) | 95.1% | -25°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | 4.61" L x 1.54" W x 4.88" H (117.0mm x 39.0mm x 124.0mm) | ABS, ATEX, CSA, DNV GL, EAC, IEC, IECEx, UL | Class I Div 2; 508; 60950-1; 61010-2-201 | |||
87 In Stock | 1 : 334,43000 € Box | Box | Active | AC | 1 | 85 ~ 276 VAC | - | - | 24V | - | - | - | - | - | 10A | 240W | 500 V | ITE (Commercial) | 93.5% | 0°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC | 4.61" L x 2.36" W x 4.88" H (117.0mm x 60.0mm x 124.0mm) | ABS, CSA, DNV GL, EAC, IEC, SEMI, UL | Class I Div 2; F47; 508; 60950-1; 61010-2-201 | |||
70 In Stock | 1 : 425,36000 € Bulk | Bulk | Active | DC | 1 | - | 480V | 840V | 24V | - | - | - | - | - | 20A | 480W | - | ITE (Commercial) | 95% | -25°C ~ 70°C (With Derating) | - | 5.00" L x 2.56" W x 4.88" H (127.0mm x 65.0mm x 124.0mm) | EAC, UL | 508 | |||
29 In Stock | 1 : 502,94000 € Box | Box | Active | AC | 1 | 300 ~ 460 VAC (3 Phase) | - | - | 72V | - | - | - | - | - | 13A | 960W | 3 kV | ITE (Commercial) | 95.5% | -25°C ~ 70°C (With Derating) | IP20 | 6.18" L x 3.78" W x 4.88" H (157.0mm x 96.0mm x 124.0mm) | EAC, IEC, UL | 508; 60950-1; 61010-2-201 | |||
3 In Stock | 1 : 406,82000 € Box | Box | Active | AC | 1 | 85 ~ 264 VAC | 88V | 360V | 24V | - | - | - | - | - | 5A | 120W | 500 V | Hazardous Locations, ITE (Commercial) | 92.7% | -10°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC | 4.61" L x 1.57" W x 4.88" H (117.0mm x 40.0mm x 124.0mm) | ABS, ATEX, CSA, DNV GL, EAC, IEC, IECEx, SEMI, UL | Class I Div 2; F47; 508; 60950-1; 61010-2-201 | |||
3 In Stock | 1 : 377,06000 € Box | Box | Active | AC | 1 | 100 ~ 240 VAC | - | - | 36V | - | - | - | - | - | 13.3A | 480W | 3 kV | Hazardous Locations, ITE (Commercial) | 94.3% | -25°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Universal Input | 5.00" L x 2.56" W x 4.88" H (127.0mm x 65.0mm x 124.0mm) | ABS, ATEX, CSA, DNV GL, EAC, IEC, IECEx, UL | Class I Div 2; 508; 60950-1; 61010-2-201 | |||
23 In Stock | 1 : 334,44000 € Box | Box | Active | AC | 1 | 85 ~ 276 VAC | - | - | 48V | - | - | - | - | - | 5A | 240W | 500 V | ITE (Commercial) | 92% | 0°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC | 4.61" L x 2.36" W x 4.88" H (117.0mm x 60.0mm x 124.0mm) | ABS, CSA, DNV GL, EAC, IEC, UL | Class I Div 2; 508; 60950-1; 61010-2-201 | |||
8 In Stock | 1 : 398,40000 € Bulk | Bulk | Active | DC | 1 | - | 88V | 360V | 48V | - | - | - | - | - | 10A | 480W | 3 kV | ITE (Commercial) | 92.8% | -25°C ~ 70°C (With Derating) | Adjustable Output, IP20, Load Sharing, PFC, Universal Input | 5.00" L x 2.56" W x 4.88" H (127.0mm x 65.0mm x 124.0mm) | ATEX, CSA, EAC, IEC, IECEx, UL | Class I Div 2; 508; 60950-1; 61010-2-201 | |||
12 In Stock | 1 : 394,63000 € Box | Box | Active | AC | 1 | 323 ~ 552 VAC (3 Phase) | - | - | 48V | - | - | - | - | - | 10A | 480W | 500 V | ITE (Commercial) | 95.4% | -10°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC | 5.00" L x 2.56" W x 4.88" H (127.0mm x 65.0mm x 124.0mm) | ABS, CSA, DNV GL, EAC, IEC, UL | Class I Div 2; 508; 60950-1; 61010-2-201 | |||
5 In Stock | 1 : 502,94000 € Box | Box | Active | AC | 1 | 360 ~ 552 VAC (3 Phase) | - | - | 72V | - | - | - | - | - | 13A | 960W | 3 kV | ITE (Commercial) | 95.5% | -25°C ~ 70°C (With Derating) | IP20 | 6.18" L x 3.78" W x 4.88" H (157.0mm x 96.0mm x 124.0mm) | EAC, IEC, UL | 508; 60950-1; 61010-2-201 | |||
12 In Stock | 1 : 666,43000 € Box | Box | Active | AC | 1 | 323 ~ 576 VAC (3 Phase) | - | - | 48V | - | - | - | - | - | 20A | 960W | 500 V | ITE (Commercial) | 95.4% | -25°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC | 5.00" L x 4.33" W x 4.88" H (127.0mm x 110.0mm x 124.0mm) | ABS, DNV GL, EAC, IEC, UL | 508; 60950-1; 61010-2-201 | |||
10 In Stock | 1 : 213,54000 € Box | Box | Active | AC | 1 | 85 ~ 132 VAC, 184 ~ 264 VAC | - | - | 12V | - | - | - | - | - | 7.5A | 90W | - | ITE (Commercial) | 88.5% | 0°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing | 4.06" L x 2.87" W x 2.95" H (103.0mm x 73.0mm x 75.0mm) | ABS, CSA, DNV GL, EAC, IEC, UL | Class I Div 2; 508; 60950-1; 61010-2-201 | |||
3 In Stock | 1 : 348,26000 € Box | Box | Active | AC | 1 | 85 ~ 276 VAC | - | - | 24V | - | - | - | - | - | 10A | 240W | 500 V | ITE (Commercial) | 93.5% | -25°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC | 4.61" L x 2.36" W x 4.88" H (117.0mm x 60.0mm x 124.0mm) | EAC, IEC, UL | 508; 60950-1; 61010-2-201 | |||
4 In Stock | 1 : 289,18000 € Bulk | Bulk | Active | DC | 1 | - | 18V | 32.4V | 24V | - | - | - | - | - | 5A | 120W | - | ITE (Commercial) | 90.2% | -25°C ~ 70°C (With Derating) | - | 4.02" L x 1.26" W x 4.88" H (102.0mm x 32.0mm x 124.0mm) | ABS, ATEX, CSA, DNV GL, EAC, IEC, IECEx, UL | Class I Div 2; 508; 60950-1 | |||
3 In Stock | 1 : 525,57000 € Box | Box | Active | AC | 1 | 85 ~ 276 VAC | - | - | 24V | - | - | - | - | - | 10A | 240W | 500 V | Hazardous Locations, ITE (Commercial) | 93.5% | -25°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC | 4.61" L x 2.36" W x 4.88" H (117.0mm x 60.0mm x 124.0mm) | ABS, ATEX, CSA, DNV GL, EAC, IEC, IECEx, SEMI, UL | Class I Div 2; F47; 508; 60950-1; 61010-2-201 | |||
0 In Stock Check Lead Time | 1 : 252,82000 € Box | Box | Active | AC | 1 | 380 ~ 480 VAC (2 Phase) | - | - | 12V | - | - | - | - | - | 8A | 96W | 500 V | ITE (Commercial) | 85.8% | -25°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing | 4.61" L x 1.57" W x 4.88" H (117.0mm x 40.0mm x 124.0mm) | ABS, CSA, DNV GL, EAC, IEC, UL | Class I Div 2; 508; 60950-1; 61010-2-201 | |||
1 In Stock | 1 : 398,80000 € Box | Box | Active | AC | 1 | 85 ~ 276 VAC | - | - | 24V | - | - | - | - | - | 10A | 240W | 500 V | ITE (Commercial) | 93.5% | -25°C ~ 70°C (With Derating) | Adjustable Output, Conformal Coating, Load Sharing, PFC | 4.61" L x 2.36" W x 4.88" H (117.0mm x 60.0mm x 124.0mm) | ABS, CSA, DNV GL, EAC, EN, IEC, SEMI, UL | Class I Div 2; F47; 508; 50155; 60950-1; 61010-2-201 | |||
1 In Stock | 1 : 383,91000 € Box | Box | Active | AC | 1 | 85 ~ 276 VAC | - | - | 48V | - | - | - | - | - | 5A | 240W | 500 V | ITE (Commercial) | 92% | -10°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC | 4.61" L x 2.36" W x 4.88" H (117.0mm x 60.0mm x 124.0mm) | EAC, IEC, UL | 508; 60950-1; 61010-2-201 |