Industrial, DIN Rail Power Supplies

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Input Type
Number of Outputs
AC Voltage - Input
DC Voltage - Input (Min)
DC Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Efficiency
Operating Temperature
Features
Size / Dimension
Approval Agency
Standard Number
CP5.121
AC/DC DIN RAIL SUPPLY 12V 120W
PULS, LP
216
In Stock
1 : 180,77000 €
Box
Box
Active
AC or DC
1
85 ~ 264 VAC
110V
150V
12V
-
-
-
-
-
10A
120W
500 V
Industrial, ITE (Commercial), Laboratory
93.2%
-25°C ~ 70°C (With Derating)
Adjustable Output, IP20, Load Sharing, PFC, Universal Input
4.02" L x 1.26" W x 4.88" H (102.0mm x 32.0mm x 124.0mm)
ATEX, EAC, IEC, IECEx, UL
Class I Div 2; 61010-2-201; 62368-1
CP5.241-S1
AC/DC DIN RAIL SUPPLY 24V 120W
PULS, LP
25
In Stock
1 : 160,27000 €
Box
Box
Active
AC or DC
1
85 ~ 264 VAC
110V
150V
24V
-
-
-
-
-
5A
120W
500 V
Industrial, ITE (Commercial), Laboratory
93.6%
-25°C ~ 70°C (With Derating)
Adjustable Output, IP20, Load Sharing, PFC, Universal Input
4.02" L x 1.26" W x 4.88" H (102.0mm x 32.0mm x 124.0mm)
ATEX, IEC, IECEx, UL
Class I Div 2; 61010-2-201; 62368-1
Showing
of 2

Industrial, DIN Rail Power Supplies


DIN Rail Power Supplies are switch-mode power supplies that are made for mounting into a DIN rail system. They are convection cooled, and offer an AC or DC input depending on the model. These can be filtered by the number of outputs, input voltage, output voltage(s), power, isolation voltage, and more.