Industrial, DIN Rail Power Supplies

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Input Type
Number of Outputs
AC Voltage - Input
DC Voltage - Input (Min)
DC Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Efficiency
Operating Temperature
Features
Size / Dimension
Approval Agency
Standard Number
2904626
2904626
AC/DC DIN RAIL SUPPLY 48V 480W
Phoenix Contact
10
In Stock
34
Factory
1 : 469,18000 €
Box
Box
Active
AC or DC
1
85 ~ 264 VAC
90.2V
350V
48V
-
-
-
-
-
10A
480W
4 kV
Hazardous Locations, Industrial, ITE (Commercial), Laboratory
95%
-25°C ~ 70°C (With Derating)
Adjustable Output, IP20, Universal Input
4.92" L x 2.76" W x 5.12" H (125.0mm x 70.0mm x 130.0mm)
CB, CSA, CSAus, cUL, cULus, cURus, EAC, SIQ, UL
60950-1; 61010-1; UL 508
2904625
2904625
AC/DC DIN RAIL SUPPLY 24V 240W
Phoenix Contact
19
In Stock
23
Factory
1 : 306,77000 €
Box
Box
Active
AC or DC
1
85 ~ 264 VAC
90.2V
350V
24V
-
-
-
-
-
10A
240W
4 kV
Hazardous Locations, Industrial, ITE (Commercial), Laboratory
93.4%
-25°C ~ 70°C (With Derating)
Adjustable Output, IP20, PFC, Universal Input
4.92" L x 2.76" W x 5.12" H (125.0mm x 70.0mm x 130.0mm)
CB, CSA, CSAus, cUL, cULus, cURus, EAC, SIQ, UL
60950-1; 61010-1; UL 508
Showing
of 2

Industrial, DIN Rail Power Supplies


DIN Rail Power Supplies are switch-mode power supplies that are made for mounting into a DIN rail system. They are convection cooled, and offer an AC or DC input depending on the model. These can be filtered by the number of outputs, input voltage, output voltage(s), power, isolation voltage, and more.