Showing
of 151
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
744042470
744042100
FIXED IND 10UH 1.3A 150 MOHM SMD
Würth Elektronik
12.072
In Stock
1 : 1,42000 €
Cut Tape (CT)
800 : 0,75959 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite10 µH±30%1.3 A1AShielded150mOhm Max-45MHz--40°C ~ 125°C100 kHz-Surface Mount1919 (4848 Metric)-0.189" L x 0.189" W (4.80mm x 4.80mm)0.079" (2.00mm)
WE-TPC-4828
7440430022
FIXED IND 2.2UH 2.5A 28 MOHM SMD
Würth Elektronik
9.601
In Stock
1 : 1,42000 €
Cut Tape (CT)
500 : 1,06120 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite2.2 µH±30%2.5 A2.35AShielded28mOhm Max-100MHz--40°C ~ 125°C100 kHz-Surface Mount1919 (4848 Metric)-0.189" L x 0.189" W (4.80mm x 4.80mm)0.118" (3.00mm)
SRR4028 Series
SRR4028-101Y
FIXED IND 100UH 510MA 600MOHM SM
Bourns Inc.
84.623
In Stock
1 : 0,83000 €
Cut Tape (CT)
500 : 0,43938 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite100 µH±30%510 mA300mAShielded600mOhm Max8.78 @ 796kHz9MHz--40°C ~ 125°C100 kHz-Surface Mount1919 (4848 Metric)-0.189" L x 0.189" W (4.80mm x 4.80mm)0.118" (3.00mm)
SRR4028 Series
SRR4028-3R3Y
FIXED IND 3.3UH 2.15A 35MOHM SMD
Bourns Inc.
39.438
In Stock
1 : 0,83000 €
Cut Tape (CT)
500 : 0,43938 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite3.3 µH±30%2.15 A1.65AShielded35mOhm Max7.72 @ 7.96MHz76MHz--40°C ~ 125°C100 kHz-Surface Mount1919 (4848 Metric)-0.189" L x 0.189" W (4.80mm x 4.80mm)0.118" (3.00mm)
SRR4028 Series
SRR4028-470Y
FIXED IND 47UH 750MA 280MOHM SMD
Bourns Inc.
22.472
In Stock
1 : 0,83000 €
Cut Tape (CT)
500 : 0,43938 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite47 µH±30%750 mA480mAShielded280mOhm Max10.88 @ 2.52MHz13MHz--40°C ~ 125°C100 kHz-Surface Mount1919 (4848 Metric)-0.189" L x 0.189" W (4.80mm x 4.80mm)0.118" (3.00mm)
SRR4028 Series
SRR4028-2R2Y
FIXED IND 2.2UH 2.5A 28 MOHM SMD
Bourns Inc.
16.768
In Stock
1 : 0,83000 €
Cut Tape (CT)
500 : 0,43938 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite2.2 µH±30%2.5 A2.05AShielded28mOhm Max9.24 @ 7.96MHz111MHz--40°C ~ 125°C100 kHz-Surface Mount1919 (4848 Metric)-0.189" L x 0.189" W (4.80mm x 4.80mm)0.118" (3.00mm)
PCMB053T-1R0MS
PCMB053T-1R2MS
FIXED IND 1.2UH 6.5A 16 MOHM SMD
Susumu
9.720
In Stock
1 : 1,03000 €
Cut Tape (CT)
1.000 : 0,47096 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--1.2 µH±20%6.5 A11AUnshielded16mOhm Max----100 kHz-Surface Mount1919 (4848 Metric)-0.191" L x 0.185" W (4.85mm x 4.70mm)0.110" (2.80mm)
744042470
744042001
FIXED IND 1UH 2.7A 30 MOHM SMD
Würth Elektronik
32.849
In Stock
1 : 1,42000 €
Cut Tape (CT)
800 : 0,75959 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite1 µH±30%2.7 A2.6AShielded30mOhm Max-177MHz--40°C ~ 125°C100 kHz-Surface Mount1919 (4848 Metric)-0.189" L x 0.189" W (4.80mm x 4.80mm)0.079" (2.00mm)
744042470
744042004
FIXED IND 4.7UH 1.72A 82MOHM SMD
Würth Elektronik
4.969
In Stock
1 : 1,42000 €
Cut Tape (CT)
800 : 0,75959 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite4.7 µH±30%1.72 A1.65AShielded82mOhm Max-70MHz--40°C ~ 125°C100 kHz-Surface Mount1919 (4848 Metric)-0.189" L x 0.189" W (4.80mm x 4.80mm)0.079" (2.00mm)
744042470
744042008
FIXED IND 8.2UH 1.4A 135MOHM SMD
Würth Elektronik
4.854
In Stock
1 : 1,42000 €
Cut Tape (CT)
800 : 0,75959 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite8.2 µH±30%1.4 A1.1AShielded135mOhm Max-40MHz--40°C ~ 125°C100 kHz-Surface Mount1919 (4848 Metric)-0.189" L x 0.189" W (4.80mm x 4.80mm)0.079" (2.00mm)
744042470
744042101
FIXED IND 100UH 400MA 1.35OHM SM
Würth Elektronik
4.007
In Stock
1 : 1,42000 €
Cut Tape (CT)
800 : 0,75959 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite100 µH±30%400 mA300mAShielded1.35Ohm Max-10MHz--40°C ~ 125°C100 kHz-Surface Mount1919 (4848 Metric)-0.189" L x 0.189" W (4.80mm x 4.80mm)0.079" (2.00mm)
744042470
744042120
FIXED IND 12UH 1.15A 170MOHM SMD
Würth Elektronik
2.686
In Stock
1 : 1,42000 €
Cut Tape (CT)
800 : 0,75959 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite12 µH±30%1.15 A950mAShielded170mOhm Max-40MHz--40°C ~ 125°C100 kHz-Surface Mount1919 (4848 Metric)-0.189" L x 0.189" W (4.80mm x 4.80mm)0.079" (2.00mm)
WE-TPC-4828
744043003
FIXED IND 3.3UH 2.15A 35MOHM SMD
Würth Elektronik
19.401
In Stock
1 : 1,42000 €
Cut Tape (CT)
500 : 0,80862 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite3.3 µH±30%2.15 A1.8AShielded35mOhm Max-80MHz--40°C ~ 125°C100 kHz-Surface Mount1919 (4848 Metric)-0.189" L x 0.189" W (4.80mm x 4.80mm)0.118" (3.00mm)
WE-TPC-4828
744043004
FIXED IND 4.7UH 1.55A 70MOHM SMD
Würth Elektronik
4.933
In Stock
1 : 1,42000 €
Cut Tape (CT)
500 : 0,80862 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite4.7 µH±30%1.55 A1.7AShielded70mOhm Max-60MHz--40°C ~ 125°C100 kHz-Surface Mount1919 (4848 Metric)-0.189" L x 0.189" W (4.80mm x 4.80mm)0.118" (3.00mm)
WE-TPC-4828
744043100
FIXED IND 10UH 1.19A 110MOHM SMD
Würth Elektronik
3.655
In Stock
1 : 1,42000 €
Cut Tape (CT)
500 : 0,80862 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite10 µH±30%1.19 A1AShielded110mOhm Max-40MHz--40°C ~ 125°C100 kHz-Surface Mount1919 (4848 Metric)-0.189" L x 0.189" W (4.80mm x 4.80mm)0.118" (3.00mm)
WE-TPC-4828
744043101
FIXED IND 100UH 510MA 600MOHM SM
Würth Elektronik
3.706
In Stock
1 : 1,42000 €
Cut Tape (CT)
500 : 0,80862 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite100 µH±30%510 mA290mAShielded600mOhm Max-11MHz--40°C ~ 125°C100 kHz-Surface Mount1919 (4848 Metric)-0.189" L x 0.189" W (4.80mm x 4.80mm)0.118" (3.00mm)
WE-TPC-4828
744043151
FIXED IND 150UH 420MA 860MOHM SM
Würth Elektronik
4.624
In Stock
1 : 1,42000 €
Cut Tape (CT)
500 : 0,80862 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite150 µH±30%420 mA220mAShielded860mOhm Max-7MHz--40°C ~ 125°C100 kHz-Surface Mount1919 (4848 Metric)-0.189" L x 0.189" W (4.80mm x 4.80mm)0.118" (3.00mm)
WE-TPC-4828
744043220
FIXED IND 22UH 925MA 185MOHM SMD
Würth Elektronik
2.657
In Stock
1 : 1,42000 €
Cut Tape (CT)
500 : 0,80862 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite22 µH±30%925 mA700mAShielded185mOhm Max-20MHz--40°C ~ 125°C100 kHz-Surface Mount1919 (4848 Metric)-0.189" L x 0.189" W (4.80mm x 4.80mm)0.118" (3.00mm)
WE-TPC-4828
74404300047
FIXED IND 470NH 3.8A 16 MOHM SMD
Würth Elektronik
2.088
In Stock
1 : 1,42000 €
Cut Tape (CT)
500 : 1,06120 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite470 nH±30%3.8 A5AShielded16mOhm Max-200MHz--40°C ~ 125°C100 kHz-Surface Mount1919 (4848 Metric)-0.189" L x 0.189" W (4.80mm x 4.80mm)0.118" (3.00mm)
WE-SPC Series 1919 (4848 Metric) 0.118 Height
74408942100
FIXED IND 10UH 1.38A 148MOHM SMD
Würth Elektronik
3.253
In Stock
1 : 2,06000 €
Cut Tape (CT)
500 : 1,50160 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite10 µH±20%1.38 A2.1AShielded148mOhm Max-25MHz--40°C ~ 125°C100 kHz-Surface Mount1919 (4848 Metric)-0.189" L x 0.189" W (4.80mm x 4.80mm)0.118" (3.00mm)
SRR4018 Series
SRR4018-100Y
FIXED IND 10UH 1.3A 150 MOHM SMD
Bourns Inc.
67.153
In Stock
1 : 0,83000 €
Cut Tape (CT)
800 : 0,37660 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite10 µH±30%1.3 A1AShielded150mOhm Max10 @ 2.52MHz38MHz--40°C ~ 125°C100 kHz-Surface Mount1919 (4848 Metric)-0.189" L x 0.189" W (4.80mm x 4.80mm)0.079" (2.00mm)
SRR4018 Series
SRR4018-150Y
FIXED IND 15UH 1.03A 220MOHM SMD
Bourns Inc.
32.197
In Stock
1 : 0,83000 €
Cut Tape (CT)
800 : 0,37660 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite15 µH±30%1.03 A820mAShielded220mOhm Max8 @ 2.52MHz30MHz--40°C ~ 125°C100 kHz-Surface Mount1919 (4848 Metric)-0.189" L x 0.189" W (4.80mm x 4.80mm)0.079" (2.00mm)
SRR4018 Series
SRR4018-220Y
FIXED IND 22UH 880MA 300MOHM SMD
Bourns Inc.
3.770
In Stock
1 : 0,83000 €
Cut Tape (CT)
800 : 0,37660 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite22 µH±30%880 mA650mAShielded300mOhm Max7 @ 2.52MHz29MHz--40°C ~ 125°C100 kHz-Surface Mount1919 (4848 Metric)-0.189" L x 0.189" W (4.80mm x 4.80mm)0.079" (2.00mm)
SRR4018 Series
SRR4018-4R7Y
FIXED IND 4.7UH 1.72A 82MOHM SMD
Bourns Inc.
5.418
In Stock
This product has a maximum purchase limit
1 : 0,83000 €
Cut Tape (CT)
800 : 0,37660 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite4.7 µH±30%1.72 A1.5AShielded82mOhm Max8 @ 7.96MHz55MHz--40°C ~ 125°C100 kHz-Surface Mount1919 (4848 Metric)-0.189" L x 0.189" W (4.80mm x 4.80mm)0.079" (2.00mm)
SRR4028 Series
SRR4028-2R7Y
FIXED IND 2.7UH 2.35A 30MOHM SMD
Bourns Inc.
116.725
In Stock
1 : 0,83000 €
Cut Tape (CT)
500 : 0,43938 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite2.7 µH±30%2.35 A1.8AShielded30mOhm Max8.64 @ 7.96MHz92MHz--40°C ~ 125°C100 kHz-Surface Mount1919 (4848 Metric)-0.189" L x 0.189" W (4.80mm x 4.80mm)0.118" (3.00mm)
Showing
of 151

1919 (4848 Metric) Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.