1.95 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7.337 In Stock | 1 : 1,39000 € Cut Tape (CT) 800 : 0,74850 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±30% | 1.95 A | 1.8A | Shielded | 65mOhm Max | - | 80MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1919 (4848 Metric) | - | 0.189" L x 0.189" W (4.80mm x 4.80mm) | 0.079" (2.00mm) | |||
2.308 In Stock | 1 : 2,67000 € Cut Tape (CT) 500 : 1,50576 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 1.8 µH | ±10% | 1.95 A | 1.18A | Unshielded | 48mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.313" L x 0.115" W (7.94mm x 2.92mm) | 0.145" (3.68mm) | |||
54.222 In Stock | 1 : 0,21000 € Cut Tape (CT) 10.000 : 0,07132 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 2.6 nH | ±0.1nH | 1.95 A | - | Unshielded | 35mOhm Max | 30 @ 250MHz | 14.5GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
42.696 In Stock | 1 : 0,21000 € Cut Tape (CT) 10.000 : 0,07132 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 3.6 nH | ±0.1nH | 1.95 A | - | Unshielded | 30mOhm Max | 30 @ 250MHz | 10GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
42.393 In Stock | 1 : 0,21000 € Cut Tape (CT) 10.000 : 0,07132 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 3.9 nH | ±0.1nH | 1.95 A | - | Unshielded | 30mOhm Max | 35 @ 250MHz | 10GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
17.173 In Stock | 1 : 0,21000 € Cut Tape (CT) 10.000 : 0,07132 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 2.6 nH | ±2% | 1.95 A | - | Unshielded | 35mOhm Max | 30 @ 250MHz | 14.5GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
26.166 In Stock | 1 : 0,21000 € Cut Tape (CT) 10.000 : 0,07132 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 3.9 nH | ±2% | 1.95 A | - | Unshielded | 30mOhm Max | 35 @ 250MHz | 10GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
21.731 In Stock | 1 : 0,21000 € Cut Tape (CT) 10.000 : 0,07132 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 4 nH | ±2% | 1.95 A | - | Unshielded | 30mOhm Max | 30 @ 250MHz | 10GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
48.582 In Stock | 1 : 0,55000 € Cut Tape (CT) 2.000 : 0,24952 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 4.1 µH | ±30% | 1.95 A | - | Shielded | 57mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.224" L x 0.224" W (5.70mm x 5.70mm) | 0.079" (2.00mm) | |||
3.751 In Stock | 1 : 1,08000 € Cut Tape (CT) 400 : 0,59668 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 120 µH | ±10% | 1.95 A | 1.95A | Shielded | 200mOhm Max | 16 @ 796kHz | 4.3MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.315" (8.00mm) | |||
24.637 In Stock | 1 : 0,19000 € Cut Tape (CT) 10.000 : 0,06550 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 4 nH | ±0.2nH | 1.95 A | - | Unshielded | 30mOhm Max | 30 @ 250MHz | 10GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
24.744 In Stock | 1 : 0,19000 € Cut Tape (CT) 10.000 : 0,06550 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 3.9 nH | ±0.2nH | 1.95 A | - | Unshielded | 30mOhm Max | 35 @ 250MHz | 10GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
10.140 In Stock | 1 : 0,21000 € Cut Tape (CT) 10.000 : 0,07132 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 3.4 nH | ±0.1nH | 1.95 A | - | Unshielded | 30mOhm Max | 30 @ 250MHz | 10GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
19.296 In Stock | 1 : 0,21000 € Cut Tape (CT) 10.000 : 0,07132 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 3.5 nH | ±0.1nH | 1.95 A | - | Unshielded | 30mOhm Max | 30 @ 250MHz | 10GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
10.389 In Stock | 1 : 0,21000 € Cut Tape (CT) 10.000 : 0,07132 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 3.5 nH | ±2% | 1.95 A | - | Unshielded | 30mOhm Max | 30 @ 250MHz | 10GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
21.052 In Stock | 1 : 0,21000 € Cut Tape (CT) 10.000 : 0,07132 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 3.6 nH | ±2% | 1.95 A | - | Unshielded | 30mOhm Max | 30 @ 250MHz | 10GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
10.202 In Stock | 1 : 0,77000 € Cut Tape (CT) 800 : 0,37241 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 1.95 A | 3.5A | Unshielded | 100mOhm Max | 25 @ 2.52MHz | 13MHz | - | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.386" L x 0.386" W (9.80mm x 9.80mm) | 0.228" (5.80mm) | |||
2.797 In Stock | 1 : 2,06000 € Cut Tape (CT) 500 : 1,26362 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±20% | 1.95 A | 2.1A | Shielded | 125mOhm Max | - | 9.7MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.177" (4.50mm) | |||
10.338 In Stock | 1 : 0,18000 € Cut Tape (CT) 10.000 : 0,06259 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 3.7 nH | ±0.5nH | 1.95 A | - | Unshielded | 30mOhm Max | 35 @ 250MHz | 10GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
14.428 In Stock | 1 : 0,40000 € Cut Tape (CT) 2.000 : 0,18180 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 470 nH | ±30% | 1.95 A | 1.85A | Shielded | 65mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.037" (0.95mm) | |||
7.740 In Stock | 1 : 0,42000 € Cut Tape (CT) 2.000 : 0,18991 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 10 µH | ±20% | 1.95 A | 2.04A | Shielded | 72mOhm | - | 23MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.118" (3.00mm) | |||
9.685 In Stock | 1 : 0,18000 € Cut Tape (CT) 10.000 : 0,06332 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 3.6 nH | ±0.2nH | 1.95 A | - | Unshielded | 30mOhm Max | 30 @ 250MHz | 10GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
7.970 In Stock | 1 : 0,18000 € Cut Tape (CT) 10.000 : 0,06906 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 3.8 nH | ±0.3nH | 1.95 A | - | Unshielded | 30mOhm Max | 35 @ 250MHz | 10GHz | - | -40°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.043" L x 0.024" W (1.10mm x 0.60mm) | 0.028" (0.70mm) | |||
5.162 In Stock | 1 : 0,18000 € Cut Tape (CT) 10.000 : 0,06332 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 3.9 nH | ±0.2nH | 1.95 A | - | Unshielded | 30mOhm Max | 35 @ 250MHz | 10GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
19.505 In Stock | 1 : 0,19000 € Cut Tape (CT) 10.000 : 0,06550 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 3.4 nH | ±0.2nH | 1.95 A | - | Unshielded | 30mOhm Max | 30 @ 250MHz | 10GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) |