High Frequency (RF) Relays

Results: 80
Stocking Options
Environmental Options
Media
Exclude
80Results
Applied FiltersRemove All

Showing
of 80
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Coil Type
Coil Current
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Features
Mounting Type
Termination Style
Operating Temperature
747
In Stock
1 : 10,56000 €
Cut Tape (CT)
300 : 10,97170 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non Latching
33 mA
3VDC
DPDT (2 Form C)
1 A
125VAC, 60VDC - Max
2.4 VDC
0.3 VDC
3 ms
3 ms
-
Surface Mount
Gull Wing
-40°C ~ 70°C
564
In Stock
1 : 13,88000 €
Tray
Tray
Active
Non Latching
23.2 mA
4.5VDC
DPDT (2 Form C)
1 A
125VAC, 60VDC - Max
3.6 VDC
0.45 VDC
3 ms
3 ms
-
Surface Mount
Gull Wing
-40°C ~ 70°C
937
In Stock
1 : 14,00000 €
Tube
Tube
Active
Non Latching
21.1 mA
5VDC
DPDT (2 Form C)
1 A
125VAC, 60VDC - Max
4 VDC
0.5 VDC
3 ms
3 ms
-
Through Hole
PC Pin
-40°C ~ 70°C
3.129
In Stock
600
Factory
1 : 14,27000 €
Cut Tape (CT)
300 : 13,06037 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non Latching
21.1 mA
5VDC
DPDT (2 Form C)
1 A
125VAC, 60VDC - Max
4 VDC
0.5 VDC
3 ms
3 ms
-
Surface Mount
Gull Wing
-40°C ~ 70°C
207
In Stock
1 : 14,27000 €
Cut Tape (CT)
300 : 13,06037 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non Latching
9.1 mA
12VDC
DPDT (2 Form C)
1 A
125VAC, 60VDC - Max
9.6 VDC
1.2 VDC
3 ms
3 ms
-
Surface Mount
Gull Wing
-40°C ~ 70°C
2.325
In Stock
1 : 14,64000 €
Cut Tape (CT)
300 : 9,47153 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non Latching
21.1 mA
5VDC
DPDT (2 Form C)
1 A
125VAC, 60VDC - Max
4 VDC
0.5 VDC
3 ms
3 ms
-
Surface Mount
Gull Wing
-40°C ~ 70°C
108
In Stock
1 : 14,83000 €
Cut Tape (CT)
300 : 9,50537 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non Latching
33 mA
3VDC
DPDT (2 Form C)
1 A
125VAC, 60VDC - Max
2.4 VDC
0.3 VDC
3 ms
3 ms
-
Surface Mount
Gull Wing
-40°C ~ 70°C
3.873
In Stock
1 : 15,37000 €
Tray
Tray
Active
Non Latching
23.2 mA
4.5VDC
DPDT (2 Form C)
1 A
125VAC, 60VDC - Max
3.6 VDC
0.45 VDC
3 ms
3 ms
-
Surface Mount
Gull Wing
-40°C ~ 70°C
2.741
In Stock
900
Factory
1 : 15,37000 €
Tray
Tray
Active
Non Latching
21.1 mA
5VDC
DPDT (2 Form C)
1 A
125VAC, 60VDC - Max
4 VDC
0.5 VDC
3 ms
3 ms
-
Surface Mount
Gull Wing
-40°C ~ 70°C
1.481
In Stock
1 : 15,37000 €
Tray
Tray
Active
Non Latching
9.1 mA
12VDC
DPDT (2 Form C)
1 A
125VAC, 60VDC - Max
9.6 VDC
1.2 VDC
3 ms
3 ms
-
Surface Mount
Gull Wing
-40°C ~ 70°C
311
In Stock
1 : 15,37000 €
Tray
Tray
Active
Non Latching
33 mA
3VDC
DPDT (2 Form C)
1 A
125VAC, 60VDC - Max
2.4 VDC
0.3 VDC
3 ms
3 ms
-
Surface Mount
Gull Wing
-40°C ~ 70°C
345
In Stock
1 : 15,98000 €
Tray
Tray
Active
Latching, Single Coil
21.1 mA
5VDC
DPDT (2 Form C)
1 A
125VAC, 60VDC - Max
3.75 VDC
-
3 ms
3 ms
-
Surface Mount
Gull Wing
-40°C ~ 70°C
675
In Stock
1 : 16,35000 €
Tray
Tray
Active
Non Latching
4.6 mA
24VDC
DPDT (2 Form C)
1 A
125VAC, 60VDC - Max
19.2 VDC
2.4 VDC
3 ms
3 ms
-
Surface Mount
Gull Wing
-40°C ~ 70°C
232
In Stock
1 : 17,00000 €
Cut Tape (CT)
300 : 13,06037 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non Latching
23.2 mA
4.5VDC
DPDT (2 Form C)
1 A
125VAC, 60VDC - Max
3.6 VDC
0.45 VDC
3 ms
3 ms
-
Surface Mount
Gull Wing
-40°C ~ 70°C
407
In Stock
1 : 18,12000 €
Tray
Tray
Active
Latching, Single Coil
21.1 mA
5VDC
DPDT (2 Form C)
1 A
125VAC, 60VDC - Max
3.75 VDC
-
3 ms
3 ms
-
Surface Mount
Gull Wing
-40°C ~ 70°C
1.978
In Stock
1 : 18,69000 €
Cut Tape (CT)
900 : 13,86446 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Latching, Single Coil
21.1 mA
5VDC
DPDT (2 Form C)
1 A
125VAC, 60VDC - Max
3.75 VDC
-
3 ms
3 ms
-
Surface Mount
Gull Wing
-40°C ~ 70°C
617
In Stock
1 : 19,09000 €
Tray
Tray
Active
Non Latching
21.1 mA
5VDC
DPDT (2 Form C)
1 A
125VAC, 60VDC - Max
4 VDC
0.5 VDC
3 ms
3 ms
-
Surface Mount
Gull Wing
-40°C ~ 70°C
10.162
In Stock
1 : 19,39000 €
Tray
Tray
Active
Non Latching
21.1 mA
5VDC
DPDT (2 Form C)
1 A
125VAC, 60VDC - Max
4 VDC
0.5 VDC
3 ms
3 ms
-
Surface Mount
Gull Wing
-40°C ~ 70°C
783
In Stock
1 : 19,39000 €
Tray
Tray
Active
Non Latching
9.1 mA
12VDC
DPDT (2 Form C)
1 A
125VAC, 60VDC - Max
9.6 VDC
1.2 VDC
3 ms
3 ms
-
Surface Mount
Gull Wing
-40°C ~ 70°C
300
In Stock
1 : 19,40000 €
Tube
Tube
Active
Non Latching
9.1 mA
12VDC
DPDT (2 Form C)
1 A
125VAC, 60VDC - Max
9.6 VDC
1.2 VDC
3 ms
3 ms
-
Through Hole
PC Pin
-40°C ~ 70°C
525
In Stock
1 : 20,31000 €
Tray
Tray
Active
Latching, Single Coil
21.1 mA
5VDC
DPDT (2 Form C)
1 A
125VAC, 60VDC - Max
3.75 VDC
-
3 ms
3 ms
-
Surface Mount
Gull Wing
-40°C ~ 70°C
567
In Stock
1 : 20,69000 €
Cut Tape (CT)
300 : 15,52550 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non Latching
9.1 mA
12VDC
DPDT (2 Form C)
1 A
125VAC, 60VDC - Max
9.6 VDC
1.2 VDC
3 ms
3 ms
-
Surface Mount
Gull Wing
-40°C ~ 70°C
220
In Stock
1 : 20,69000 €
Tray
Tray
Active
Non Latching
9.1 mA
12VDC
DPDT (2 Form C)
1 A
125VAC, 60VDC - Max
9.6 VDC
1.2 VDC
3 ms
3 ms
-
Surface Mount
Gull Wing
-40°C ~ 70°C
188
In Stock
1 : 20,85000 €
Tray
Tray
Active
Non Latching
4.6 mA
24VDC
DPDT (2 Form C)
1 A
125VAC, 60VDC - Max
19.2 VDC
2.4 VDC
3 ms
3 ms
-
Surface Mount
Gull Wing
-40°C ~ 70°C
32
In Stock
1 : 54,41000 €
Tube
Tube
Active
Non Latching
9.1 mA
12VDC
DPDT (2 Form C)
1 A
125VAC, 60VDC - Max
9.6 VDC
1.2 VDC
3 ms
3 ms
-
Surface Mount
Gull Wing
-40°C ~ 70°C
Showing
of 80

High Frequency (RF) Relays


High frequency and RF (radio frequency) relays are high switch speed, high reliability and RF insulated relays designed for use in computers, testing equipment and radio broadcast systems. Additional features may include an internal diode, magnetic shielding and hermetic seals. These surface mount and through-hole relays are differentiated by operate and release time, coil current and contact rating. Contact forms include DPDT, SPDT and SPST configurations.