High Frequency (RF) Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Coil Type | Coil Current | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Features | Mounting Type | Termination Style | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4.077 In Stock | 1 : 8,69000 € Cut Tape (CT) 1.000 : 5,09066 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non Latching | 33.3 mA | 5VDC | SPST-NO (1 Form A) | 500 mA | 170VAC, 170VDC - Max | 3.75 VDC | 0.75 VDC | 0.1 ms | 0.02 ms | - | Surface Mount | SMD (SMT) Tab | -40°C ~ 125°C | |||
3.954 In Stock | 1 : 10,80000 € Cut Tape (CT) 1.000 : 6,33113 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non Latching | 33.3 mA | 5VDC | SPST-NO (1 Form A) | 500 mA | 170VAC, 170VDC - Max | 3.75 VDC | 0.75 VDC | 0.1 ms | 0.02 ms | - | Surface Mount | BGA | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : 9,28000 € Cut Tape (CT) 100 : 6,96030 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non Latching | 43 mA | 3VDC | SPST-NO (1 Form A) | 500 mA | 170VAC, 170VDC - Max | 2.25 VDC | 0.45 VDC | 0.6 ms | 0.05 ms | - | Surface Mount | SMD (SMT) Tab | -40°C ~ 125°C |