Heavy Duty Connector Housings, Hoods, Bases
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Style | Size | Lock Location | Thread Size | Size / Dimension | Housing Color | Features | Ingress Protection | Housing Material | Housing Finish | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : 39,73000 € Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | 16B | Locking Clip (2) on Base Bottom | - | 4.469" L x 1.732" W x 1.177" H (113.50mm x 44.00mm x 29.90mm) | - | - | IP66 - Dust Tight, Water Resistant | Aluminum, Die Cast | - | -40°C ~ 125°C | |||
1 In Stock | 1 : 47,72000 € Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | 16B | Locking Clip (2) on Base Bottom | - | 4.665" L x 2.126" W x 1.406" H (118.50mm x 54.00mm x 35.70mm) | - | - | IP66 - Dust Tight, Water Resistant | Aluminum, Die Cast | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : 88,64000 € Bulk | Bulk | Active | Base - Panel Mount | Side and Top Entry, Dual | B16 | Locking Clip (2) on Base Bottom | M40 | - | - | - | IP66 - Dust Tight, Water Resistant | Aluminum, Die Cast | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : 88,64000 € Bulk | Bulk | Active | Base - Panel Mount | Side and Top Entry, Dual | B16 | Locking Clip (2) on Base Bottom | M25 | - | - | - | IP66 - Dust Tight, Water Resistant | Aluminum, Die Cast | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : 88,64000 € Bulk | Bulk | Active | Base - Panel Mount | Side and Top Entry, Dual | B16 | Locking Clip (2) on Base Bottom | M32 | - | - | - | IP66 - Dust Tight, Water Resistant | Aluminum, Die Cast | - | -40°C ~ 125°C |