Showing
1 - 11
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Shrinkage Ratio
Length
Inner Diameter - Supplied
Inner Diameter - Recovered
Recovered Wall Thickness
Material
Features
Color
Operating Temperature
Shrink Temperature
Storage/Refrigeration Temperature
Shelf Life
294.377
In Stock
1 : 0,20000 €
Bulk
Bulk
ActiveTubing, Semi Rigid4 to 10.164' (50.00mm, 1.97")0.226" (5.75mm)0.049" (1.24mm)0.045" (1.14mm)Polyolefin (PO), Irradiated, Halogen FreeAbrasion and Cut Resistant, Adhesive Lined, Fluid ResistantBlack-40°C ~ 125°C110°C--
0
In Stock
10.000 : 0,10232 €
Bulk
Bulk
ActiveTubing, Semi Rigid4 to 10.164' (50.00mm, 1.97")0.295" (7.49mm)0.065" (1.65mm)0.055" (1.40mm)Polyolefin (PO), Irradiated, Halogen FreeAbrasion and Cut Resistant, Adhesive Lined, Fluid ResistantBlack-40°C ~ 125°C110°C--
0
In Stock
3.000 : 0,21745 €
Bulk
Bulk
ActiveTubing, Semi Rigid4 to 10.213' (65.00mm, 2.56")0.433" (11.00mm)0.095" (2.41mm)0.071" (1.80mm)Polyolefin (PO), Irradiated, Halogen FreeAbrasion and Cut Resistant, Adhesive Lined, Fluid ResistantBlack-40°C ~ 125°C110°C--
0
In Stock
Active
Bulk
ActiveTubing, Semi Rigid4 to 10.098' (30.00mm, 1.18")0.226" (5.75mm)0.049" (1.24mm)0.045" (1.14mm)Polyolefin (PO), Irradiated, Halogen FreeAbrasion and Cut Resistant, Adhesive Lined, Fluid ResistantBlack-40°C ~ 125°C110°C--
0
In Stock
Active
Bulk
ActiveTubing, Semi Rigid4 to 10.164' (50.00mm, 1.97")0.720" (18.29mm)0.171" (4.35mm)0.087" (2.21mm)Polyolefin (PO), Irradiated, Halogen FreeAbrasion and Cut Resistant, Adhesive Lined, Fluid ResistantBlack-40°C ~ 125°C110°C--
0
In Stock
Active
Bulk
ActiveTubing, Semi Rigid4 to 10.246' (75.00mm, 2.95")0.720" (18.29mm)0.171" (4.35mm)0.087" (2.21mm)Polyolefin (PO), Irradiated, Halogen FreeAbrasion and Cut Resistant, Adhesive Lined, Fluid ResistantBlack-40°C ~ 125°C110°C--
0
In Stock
Active
Bulk
ActiveTubing, Semi Rigid4 to 14.00' (1.22m)0.720" (18.29mm)0.171" (4.35mm)0.087" (2.21mm)Polyolefin (PO), Irradiated, Halogen FreeAbrasion and Cut Resistant, Adhesive Lined, Fluid ResistantBlack-40°C ~ 125°C110°C--
0
In Stock
Active
Bulk
ActiveTubing, Semi Rigid4 to 10.088' (27.00mm, 1.06")0.226" (5.75mm)0.049" (1.24mm)0.045" (1.14mm)Polyolefin (PO), Irradiated, Halogen FreeAbrasion and Cut Resistant, Adhesive Lined, Fluid ResistantBlack-40°C ~ 125°C110°C--
0
In Stock
Active
Bulk
ActiveTubing, Semi Rigid4 to 10.180' (55.00mm, 2.17")0.720" (18.29mm)0.171" (4.35mm)0.087" (2.21mm)Polyolefin (PO), Irradiated, Halogen FreeAbrasion and Cut Resistant, Adhesive Lined, Fluid ResistantBlack-40°C ~ 125°C110°C--
0
In Stock
Active
Bulk
ActiveTubing, Semi Rigid4 to 10.427' (130.00mm, 5.12")0.295" (7.49mm)0.065" (1.65mm)0.055" (1.40mm)Polyolefin (PO), Irradiated, Halogen FreeAbrasion and Cut Resistant, Adhesive Lined, Fluid ResistantBlack-40°C ~ 125°C110°C--
0
In Stock
Active
Bulk
ActiveTubing, Semi Rigid4 to 10.114' (35.00mm, 1.37")0.720" (18.29mm)0.171" (4.35mm)0.087" (2.21mm)Polyolefin (PO), Irradiated, Halogen FreeAbrasion and Cut Resistant, Adhesive Lined, Fluid ResistantBlack-40°C ~ 125°C110°C--
Showing
1 - 11
of 11

Heat Shrink Tubing


Heat Shrink Tubing are hollow tubes of woven material with both ends open. These tubes become smaller in size as they warmed by hot air or a flame. Most often used as insulation material when connecting wires together, these tubes can be used to group wires together, or insulate items from mechanical wear plus a lot more. The shrinking ratio ranges from 1.2:1 to 6:1 with lengths from 0.031’ (9.52mm, 0.38”) to 6562.0’ (2000.0m) and an inner diameter ranges of 0.014” (0.36mm) to 11.220” (284.99mm).