Showing
1 - 25
of 49
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Shrinkage Ratio
Length
Inner Diameter - Supplied
Inner Diameter - Recovered
Recovered Wall Thickness
Material
Features
Color
Operating Temperature
Shrink Temperature
Storage/Refrigeration Temperature
Shelf Life
6.318
In Stock
1 : 3,26000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible2 to 1Enter Number of Feet in Order Quantity0.125" (3.18mm)0.062" (1.57mm)0.030" (0.76mm)Elastomer, IrradiatedAbrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil ResistantBlack-75°C ~ 150°C150°C--
4.425
In Stock
1 : 3,66000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible2 to 1Enter Number of Feet in Order Quantity0.375" (9.53mm)0.187" (4.75mm)0.040" (1.02mm)Elastomer, IrradiatedAbrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil ResistantBlack-75°C ~ 150°C150°C--
14.043
In Stock
1 : 4,03000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible2 to 1Enter Number of Feet in Order Quantity0.250" (6.35mm)0.125" (3.18mm)0.035" (0.89mm)Elastomer, IrradiatedAbrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil ResistantBlack-75°C ~ 150°C150°C--
3.602
In Stock
1 : 4,44000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible2 to 1Enter Number of Feet in Order Quantity0.500" (12.70mm)0.250" (6.35mm)0.048" (1.22mm)Elastomer, IrradiatedAbrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil ResistantBlack-75°C ~ 150°C150°C--
2.256
In Stock
1 : 6,76000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible2 to 1Enter Number of Feet in Order Quantity0.748" (19.00mm)0.375" (9.53mm)0.057" (1.45mm)Elastomer, IrradiatedAbrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil ResistantBlack-75°C ~ 150°C150°C--
4.854
In Stock
1 : 9,04000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible2 to 1Enter Number of Feet in Order Quantity1.000" (25.40mm)0.500" (12.70mm)0.070" (1.78mm)Elastomer, IrradiatedAbrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil ResistantBlack-75°C ~ 150°C150°C--
5
In Stock
1 : 3,54000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible2 to 1Enter Number of Feet in Order Quantity0.187" (4.75mm)0.093" (2.36mm)0.033" (0.84mm)Elastomer, IrradiatedAbrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil ResistantBlack-75°C ~ 150°C150°C--
0
In Stock
1 : 19,10000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible2 to 1Enter Number of Feet in Order Quantity1.500" (38.10mm)0.750" (19.05mm)0.095" (2.41mm)Elastomer, IrradiatedAbrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil ResistantBlack-75°C ~ 150°C150°C--
0
In Stock
1 : 45,14000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible2 to 1Enter Number of Feet in Order Quantity2.000" (50.80mm)1.000" (25.40mm)0.110" (2.79mm)Elastomer, IrradiatedAbrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil ResistantBlack-75°C ~ 150°C150°C--
0
In Stock
1 : 82,88000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible2 to 1Enter Number of Feet in Order Quantity3.000" (76.20mm)1.500" (38.10mm)0.125" (3.18mm)Elastomer, IrradiatedAbrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil ResistantBlack-75°C ~ 150°C150°C--
0
In Stock
1.200 : 2,30648 €
Spool
Spool
ActiveTubing, Flexible2 to 1-0.250" (6.35mm)0.125" (3.18mm)0.035" (0.89mm)Elastomer, IrradiatedAbrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel and Oil Resistant, No MarkingsBlack-75°C ~ 150°C150°C--
0
In Stock
300 : 2,94993 €
Spool
Spool
Active--------Black----
0
In Stock
300 : 2,94993 €
Spool
Spool
Active--------Black----
0
In Stock
800 : 3,04791 €
Spool
Spool
ActiveTubing, Flexible2 to 1400.0' (121.9m)0.375" (9.53mm)0.187" (4.75mm)0.040" (1.02mm)-Abrasion Resistant, Chemical Resistant, Flame RetardantBlack-150°C--
0
In Stock
300 : 3,44920 €
Spool
Spool
Active--------Black----
0
In Stock
330 : 5,81961 €
Spool
Spool
ActiveTubing, Flexible2 to 1-0.750" (19.05mm)0.374" (9.50mm)0.057" (1.45mm)Elastomer, Irradiated-Black-75°C ~ 150°C150°C--
0
In Stock
Value Added Item
1 : 19,45000 €
Bulk
Bulk
ActiveTubing, Flexible2 to 11.00' (304.80mm, 12.00")1.500" (38.10mm)0.750" (19.05mm)0.095" (2.41mm)Elastomer, IrradiatedAbrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil ResistantBlack-75°C ~ 150°C150°C--
0
In Stock
Value Added Item
1 : 46,00000 €
Bulk
Bulk
ActiveTubing, Flexible2 to 11.00' (304.80mm, 12.00")2.000" (50.80mm)1.000" (25.40mm)0.110" (2.79mm)Elastomer, IrradiatedAbrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil ResistantBlack-75°C ~ 150°C150°C--
0
In Stock
Value Added Item
1 : 71,33000 €
Bulk
Bulk
ActiveTubing, Flexible2 to 11.00' (304.80mm, 12.00")3.000" (76.20mm)1.500" (38.10mm)0.125" (3.18mm)Elastomer, IrradiatedAbrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil ResistantBlack-75°C ~ 150°C150°C--
0
In Stock
Value Added Item
1 : 355,35000 €
Bulk
Bulk
ActiveTubing, Flexible2 to 125.0' (7.6m)1.500" (38.10mm)0.750" (19.05mm)0.095" (2.41mm)Elastomer, IrradiatedAbrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil ResistantBlack-75°C ~ 150°C150°C--
0
In Stock
2 : 458,88000 €
Spool
Spool
ActiveTubing, Flexible-150.0' (45.7m)0.250" (6.35mm)0.125" (3.18mm)0.035" (0.89mm)Elastomer, IrradiatedAbrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil ResistantBlack-75°C ~ 150°C150°C--
0
In Stock
2 : 756,38000 €
Spool
Spool
ActiveTubing, Flexible2 to 1100.0' (30.5m)1.000" (25.40mm)0.500" (12.70mm)0.070" (1.78mm)Elastomer, IrradiatedAbrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil ResistantBlack-75°C ~ 150°C150°C--
0
In Stock
Value Added Item
1 : 844,20000 €
Bulk
Bulk
ActiveTubing, Flexible2 to 125.0' (7.6m)2.000" (50.80mm)1.000" (25.40mm)0.110" (2.79mm)Elastomer, IrradiatedAbrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil ResistantBlack-75°C ~ 150°C150°C--
0
In Stock
Value Added Item
1 : 1.557,10000 €
Bulk
Bulk
ActiveTubing, Flexible2 to 125.0' (7.6m)3.000" (76.20mm)1.500" (38.10mm)0.125" (3.18mm)Elastomer, IrradiatedAbrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil ResistantBlack-75°C ~ 150°C150°C--
0
In Stock
1 : 1.618,69000 €
Spool
Spool
ActiveTubing, Flexible2 to 1100.0' (30.5m)1.500" (38.10mm)0.750" (19.05mm)0.095" (2.41mm)Elastomer, IrradiatedAbrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil ResistantBlack-75°C ~ 150°C150°C--
Showing
1 - 25
of 49

Heat Shrink Tubing


Heat Shrink Tubing are hollow tubes of woven material with both ends open. These tubes become smaller in size as they warmed by hot air or a flame. Most often used as insulation material when connecting wires together, these tubes can be used to group wires together, or insulate items from mechanical wear plus a lot more. The shrinking ratio ranges from 1.2:1 to 6:1 with lengths from 0.031’ (9.52mm, 0.38”) to 6562.0’ (2000.0m) and an inner diameter ranges of 0.014” (0.36mm) to 11.220” (284.99mm).