Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Shrinkage Ratio
Length
Inner Diameter - Supplied
Inner Diameter - Recovered
Recovered Wall Thickness
Material
Features
Color
Operating Temperature
Shrink Temperature
Storage/Refrigeration Temperature
Shelf Life
2.089
In Stock
1 : 1,85000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible2 to 1Enter Number of Feet in Order Quantity0.250" (6.35mm)0.125" (3.18mm)0.035" (0.89mm)Polyolefin (PO)Flame Resistant, Fluid Resistant, Fuel ResistantBlack-75°C ~ 120°C150°C--
333
In Stock
1 : 2,70000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible2 to 1Enter Number of Feet in Order Quantity0.750" (19.05mm)0.375" (9.53mm)0.059" (1.50mm)Polyolefin (PO)Flame Resistant, Fluid Resistant, Fuel ResistantBlack-75°C ~ 120°C150°C--
285
In Stock
1 : 3,91000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible2 to 1Enter Number of Feet in Order Quantity1.000" (25.40mm)0.500" (12.70mm)0.071" (1.80mm)Polyolefin (PO)Flame Resistant, Fluid Resistant, Fuel ResistantBlack-75°C ~ 120°C150°C--
338
In Stock
1 : 6,89000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible2 to 1Enter Number of Feet in Order Quantity1.500" (38.10mm)0.750" (19.05mm)0.094" (2.40mm)Polyolefin (PO)Flame Resistant, Fluid Resistant, Fuel ResistantBlack-75°C ~ 120°C150°C--
73
In Stock
1 : 9,03000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible2 to 1Enter Number of Feet in Order Quantity2.000" (50.80mm)1.000" (25.40mm)0.110" (2.79mm)Polyolefin (PO)Flame Resistant, Fluid Resistant, Fuel ResistantBlack-75°C ~ 120°C150°C--
865
In Stock
1 : 1,55000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible2 to 1Enter Number of Feet in Order Quantity0.187" (4.75mm)0.093" (2.36mm)0.031" (0.79mm)Polyolefin (PO)Flame Resistant, Fluid Resistant, Fuel ResistantBlack-75°C ~ 120°C150°C--
893
In Stock
1 : 2,04000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible2 to 1Enter Number of Feet in Order Quantity0.375" (9.53mm)0.187" (4.75mm)0.039" (0.99mm)Polyolefin (PO)Flame Resistant, Fluid Resistant, Fuel ResistantBlack-75°C ~ 120°C150°C--
318
In Stock
1 : 2,27000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible2 to 1Enter Number of Feet in Order Quantity0.500" (12.70mm)0.250" (6.35mm)0.047" (1.19mm)Polyolefin (PO)Flame Resistant, Fluid Resistant, Fuel ResistantBlack-75°C ~ 120°C150°C--
2.530
In Stock
1 : 1,31000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible2 to 1Enter Number of Feet in Order Quantity0.125" (3.18mm)0.062" (1.57mm)0.028" (0.71mm)Polyolefin (PO)Flame Resistant, Fluid Resistant, Fuel ResistantBlack-75°C ~ 120°C150°C--
0
In Stock
Check Lead Time
1 : 5,15000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible2 to 1Enter Number of Feet in Order Quantity1.250" (31.75mm)0.625" (15.88mm)0.087" (2.21mm)Polyolefin (PO)Flame Resistant, Fluid Resistant, Fuel ResistantBlack-75°C ~ 120°C150°C--
Showing
of 10

Heat Shrink Tubing


Heat Shrink Tubing are hollow tubes of woven material with both ends open. These tubes become smaller in size as they warmed by hot air or a flame. Most often used as insulation material when connecting wires together, these tubes can be used to group wires together, or insulate items from mechanical wear plus a lot more. The shrinking ratio ranges from 1.2:1 to 6:1 with lengths from 0.031’ (9.52mm, 0.38”) to 6562.0’ (2000.0m) and an inner diameter ranges of 0.014” (0.36mm) to 11.220” (284.99mm).