Showing
1 - 6
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Shell Size - Insert
Features
Color
Material
Large Diameter Supplied
Large Diameter Recovered
Small Diameter Supplied
Small Diameter Recovered
Large Recovered Length
Small Recovered Length
Total Length Supplied
Total Length Recovered
SKE-15/40
SKE-8/20
HEATSHRINK CAP BLACK 0.31-0.43"
3M
505
In Stock
1 : 7,69000 €
Bulk
Bulk
ActiveCap-Adhesive Coating, Flame RetardantBlackPolyolefin (PO), Semi-Rigid0.791" (20.10mm)0.300" (7.62mm)-----2.181" (55.40mm)
SKE-15/40
SKE-15/40
HEATSHRINK CAP BLACK 0.59-1.26"
3M
216
In Stock
1 : 10,03000 €
Bulk
Bulk
ActiveCap-Adhesive Coating, Flame RetardantBlackPolyolefin (PO), Semi-Rigid1.571" (39.90mm)0.591" (15.00mm)-----3.539" (89.89mm)
SKE-4/10
SKE-4/10
HEATSHRINK CAP BLACK 0.16-0.31"
3M
379
In Stock
1 : 5,68000 €
Bulk
Bulk
ActiveCap-Adhesive Coating, Flame RetardantBlackPolyolefin (PO), Semi-Rigid0.390" (9.91mm)0.161" (4.09mm)-----1.319" (33.50mm)
SKE-25/63
SKE-25/63
HEATSHRINK CAP BLACK 1-1.97"
3M
2
In Stock
1 : 15,54000 €
Bulk
Bulk
ActiveCap-Adhesive Coating, Flame RetardantBlackPolyolefin (PO), Semi-Rigid2.480" (62.99mm)0.980" (24.89mm)-----5.630" (143.00mm)
SKE-30/76
SKE-30/76
HEATSHRINK CAP BLACK 1.18-2.36"
3M
14
In Stock
1 : 18,28000 €
Bulk
Bulk
ActiveCap-Adhesive Coating, Flame RetardantBlackPolyolefin (PO), Semi-Rigid2.988" (75.90mm)1.181" (30.00mm)-----6.220" (157.99mm)
SKE-45/100
SKE-45/100
HEATSHRINK CAP BLACK 1.77-3.15"
3M
38
In Stock
1 : 23,63000 €
Bulk
Bulk
ActiveCap-Adhesive Coating, Flame RetardantBlackPolyolefin (PO), Semi-Rigid3.941" (100.10mm)1.770" (44.96mm)-----6.402" (162.61mm)
Showing
1 - 6
of 6

Heat Shrink Boots, Caps


Heat shrink is a device used in cable and wire management. It is created from a material specifically designed to shrink to a predefined ratio to form a tight, seamless bond around wires and cables. Boots and caps are particularly designed to fit over the wire and connector terminals to help secure the connection or to cap off and protect wires or cables. To select the proper boot or cap, you need the shell size, supplied diameter, and recovered diameter. Other defining properties are the color, type, and length. These have many special feature options such as: abrasion resistant, adhesive coating, chemical resistant, fluid resistant, heat resistant, strain resistant, flame retardant, etc.