Headers, Receptacles, Female Sockets
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1.800 : 0,39799 € Box | Box | Active | Receptacle | Female Socket | Board to Board | 3 | All | 0.197" (5.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | 60.0µin (1.52µm) | Gray | 0.319" (8.10mm) | 0.126" (3.20mm) | -40°C ~ 85°C | UL94 V-1 | Tin-Lead | - | - | - | 5A | - | |||
0 In Stock | Active | Box | Active | Receptacle | Female Socket | Board to Board | 10 | All | 0.197" (5.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | 60.0µin (1.52µm) | Gray | 0.300" (7.62mm) | - | - | UL94 V-1 | Tin-Lead | - | - | - | 5A | - |