Headers, Male Pins

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
Archer M50 Series
M50-3630242
CONN HEADER SMD 2POS 1.27MM
Harwin Inc.
10.929
In Stock
1 : 0,20000 €
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
2
1
-
All
Board to Board
Unshrouded
Surface Mount
Solder
Push-Pull
0.118" (3.00mm)
-
-
0.039" (1.00mm)
Square
Gold
-
Tin
Brass
Polyamide (PA9T), Nylon 9T
-
-40°C ~ 105°C
-
UL94 V-0
Black
1A per Contact
-
M22 Series
M22-5330205
CONN HEADER SMD R/A 2POS 2MM
Harwin Inc.
5.939
In Stock
1 : 0,38000 €
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.079" (2.00mm)
2
1
-
All
Board to Board or Cable
Unshrouded
Surface Mount, Right Angle
Solder
Push-Pull
0.165" (4.20mm)
-
-
0.079" (2.00mm)
Square
Gold
Flash
-
Brass
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
2A per Contact
-
20021521-00030D4LF
20021521-00030D4LF
CONN HEADER SMD 30POS 1.27MM
Amphenol ICC (FCI)
54
In Stock
1 : 3,20000 €
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
30
2
0.050" (1.27mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
-
-
-
0.220" (5.60mm)
Square
Gold
10.0µin (0.25µm)
-
Copper Alloy
Plastic
Keying Slot, Pick and Place
-40°C ~ 105°C
-
UL94 V-0
Black
1A per Contact
125VAC
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.